2520 RF Inductors - SMD

Results: 2 182
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Delevan RF Inductors - SMD 2.7uH 5% 1.6ohm Temp Stable SMT 442In Stock
Min.: 1
Mult.: 1
: 500
No
1008 (2520 metric) Unshielded 2.7 uH 5 % 305 mA 1.6 Ohms 30 45 MHz Standard 2.92 mm 2.66 mm 2.41 mm 4302/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 0.39uH 10% 335In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1008 (2520 metric) Shielded 390 nH 10 % 840 mA 160 mOhms - 55 C + 125 C 40 278 MHz Standard 2.92 mm 2.66 mm 2.41 mm Ferrite S1008/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 0.047uH 10% 359In Stock
Min.: 1
Mult.: 1
: 500

RF Choke 1008 (2520 metric) Unshielded 47 nH 10 % 1.01 A 120 mOhms - 55 C + 125 C 30 1.22 GHz Standard 2.92 mm 2.66 mm 2.41 mm Phenolic 1008/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 0.12uH 10% 270In Stock
Min.: 1
Mult.: 1
: 500

1008 (2520 metric) Unshielded 120 nH 10 % 1.23 A 100 mOhms 40 750 MHz Standard 2.92 mm 2.66 mm 2.41 mm 1008/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 2.2uH 5% 1.25ohm Temp Stable SMT 161In Stock
Min.: 1
Mult.: 1
: 500
No
Molded 1008 (2520 metric) Unshielded 2.2 uH 5 % 345 mA 1.25 Ohms - 55 C + 125 C 30 50 MHz Standard 2.92 mm 2.66 mm 2.41 mm Iron 4302/R Reel, Cut Tape, MouseReel
Knowles Syfer RF Inductors - SMD 1008 size Ceramic Core Inductor - 2 Silver with Copper Barrier;Non-Magnetic;123 - 12nH;J +/- 5%;High Q 1 800In Stock
Min.: 1
Mult.: 1
: 2 000
1008 (2520 Metric) 12 nH 5 % 1 A 90 mOhms - 55 C + 125 C 50 3.3 GHz 2.92 mm 2.79 mm 2.03 mm Ceramic Reel, Cut Tape
Knowles Syfer RF Inductors - SMD High-Q Ceramic 1008, 120nH, 5%, 900MHz 1 800In Stock
Min.: 1
Mult.: 1
: 2 000
1008 (2520 Metric) 100 nH 5 % 300 mA 630 mOhms - 55 C + 125 C 60 900 MHz 2.92 mm 2.79 mm 2.03 mm Ceramic Reel, Cut Tape
Knowles Syfer RF Inductors - SMD 1008 size Ceramic Core Inductor - 2 Silver with Copper Barrier;Non-Magnetic;474 - 470nH;J +/- 5%;High Q 1 800In Stock
Min.: 1
Mult.: 1
: 2 000
1008 (2520 Metric) 470 nH 5 % 240 mA 1.17 Ohms - 55 C + 125 C 45 450 MHz 2.92 mm 2.79 mm 2.03 mm Ceramic Reel, Cut Tape
Knowles Syfer RF Inductors - SMD 1008 size Ceramic Core Inductor - 2 Silver with Copper Barrier;Non-Magnetic;823 - 82nH;J +/- 5%;High Q 1 710In Stock
Min.: 1
Mult.: 1
: 2 000
1008 (2520 Metric) 82 nH 5 % 370 mA 220 mOhms - 55 C + 125 C 60 1.2 GHz 2.92 mm 2.79 mm 2.03 mm Ceramic Reel, Cut Tape
TDK RF Inductors - SMD SUGGESTED ALTERNATE NLCV25T-100K-EF 18 005In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1008 (2520 metric) Unshielded 10 uH 10 % 210 mA 1.69 Ohms - 40 C + 105 C 30 Standard 2.5 mm 2 mm 1.8 mm Ferrite NLCV-PF Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 2.20 uH 1.300 A 90.00 mOhm 26 950In Stock
Min.: 1
Mult.: 1
: 3 000

Multilayer Ferrite Chip Inductor 1008 (2520 metric) Shielded 2.2 uH 20 % 1.5 A 90 mOhms - 55 C + 125 C 40 MHz Standard 2.5 mm 2 mm 0.85 mm Ferrite AIML-1008HC Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 3.30 uH 1.200 A 120.00 mOhm 12 000In Stock
Min.: 1
Mult.: 1
: 3 000

Multilayer Ferrite Chip Inductor 1008 (2520 metric) Shielded 3.3 uH 20 % 1.3 A 120 mOhms - 55 C + 125 C 30 MHz Standard 2.5 mm 2 mm 0.85 mm Ferrite AIML-1008HC Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 4.70 uH 1.100 A 120.00 mOhm 30 395In Stock
Min.: 1
Mult.: 1
: 3 000

Multilayer Ferrite Chip Inductor 1008 (2520 metric) Shielded 4.7 uH 20 % 1.3 A 120 mOhms - 55 C + 125 C 20 MHz Standard 2.5 mm 2 mm 0.85 mm Ferrite AIML-1008HC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 10uH 5% 5 605In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1008 (2520 metric) Unshielded 10 uH 5 % 120 mA 3.3 Ohms - 40 C + 125 C 35 310 MHz Standard 2.5 mm 2 mm 1.6 mm Ferrite IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 12uH 5% 1 509In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1008 (2520 metric) Unshielded 12 uH 5 % 230 mA 1.3 Ohms - 40 C + 125 C 20 280 MHz Standard 2.5 mm 2 mm 1.6 mm Ferrite IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 15uH 5% 2 842In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1008 (2520 metric) Unshielded 15 uH 5 % 220 mA 1.65 Ohms - 40 C + 125 C 20 250 MHz Standard 2.5 mm 2 mm 1.6 mm Ferrite IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 15nH 5% 5 507In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1008 (2520 metric) Unshielded 15 nH 5 % 1 A 80 mOhms - 40 C + 125 C 60 2.7 GHz Standard 2.5 mm 2 mm 1.6 mm Ceramic IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 1.5uH 5% 1 659In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1008 (2520 metric) Unshielded 1.5 uH 5 % 220 mA 1.65 Ohms - 40 C + 125 C 20 250 MHz Standard 2.5 mm 2 mm 1.6 mm Ferrite IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 56nH 5% 1 657In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1008 (2520 metric) Unshielded 56 nH 5 % 1 A 120 mOhms - 40 C + 125 C 60 1.35 GHz Standard 2.5 mm 2 mm 1.6 mm Ceramic IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 6.8uH 5% 1 301In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1008 (2520 metric) Unshielded 6.8 uH 5 % 165 mA 2.8 Ohms - 40 C + 125 C 20 39 MHz Standard 2.5 mm 2 mm 1.6 mm Ferrite IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 100nH 5% 2 176In Stock
2 000Expected 06/11/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 1008 (2520 metric) Unshielded 100 nH 5 % 1 A 180 mOhms - 40 C + 125 C 60 1.1 GHz Standard 2.5 mm 2 mm 1.6 mm Ceramic IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 330nH 5% 2 014In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1008 (2520 metric) Unshielded 330 nH 5 % 500 mA 900 mOhms - 40 C + 125 C 45 570 MHz Standard 2.5 mm 2 mm 1.6 mm Ceramic IMC Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1 181In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1008 (2520 metric) Unshielded 12 nH 2 % 1 A 90 mOhms - 55 C + 125 C 50 3.3 GHz Standard 2.62 mm 2.45 mm 1.83 mm LQW2UA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 2 188In Stock
2 000Expected 27/08/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 1008 (2520 metric) Unshielded 12 nH 5 % 1 A 90 mOhms - 55 C + 125 C 50 3.3 GHz Standard 2.62 mm 2.45 mm 1.83 mm Air LQW2UA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1 666In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1008 (2520 metric) Unshielded 18 nH 2 % 1 A 110 mOhms - 55 C + 125 C 50 2.5 GHz Standard 2.62 mm 2.45 mm 1.83 mm LQW2UA Reel, Cut Tape, MouseReel