2520 RF Inductors - SMD

Results: 2 182
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Murata Electronics RF Inductors - SMD 904In Stock
6 000Expected 28/12/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 1008 (2520 metric) Unshielded 1 uH 2 % 370 mA 1.75 Ohms - 55 C + 125 C 35 290 MHz Standard 2.62 mm 2.45 mm 1.83 mm LQW2UA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1 UH 5% 1 037In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1008 (2520 metric) Unshielded 1 uH 5 % 370 mA 1.75 Ohms - 55 C + 125 C 35 290 MHz Standard 2.62 mm 2.45 mm 1.83 mm Air LQW2UA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1 567In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound Unshielded 1 uH 5 % 370 mA 1.75 Ohms - 40 C + 85 C 35 290 MHz Standard 2.62 mm 2.45 mm 1.83 mm Metal LQW2UA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1.2 UH 5% 4 782In Stock
8 000Expected 08/09/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 1008 (2520 metric) Unshielded 1.2 uH 5 % 310 mA 2 Ohms - 55 C + 125 C 35 210 MHz Standard 2.62 mm 2.45 mm 1.83 mm Air LQW2UA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 2 300In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound Unshielded 1.2 uH 5 % 310 mA 2 Ohms - 40 C + 85 C 35 210 MHz Standard 2.62 mm 2.45 mm 1.83 mm Metal LQW2UA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 3 210In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound Unshielded 1.5 uH 2 % 330 mA 2.3 Ohms - 40 C + 85 C 28 120 MHz Standard 2.62 mm 2.45 mm 1.83 mm Metal LQW2UA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1.5 UH 5% 4 112In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1008 (2520 metric) Unshielded 1.5 uH 5 % 330 mA 2.3 Ohms - 55 C + 125 C 28 120 MHz Standard 2.62 mm 2.45 mm 1.83 mm Air LQW2UA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 847In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound Unshielded 1.5 uH 5 % 330 mA 2.3 Ohms - 40 C + 85 C 28 120 MHz Standard 2.62 mm 2.45 mm 1.83 mm Metal LQW2UA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 3 035In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound Unshielded 1.8 uH 2 % 300 mA 2.6 Ohms - 40 C + 85 C 28 140 MHz Standard 2.62 mm 2.45 mm 1.83 mm Metal LQW2UA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1.8 UH 5% 4 319In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1008 (2520 metric) Unshielded 1.8 uH 5 % 300 mA 2.6 Ohms - 55 C + 125 C 28 140 MHz Standard 2.62 mm 2.45 mm 1.83 mm Air LQW2UA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1 074In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound Unshielded 1.8 uH 5 % 300 mA 2.6 Ohms - 40 C + 85 C 28 140 MHz Standard 2.62 mm 2.45 mm 1.83 mm Metal LQW2UA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1 872In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1008 (2520 metric) Unshielded 22 nH 1 % 1 A 120 mOhms - 55 C + 125 C 55 2.4 GHz Standard 2.62 mm 2.45 mm 1.83 mm LQW2UA Reel, Cut Tape
Murata Electronics RF Inductors - SMD 546In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1008 (2520 metric) Unshielded 22 nH 2 % 1 A 120 mOhms - 55 C + 125 C 55 2.4 GHz Standard 2.62 mm 2.45 mm 1.83 mm LQW2UA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1 980In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound Unshielded 22 nH 2 % 1 A 120 mOhms - 40 C + 85 C 55 2.4 GHz Standard 2.62 mm 2.45 mm 1.83 mm Metal LQW2UA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 3 450In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1008 (2520 metric) Unshielded 22 nH 5 % 1 A 120 mOhms - 55 C + 125 C 55 2.4 GHz Standard 2.62 mm 2.45 mm 1.83 mm Air LQW2UA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 27 NH 2% 3 758In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1008 (2520 metric) Unshielded 27 nH 2 % 1 A 130 mOhms - 55 C + 125 C 55 1.6 GHz Standard 2.62 mm 2.45 mm 1.83 mm LQW2UA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1 950In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1008 (2520 metric) Unshielded 27 nH 5 % 1 A 130 mOhms - 55 C + 125 C 55 1.6 GHz Standard 2.62 mm 2.45 mm 1.83 mm Air LQW2UA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 2 282In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound Unshielded 2.2 uH 2 % 280 mA 2.8 Ohms - 40 C + 85 C 28 130 MHz Standard 2.62 mm 2.45 mm 1.83 mm Metal LQW2UA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 2.2 UH 5% 7 366In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1008 (2520 metric) Unshielded 2.2 uH 5 % 280 mA 2.8 Ohms - 55 C + 125 C 28 130 MHz Standard 2.62 mm 2.45 mm 1.83 mm Air LQW2UA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 533In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound Unshielded 2.2 uH 5 % 280 mA 2.8 Ohms - 40 C + 85 C 28 130 MHz Standard 2.62 mm 2.45 mm 1.83 mm Metal LQW2UA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 2 454In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound Unshielded 2.7 uH 2 % 290 mA 3.2 Ohms - 40 C + 85 C 22 110 MHz Standard 2.62 mm 2.45 mm 1.83 mm Metal LQW2UA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 2.7 UH 5% 8 069In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1008 (2520 metric) Unshielded 2.7 uH 5 % 290 mA 3.2 Ohms - 55 C + 125 C 22 110 MHz Standard 2.62 mm 2.45 mm 1.83 mm Air LQW2UA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 33 NH 1% 485In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1008 (2520 metric) Unshielded 33 nH 1 % 1 A 140 mOhms - 55 C + 125 C 60 1.6 GHz Standard 2.62 mm 2.45 mm 1.83 mm LQW2UA Reel, Cut Tape
Murata Electronics RF Inductors - SMD 3 676In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1008 (2520 metric) Unshielded 33 nH 2 % 1 A 140 mOhms - 55 C + 125 C 60 1.6 GHz Standard 2.62 mm 2.45 mm 1.83 mm LQW2UA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 851In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound Unshielded 33 nH 2 % 1 A 140 mOhms - 40 C + 85 C 60 1.6 GHz Standard 2.62 mm 2.45 mm 1.83 mm Metal LQW2UA Reel, Cut Tape, MouseReel