2520 RF Inductors - SMD

Results: 2 182
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Murata Electronics RF Inductors - SMD 33 NH 5% 3 550In Stock
2 000Expected 17/12/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 1008 (2520 metric) Unshielded 33 nH 5 % 1 A 140 mOhms - 55 C + 125 C 60 1.6 GHz Standard 2.62 mm 2.45 mm 1.83 mm Air LQW2UA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 39 NH 1% 1 276In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1008 (2520 metric) Unshielded 39 nH 1 % 1 A 150 mOhms - 55 C + 125 C 60 1.5 GHz Standard 2.62 mm 2.45 mm 1.83 mm LQW2UA Reel, Cut Tape
Murata Electronics RF Inductors - SMD 1 792In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1008 (2520 metric) Unshielded 39 nH 2 % 1 A 150 mOhms - 55 C + 125 C 60 1.5 GHz Standard 2.62 mm 2.45 mm 1.83 mm LQW2UA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 2 024In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1008 (2520 metric) Unshielded 39 nH 5 % 1 A 150 mOhms - 55 C + 125 C 60 1.5 GHz Standard 2.62 mm 2.45 mm 1.83 mm Air LQW2UA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1 812In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound Unshielded 3.3 uH 2 % 290 mA 3.4 Ohms - 40 C + 85 C 22 90 MHz Standard 2.62 mm 2.45 mm 1.83 mm Metal LQW2UA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 3.3 UH 5% 2 197In Stock
4 000Expected 06/11/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 1008 (2520 metric) Unshielded 3.3 uH 5 % 290 mA 3.4 Ohms - 55 C + 125 C 22 90 MHz Standard 2.62 mm 2.45 mm 1.83 mm Air LQW2UA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 633In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound Unshielded 3.3 uH 5 % 290 mA 3.4 Ohms - 40 C + 85 C 22 90 MHz Standard 2.62 mm 2.45 mm 1.83 mm Metal LQW2UA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1 253In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound Unshielded 3.9 uH 2 % 260 mA 3.6 Ohms - 40 C + 85 C 20 70 MHz Standard 2.62 mm 2.45 mm 1.83 mm Metal LQW2UA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 3.9 UH 5% 3 352In Stock
2 000Expected 01/10/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 1008 (2520 metric) Unshielded 3.9 uH 5 % 260 mA 3.6 Ohms - 55 C + 125 C 20 70 MHz Standard 2.62 mm 2.45 mm 1.83 mm Air LQW2UA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 47 NH 1% 3 939In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1008 (2520 metric) Unshielded 47 nH 1 % 1 A 160 mOhms - 55 C + 125 C 65 1.5 GHz Standard 2.62 mm 2.45 mm 1.83 mm LQW2UA Reel, Cut Tape
Murata Electronics RF Inductors - SMD 1 161In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound Unshielded 47 nH 1 % 1 A 160 mOhms - 40 C + 85 C 65 1.5 GHz Standard 2.62 mm 2.45 mm 1.83 mm Metal LQW2UA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 2 889In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1008 (2520 metric) Unshielded 47 nH 2 % 1 A 160 mOhms - 55 C + 125 C 65 1.5 GHz Standard 2.62 mm 2.45 mm 1.83 mm LQW2UA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 47 NH 5% 2 000In Stock
2 000Expected 02/11/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 1008 (2520 metric) Unshielded 47 nH 5 % 1 A 160 mOhms - 55 C + 125 C 65 1.5 GHz Standard 2.62 mm 2.45 mm 1.83 mm Air LQW2UA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1 864In Stock
2 000Expected 06/10/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound Unshielded 4.7 uH 2 % 260 mA 4 Ohms - 40 C + 85 C 20 60 MHz Standard 2.62 mm 2.45 mm 1.83 mm Metal LQW2UA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 4.7 UH 5% 1 843In Stock
4 000Expected 07/12/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 1008 (2520 metric) Unshielded 4.7 uH 5 % 260 mA 4 Ohms - 55 C + 125 C 20 60 MHz Standard 2.62 mm 2.45 mm 1.83 mm Air LQW2UA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1 603In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound Unshielded 4.7 uH 5 % 260 mA 4 Ohms - 40 C + 85 C 20 60 MHz Standard 2.62 mm 2.45 mm 1.83 mm Metal LQW2UA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 56 NH 1% 3 204In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1008 (2520 metric) Unshielded 56 nH 1 % 1 A 180 mOhms - 55 C + 125 C 65 1.3 GHz Standard 2.62 mm 2.45 mm 1.83 mm LQW2UA Reel, Cut Tape
Murata Electronics RF Inductors - SMD 276In Stock
2 000Expected 26/10/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 1008 (2520 metric) Unshielded 56 nH 2 % 1 A 180 mOhms - 55 C + 125 C 65 1.3 GHz Standard 2.62 mm 2.45 mm 1.83 mm LQW2UA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1 835In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound Unshielded 56 nH 2 % 1 A 180 mOhms - 40 C + 85 C 65 1.3 GHz Standard 2.62 mm 2.45 mm 1.83 mm Metal LQW2UA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 3 296In Stock
4 000Expected 17/11/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 1008 (2520 metric) Unshielded 56 nH 5 % 1 A 180 mOhms - 55 C + 125 C 65 1.3 GHz Standard 2.62 mm 2.45 mm 1.83 mm Air LQW2UA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 3 603In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound Unshielded 56 nH 5 % 1 A 180 mOhms - 40 C + 85 C 65 1.3 GHz Standard 2.62 mm 2.45 mm 1.83 mm Metal LQW2UA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 68 NH 1% 1 314In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1008 (2520 metric) Unshielded 68 nH 1 % 1 A 200 mOhms - 55 C + 125 C 65 1.3 GHz Standard 2.62 mm 2.45 mm 1.83 mm LQW2UA Reel, Cut Tape
Murata Electronics RF Inductors - SMD 1 860In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1008 (2520 metric) Unshielded 68 nH 2 % 1 A 200 mOhms - 55 C + 125 C 65 1.3 GHz Standard 2.62 mm 2.45 mm 1.83 mm LQW2UA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 68 NH 5% 3 851In Stock
2 000Expected 27/10/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 1008 (2520 metric) Unshielded 68 nH 5 % 1 A 200 mOhms - 55 C + 125 C 65 1.3 GHz Standard 2.62 mm 2.45 mm 1.83 mm Air LQW2UA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 82 NH 1% 618In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1008 (2520 metric) Unshielded 82 nH 1 % 1 A 220 mOhms - 55 C + 125 C 60 1 GHz Standard 2.62 mm 2.45 mm 1.83 mm LQW2UA Reel, Cut Tape