2520 RF Inductors - SMD

Results: 2 182
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Murata Electronics RF Inductors - SMD 82 NH 2% 2 550In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1008 (2520 metric) Unshielded 82 nH 2 % 1 A 220 mOhms - 55 C + 125 C 60 1 GHz Standard 2.62 mm 2.45 mm 1.83 mm LQW2UA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 82 NH 5% 3 685In Stock
2 000Expected 27/08/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 1008 (2520 metric) Unshielded 82 nH 5 % 1 A 220 mOhms - 55 C + 125 C 60 1 GHz Standard 2.62 mm 2.45 mm 1.83 mm Air LQW2UA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1 622In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound Unshielded 82 nH 5 % 1 A 220 mOhms - 40 C + 85 C 60 1 GHz Standard 2.62 mm 2.45 mm 1.83 mm Metal LQW2UA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1 885In Stock
2 000Expected 17/12/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 1008 (2520 metric) Unshielded 100 nH 2 % 650 mA 560 mOhms - 55 C + 125 C 60 1 GHz Standard 2.62 mm 2.45 mm 1.83 mm LQW2UA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 3 520In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound Unshielded 100 nH 2 % 650 mA 560 mOhms - 40 C + 85 C 60 1 GHz Standard 2.62 mm 2.45 mm 1.83 mm Metal LQW2UA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 100 NH 5% 4 908In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1008 (2520 metric) Unshielded 100 nH 5 % 650 mA 560 mOhms - 55 C + 125 C 60 1 GHz Standard 2.62 mm 2.45 mm 1.83 mm Air LQW2UA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 120 NH 1% 408In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1008 (2520 metric) Unshielded 120 nH 1 % 650 mA 630 mOhms - 55 C + 125 C 60 950 MHz Standard 2.62 mm 2.45 mm 1.83 mm LQW2UA Reel, Cut Tape
Murata Electronics RF Inductors - SMD 120 NH 2% 3 165In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1008 (2520 metric) Unshielded 120 nH 2 % 650 mA 630 mOhms - 55 C + 125 C 60 950 MHz Standard 2.62 mm 2.45 mm 1.83 mm LQW2UA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 2 074In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound Unshielded 120 nH 2 % 650 mA 630 mOhms - 40 C + 85 C 60 950 MHz Standard 2.62 mm 2.45 mm 1.83 mm Metal LQW2UA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 4 619In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1008 (2520 metric) Unshielded 120 nH 5 % 650 mA 630 mOhms - 55 C + 125 C 60 950 MHz Standard 2.62 mm 2.45 mm 1.83 mm Air LQW2UA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 150 NH 1% 2 797In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1008 (2520 metric) Unshielded 150 nH 1 % 580 mA 700 mOhms - 55 C + 125 C 45 850 MHz Standard 2.62 mm 2.45 mm 1.83 mm LQW2UA Reel, Cut Tape
Murata Electronics RF Inductors - SMD 1 507In Stock
2 000Expected 23/10/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 1008 (2520 metric) Unshielded 150 nH 2 % 580 mA 700 mOhms - 55 C + 125 C 45 850 MHz Standard 2.62 mm 2.45 mm 1.83 mm LQW2UA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 2 011In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound Unshielded 150 nH 2 % 580 mA 700 mOhms - 40 C + 85 C 45 850 MHz Standard 2.62 mm 2.45 mm 1.83 mm Metal LQW2UA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD .15 UH 5% 17 673In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1008 (2520 metric) Unshielded 150 nH 5 % 580 mA 700 mOhms - 55 C + 125 C 45 850 MHz Standard 2.62 mm 2.45 mm 1.83 mm Air LQW2UA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1 022In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1008 (2520 metric) Unshielded 180 nH 1 % 620 mA 770 mOhms - 55 C + 125 C 45 750 MHz Standard 2.62 mm 2.45 mm 1.83 mm LQW2UA Reel, Cut Tape
Murata Electronics RF Inductors - SMD 1 980In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound Unshielded 180 nH 1 % 620 mA 770 mOhms - 40 C + 85 C 45 750 MHz Standard 2.62 mm 2.45 mm 1.83 mm Metal LQW2UA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD .18 UH 2% 3 593In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1008 (2520 metric) Unshielded 180 nH 2 % 620 mA 770 mOhms - 55 C + 125 C 45 750 MHz Standard 2.62 mm 2.45 mm 1.83 mm LQW2UA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1 980In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound Unshielded 180 nH 2 % 620 mA 770 mOhms - 40 C + 85 C 45 750 MHz Standard 2.62 mm 2.45 mm 1.83 mm Metal LQW2UA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD .18 UH 5% 2 918In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1008 (2520 metric) Unshielded 180 nH 5 % 620 mA 770 mOhms - 55 C + 125 C 45 750 MHz Standard 2.62 mm 2.45 mm 1.83 mm Air LQW2UA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 3 355In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1008 (2520 metric) Unshielded 220 nH 1 % 500 mA 840 mOhms - 55 C + 125 C 45 700 MHz Standard 2.62 mm 2.45 mm 1.83 mm LQW2UA Reel, Cut Tape
Murata Electronics RF Inductors - SMD 1 752In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound Unshielded 220 nH 1 % 500 mA 840 mOhms - 40 C + 85 C 45 700 MHz Standard 2.62 mm 2.45 mm 1.83 mm Metal LQW2UA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 3 730In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1008 (2520 metric) Unshielded 220 nH 2 % 500 mA 840 mOhms - 55 C + 125 C 45 700 MHz Standard 2.62 mm 2.45 mm 1.83 mm LQW2UA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1 120In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound Unshielded 220 nH 2 % 500 mA 840 mOhms - 40 C + 85 C 45 700 MHz Standard 2.62 mm 2.45 mm 1.83 mm Metal LQW2UA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 4 463In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1008 (2520 metric) Unshielded 220 nH 5 % 500 mA 840 mOhms - 55 C + 125 C 45 700 MHz Standard 2.62 mm 2.45 mm 1.83 mm Air LQW2UA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 270 NH 1% 2 790In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1008 (2520 metric) Unshielded 270 nH 1 % 500 mA 910 mOhms - 55 C + 125 C 45 600 MHz Standard 2.62 mm 2.45 mm 1.83 mm LQW2UA Reel, Cut Tape, MouseReel