3216 Reel RF Inductors - SMD

Results: 140
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Pulse Electronics RF Inductors - SMD 1206 SMD IND CERAMIC 4 190In Stock
Min.: 1
Mult.: 1
: 2 000

Multilayer 1206 (3216 metric) Unshielded 10 nH 5 % 1 A 80 mOhms - 40 C + 125 C 40 4 GHz Standard 3.56 mm 2.16 mm 1.52 mm Ceramic CD Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 0.68 uH 0.430 A 1580.00 mOhm 2In Stock
2 000Expected 22/12/2026
Min.: 1
Mult.: 1
: 2 000

Ceramic Wirewound RF Inductor 1206 (3216 metric) Unshielded 680 nH 5 % 430 mA 1.58 Ohms - 40 C + 125 C 45 450 MHz Standard 3.56 mm 2.16 mm 1.52 mm Ceramic AISC-1206 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD 10 UH 10% 11 013In Stock
Min.: 1
Mult.: 1
: 3 000

Multilayer Ferrite Chip Inductor 1206 (3216 metric) Shielded 10 uH 10 % 25 mA 800 mOhms - 55 C + 125 C 55 28 MHz Standard 3.2 mm 1.6 mm 1.1 mm Ferrite AIML-1206 Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-MI 1206 1uH 10% 100mA DCR=400mOhms 5 279In Stock
Min.: 1
Mult.: 1
: 3 000

Multilayer 1206 (3216 metric) Shielded 1 uH 10 % 100 mA 400 mOhms - 55 C + 125 C 45 87 MHz Standard 3.2 mm 1.6 mm 1.3 mm Nickel Zinc Ferrite (NiZn) WE-MI Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 4.70 uH 0.050 A 900.00 mOhm 2 193In Stock
27 000Expected 03/12/2026
Min.: 1
Mult.: 1
: 3 000

Multilayer Ferrite Chip Inductor 1206 (3216 metric) Shielded 4.7 uH 10 % 50 mA 700 mOhms - 55 C + 125 C 50 41 MHz Standard 3.2 mm 1.6 mm 1.1 mm Ferrite AIML-1206 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 6.80 uH 0.025 A 800.00 mOhm 4 397In Stock
Min.: 1
Mult.: 1
: 3 000

Multilayer Ferrite Chip Inductor 1206 (3216 metric) Shielded 6.8 uH 10 % 25 mA 750 mOhms - 55 C + 125 C 55 34 MHz Standard 3.2 mm 1.6 mm 1.1 mm Ferrite AIML-1206 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 0.27 uH 0.250 A 500.00 mOhm 2 356In Stock
Min.: 1
Mult.: 1
: 3 000

Multilayer Ferrite Chip Inductor 1206 (3216 metric) Shielded 270 nH 10 % 250 mA 400 mOhms - 55 C + 125 C 30 180 MHz Standard 3.2 mm 1.6 mm 1.1 mm Ferrite AIML-1206 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 10uH 10% 10 664In Stock
Min.: 1
Mult.: 1
: 3 000

Established Reliability 1206 (3216 metric) Shielded 10 uH 10 % 25 mA 1 Ohms - 55 C + 125 C 45 28 MHz Standard 3.2 mm 1.6 mm 1.1 mm ILSB-1206 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 12uH 10% 1 413In Stock
Min.: 1
Mult.: 1
: 3 000

Established Reliability 1206 (3216 metric) Shielded 12 uH 10 % 15 mA 1.05 Ohms - 55 C + 125 C 45 26 MHz Standard 3.2 mm 1.6 mm 1.1 mm ILSB-1206 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 18uH 10% 1 733In Stock
Min.: 1
Mult.: 1
: 3 000

Established Reliability 1206 (3216 metric) Shielded 18 uH 10 % 5 mA 700 mOhms - 55 C + 125 C 45 21 MHz Standard 3.2 mm 1.6 mm 1.1 mm ILSB-1206 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 1uH 10% 5 986In Stock
3 000Expected 19/08/2026
Min.: 1
Mult.: 1
: 3 000

Established Reliability 1206 (3216 metric) Shielded 1 uH 10 % 100 mA 400 mOhms - 55 C + 125 C 45 87 MHz Standard 3.2 mm 1.6 mm 1.1 mm ILSB-1206 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 1.2uH 10% 5 218In Stock
Min.: 1
Mult.: 1
: 3 000

Established Reliability 1206 (3216 metric) Shielded 1.2 uH 10 % 100 mA 500 mOhms - 55 C + 125 C 45 75 MHz Standard 3.2 mm 1.6 mm 1.1 mm ILSB-1206 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 1.5uH 10% 8 160In Stock
Min.: 1
Mult.: 1
: 3 000

Established Reliability 1206 (3216 metric) Shielded 1.5 uH 10 % 50 mA 500 mOhms - 55 C + 125 C 45 69 MHz Standard 3.2 mm 1.6 mm 1.1 mm ILSB-1206 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 22uH 10% 8 234In Stock
Min.: 1
Mult.: 1
: 3 000

Established Reliability 1206 (3216 metric) Shielded 22 uH 10 % 5 mA 900 mOhms - 55 C + 125 C 35 19 MHz Standard 3.2 mm 1.6 mm 1.1 mm ILSB-1206 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 2.2uH 10% 6 349In Stock
Min.: 1
Mult.: 1
: 3 000

Established Reliability 1206 (3216 metric) Shielded 2.2 uH 10 % 50 mA 500 mOhms - 55 C + 125 C 45 58 MHz Standard 3.2 mm 1.6 mm 1.1 mm ILSB-1206 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 33uH 10% 4 390In Stock
Min.: 1
Mult.: 1
: 3 000

Established Reliability 1206 (3216 metric) Shielded 33 uH 10 % 5 mA 1.05 Ohms - 55 C + 125 C 35 15 MHz Standard 3.2 mm 1.6 mm 1.1 mm ILSB-1206 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 3.3uH 10% 8 374In Stock
Min.: 1
Mult.: 1
: 3 000

Established Reliability 1206 (3216 metric) Shielded 3.3 uH 10 % 50 mA 700 mOhms - 55 C + 125 C 45 48 MHz Standard 3.2 mm 1.6 mm 1.1 mm ILSB-1206 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 4.7uH 10% 13 318In Stock
Min.: 1
Mult.: 1
: 3 000

Established Reliability 1206 (3216 metric) Shielded 4.7 uH 10 % 50 mA 900 mOhms - 55 C + 125 C 45 41 MHz Standard 3.2 mm 1.6 mm 1.1 mm ILSB-1206 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 6.8uH 10% 1 768In Stock
6 000Expected 16/10/2026
Min.: 1
Mult.: 1
: 3 000

Established Reliability 1206 (3216 metric) Shielded 6.8 uH 10 % 25 mA 800 mOhms - 55 C + 125 C 45 34 MHz Standard 3.2 mm 1.6 mm 1.1 mm ILSB-1206 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD .33uH 10% 3 308In Stock
Min.: 1
Mult.: 1
: 3 000

Established Reliability 1206 (3216 metric) Shielded 330 nH 10 % 250 mA 600 mOhms - 55 C + 125 C 20 167 MHz Standard 3.2 mm 1.6 mm 1.1 mm ILSB-1206 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 12.00 nH 1.000 A 90.00 mOhm 1 691In Stock
Min.: 1
Mult.: 1
: 2 000

Ceramic Wirewound RF Inductor 1206 (3216 metric) Unshielded 12 nH 5 % 1 A 90 mOhms - 40 C + 125 C 40 3.2 GHz Standard 3.56 mm 2.16 mm 1.52 mm Ceramic AISC-1206 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 1.00 uH 0.320 A 2800.00 mOhm 3 405In Stock
Min.: 1
Mult.: 1
: 2 000

Ceramic Wirewound RF Inductor 1206 (3216 metric) Unshielded 1 uH 5 % 320 mA 2.8 Ohms - 40 C + 125 C 45 400 MHz Standard 3.56 mm 2.16 mm 1.52 mm Ceramic AISC-1206 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 1.20 uH 0.300 A 3200.00 mOhm 1 821In Stock
Min.: 1
Mult.: 1
: 2 000

Ceramic Wirewound RF Inductor 1206 (3216 metric) Unshielded 1.2 uH 5 % 300 mA 3.2 Ohms - 40 C + 125 C 45 380 MHz Standard 3.56 mm 2.16 mm 1.52 mm Ceramic AISC-1206 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 22.00 nH 1.000 A 120.00 mOhm 1 936In Stock
2 000Expected 04/09/2026
Min.: 1
Mult.: 1
: 2 000

Ceramic Wirewound RF Inductor 1206 (3216 metric) Unshielded 22 nH 5 % 1 A 120 mOhms - 40 C + 125 C 50 2.2 GHz Standard 3.56 mm 2.16 mm 1.52 mm Ceramic AISC-1206 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 68.00 nH 0.900 A 260.00 mOhm 1 307In Stock
Min.: 1
Mult.: 1
: 2 000

Ceramic Wirewound RF Inductor 1206 (3216 metric) Unshielded 68 nH 5 % 900 mA 260 mOhms - 40 C + 125 C 55 1.2 GHz Standard 3.56 mm 2.16 mm 1.52 mm Ceramic AISC-1206 Reel, Cut Tape, MouseReel