3216 Reel RF Inductors - SMD

Results: 140
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
ABRACON RF Inductors - SMD IND 0.18 uH 0.700 A 430.00 mOhm 1 447In Stock
Min.: 1
Mult.: 1
: 2 000

Ceramic Wirewound RF Inductor 1206 (3216 metric) Unshielded 180 nH 5 % 700 mA 430 mOhms - 40 C + 125 C 60 900 MHz Standard 3.56 mm 2.16 mm 1.52 mm Ceramic AISC-1206 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 0.33 uH 0.590 A 700.00 mOhm 899In Stock
Min.: 1
Mult.: 1
: 2 000

Ceramic Wirewound RF Inductor 1206 (3216 metric) Unshielded 330 nH 5 % 590 mA 700 mOhms - 40 C + 125 C 45 650 MHz Standard 3.56 mm 2.16 mm 1.52 mm Ceramic AISC-1206 Reel, Cut Tape, MouseReel
Laird RF Inductors - SMD 330nH 0.5ohms 250mA 8 923In Stock
Min.: 1
Mult.: 1
: 3 000

Signal Filter 1206 (3216 metric) Unshielded 330 nH 10 % 250 mA 500 mOhms - 40 C + 125 C 20 145 MHz Standard 3.2 mm 1.6 mm 1.1 mm Ferrite IC1206 Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor, Ind 22nH, Tol 5% 1 080In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1206 (3216 metric) Unshielded 22 nH 5 % 1 A 100 mOhms Standard Ceramic AEC-Q200 1206AS Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor 926In Stock
Min.: 1
Mult.: 1
: 1 000

Wirewound 1206 (3216 metric) Unshielded 15 uH 10 % 160 mA 8.2 Ohms - 40 C + 100 C 16 75 MHz Standard 4 mm 2.5 mm 1.6 mm Ferrite AEC-Q200 1206F Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor, Ind 8.2uH, Tol 10% 1 294In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1206 (3216 metric) Unshielded 8.2 uH 10 % 220 mA 3.1 Ohms Standard Ferrite AEC-Q200 1206F Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 82.00 nH 0.900 A 210.00 mOhm
1 992Expected 06/10/2026
Min.: 1
Mult.: 1
: 2 000

Ceramic Wirewound RF Inductor 1206 (3216 metric) Unshielded 82 nH 5 % 900 mA 210 mOhms - 40 C + 125 C 55 1.2 GHz Standard 3.56 mm 2.16 mm 1.52 mm Ceramic AISC-1206 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 0.56 uH 0.460 A 1340.00 mOhm
1 992Expected 06/10/2026
Min.: 1
Mult.: 1
: 2 000

Ceramic Wirewound RF Inductor 1206 (3216 metric) Unshielded 560 nH 5 % 460 mA 1.34 Ohms - 40 C + 125 C 45 470 MHz Standard 3.56 mm 2.16 mm 1.52 mm Ceramic AISC-1206 Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor, Ind 10uH, Tol 10%
5 985Expected 04/09/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 1206 (3216 metric) Unshielded 10 uH 10 % 200 mA 4 Ohms - 40 C + 100 C 25 100 MHz Standard 4 mm 2.5 mm 1.6 mm Ferrite AEC-Q200 1206F Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 220nH 10% Non-Stocked Lead-Time 12 Weeks
Min.: 4 000
Mult.: 2 000
: 2 000

Wirewound 1206 (3216 metric) Unshielded 220 nH 10 % 670 mA 500 mOhms - 40 C + 125 C 55 760 MHz Standard 3.45 mm 1.9 mm 1.4 mm Ceramic LCWC Reel
KYOCERA AVX RF Inductors - SMD 330nH 10% Non-Stocked Lead-Time 12 Weeks
Min.: 4 000
Mult.: 2 000
: 2 000

Wirewound 1206 (3216 metric) Unshielded 330 nH 10 % 590 mA 620 mOhms - 40 C + 125 C 45 650 MHz Standard 3.45 mm 1.9 mm 1.4 mm Ceramic LCWC Reel
ABRACON RF Inductors - SMD IND 12.00 uH 0.015 A 1050.00 mOhm Non-Stocked Lead-Time 12 Weeks
Min.: 30 000
Mult.: 3 000
: 3 000

Multilayer Ferrite Chip Inductor 1206 (3216 metric) Shielded 12 uH 10 % 15 mA 900 mOhms - 55 C + 125 C 55 26 MHz Standard 3.2 mm 1.6 mm 1.1 mm Ferrite AIML-1206 Reel
ABRACON RF Inductors - SMD IND 15.00 uH 0.005 A 700.00 mOhm Non-Stocked Lead-Time 12 Weeks
Min.: 30 000
Mult.: 3 000
: 3 000

Multilayer Ferrite Chip Inductor 1206 (3216 metric) Shielded 15 uH 10 % 5 mA 800 mOhms - 55 C + 125 C 40 23 MHz Standard 3.2 mm 1.6 mm 1.1 mm Ferrite AIML-1206 Reel
ABRACON RF Inductors - SMD IND 18.00 uH 0.005 A 700.00 mOhm Non-Stocked Lead-Time 12 Weeks
Min.: 30 000
Mult.: 3 000
: 3 000

Multilayer Ferrite Chip Inductor 1206 (3216 metric) Shielded 18 uH 10 % 5 mA 800 mOhms - 55 C + 125 C 40 21 MHz Standard 3.2 mm 1.6 mm 1.1 mm Ferrite AIML-1206 Reel
ABRACON RF Inductors - SMD IND 1.20 uH 0.100 A 500.00 mOhm Non-Stocked Lead-Time 12 Weeks
Min.: 30 000
Mult.: 3 000
: 3 000

Multilayer Ferrite Chip Inductor 1206 (3216 metric) Shielded 1.2 uH 10 % 100 mA 400 mOhms - 55 C + 125 C 50 80 MHz Standard 3.2 mm 1.6 mm 1.1 mm Ferrite AIML-1206 Reel
ABRACON RF Inductors - SMD IND 1.50 uH 0.050 A 500.00 mOhm Non-Stocked Lead-Time 12 Weeks
Min.: 30 000
Mult.: 3 000
: 3 000

Multilayer Ferrite Chip Inductor 1206 (3216 metric) Shielded 1.5 uH 10 % 50 mA 450 mOhms - 55 C + 125 C 50 70 MHz Standard 3.2 mm 1.6 mm 1.1 mm Ferrite AIML-1206 Reel
ABRACON RF Inductors - SMD IND 1.80 uH 0.050 A 500.00 mOhm Non-Stocked Lead-Time 12 Weeks
Min.: 30 000
Mult.: 3 000
: 3 000

Multilayer Ferrite Chip Inductor 1206 (3216 metric) Shielded 1.8 uH 10 % 50 mA 500 mOhms - 55 C + 125 C 50 66 MHz Standard 3.2 mm 1.6 mm 1.1 mm Ferrite AIML-1206 Reel
ABRACON RF Inductors - SMD IND 22.00 uH 0.005 A 900.00 mOhm Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 3 000

Multilayer Ferrite Chip Inductor 1206 (3216 metric) Shielded 22 uH 10 % 5 mA 900 mOhms - 55 C + 125 C 40 19 MHz Standard 3.2 mm 1.6 mm 1.1 mm Ferrite AIML-1206 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 27.00 uH 0.005 A 900.00 mOhm Non-Stocked Lead-Time 12 Weeks
Min.: 30 000
Mult.: 3 000
: 3 000

Multilayer Ferrite Chip Inductor 1206 (3216 metric) Shielded 27 uH 10 % 5 mA 900 mOhms - 55 C + 125 C 40 17 MHz Standard 3.2 mm 1.6 mm 1.1 mm Ferrite AIML-1206 Reel
ABRACON RF Inductors - SMD IND 2.20 uH 0.050 A 600.00 mOhm Non-Stocked Lead-Time 12 Weeks
Min.: 30 000
Mult.: 3 000
: 3 000

Multilayer Ferrite Chip Inductor 1206 (3216 metric) Shielded 2.2 uH 10 % 50 mA 550 mOhms - 55 C + 125 C 50 58 MHz Standard 3.2 mm 1.6 mm 1.1 mm Ferrite AIML-1206 Reel
ABRACON RF Inductors - SMD IND 2.70 uH 0.050 A 600.00 mOhm Non-Stocked Lead-Time 12 Weeks
Min.: 30 000
Mult.: 3 000
: 3 000

Multilayer Ferrite Chip Inductor 1206 (3216 metric) Shielded 2.7 uH 10 % 50 mA 550 mOhms - 55 C + 125 C 50 53 MHz Standard 3.2 mm 1.6 mm 1.1 mm Ferrite AIML-1206 Reel
ABRACON RF Inductors - SMD IND 33.00 uH 0.005 A 1050.00 mOhm Non-Stocked Lead-Time 12 Weeks
Min.: 30 000
Mult.: 3 000
: 3 000

Multilayer Ferrite Chip Inductor 1206 (3216 metric) Shielded 33 uH 10 % 5 mA 1.05 Ohms - 55 C + 125 C 40 16 MHz Standard 3.2 mm 1.6 mm 1.1 mm Ferrite AIML-1206 Reel
ABRACON RF Inductors - SMD IND 39.00 uH 0.005 A 3000.00 mOhm Non-Stocked Lead-Time 12 Weeks
Min.: 30 000
Mult.: 3 000
: 3 000

Multilayer Ferrite Chip Inductor 1206 (3216 metric) Shielded 39 uH 10 % 5 mA 2 Ohms - 55 C + 125 C 40 12.5 MHz Standard 3.2 mm 1.6 mm 1.1 mm Ferrite AIML-1206 Reel
ABRACON RF Inductors - SMD IND 3.90 uH 0.050 A 800.00 mOhm Non-Stocked Lead-Time 12 Weeks
Min.: 30 000
Mult.: 3 000
: 3 000

Multilayer Ferrite Chip Inductor 1206 (3216 metric) Shielded 3.9 uH 10 % 50 mA 700 mOhms - 55 C + 125 C 50 48 MHz Standard 3.2 mm 1.6 mm 1.1 mm Ferrite AIML-1206 Reel
ABRACON RF Inductors - SMD IND 5.60 uH 0.025 A 700.00 mOhm Non-Stocked Lead-Time 12 Weeks
Min.: 30 000
Mult.: 3 000
: 3 000

Multilayer Ferrite Chip Inductor 1206 (3216 metric) Shielded 5.6 uH 10 % 25 mA 750 mOhms - 55 C + 125 C 55 38 MHz Standard 3.2 mm 1.6 mm 1.1 mm Ferrite AIML-1206 Reel