3225 RF Inductors - SMD

Results: 2 984
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Diameter Core Material Qualification Series Packaging
TDK RF Inductors - SMD 6.8uH 348mohms 700mA 125C Wound Ferrite 15 225In Stock
24 000Expected 23/09/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 6.8 uH 20 % 530 mA 270 mOhms - 40 C + 105 C 15 38 MHz Standard 3.2 mm 2.5 mm 2.4 mm Ferrite NLCV-EFR Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 100nH 24mohms 2.85A 125C Wound Ferrite 15 776In Stock
16 000Expected 25/08/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 100 nH 20 % 2.85 A 20 mOhms - 40 C + 125 C 10 Standard 3.2 mm 2.5 mm 2.2 mm Ferrite NLCV-EFR Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 150nH 28.8mohms 2.6A 125C Wound Ferrite 10 154In Stock
10 000Expected 19/10/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 150 nH 20 % 2.6 A 28.8 mOhms - 40 C + 125 C 10 500 MHz Standard 3.2 mm 2.5 mm 2.4 mm Ferrite NLCV-EFR Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 330nH 42mohms 2.1A 125C Wound Ferrite 1 011In Stock
4 000Expected 25/08/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 330 nH 20 % 2.1 A 35 mOhms - 40 C + 125 C 10 Standard 3.2 mm 2.5 mm 2.2 mm Ferrite NLCV-EFR Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 680nH 54mohms 1.9A 125C Wound Ferrite 6 508In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 680 nH 20 % 1.9 A 45 mOhms - 40 C + 125 C 10 Standard 3.2 mm 2.5 mm 2.2 mm Ferrite NLCV-EFR Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 1.0uH 0.055ohm 1.7A 3.2x2.5mm AEC-Q200 12 734In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 1 uH 20 % 1 A 60 mOhms - 40 C + 105 C 10 100 MHz Standard 3.2 mm 2.5 mm 2.4 mm Ferrite AEC-Q200 NLCV-EFRD Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 1.5uH 0.095ohms 1.4A 3.2x2.5mm AEC-Q200 6 083In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 1.5 uH 20 % 830 mA 110 mOhms - 40 C + 105 C 10 80 MHz Standard 3.2 mm 2.5 mm 2.4 mm Ferrite AEC-Q200 NLCV-EFRD Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 3.3uH 0.16ohms 1.0mA 3.2x2.5mm AEC-Q200 503In Stock
2 000Expected 25/08/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 3.3 uH 20 % 690 mA 160 mOhms - 40 C + 105 C 10 54 MHz Standard 3.2 mm 2.5 mm 2.4 mm Ferrite AEC-Q200 NLCV-EFRD Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 6.8uH 0.29ohms 700mA 3.2x2.5mm AEC-Q200 4 412In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 6.8 uH 20 % 530 mA 270 mOhms - 40 C + 105 C 15 38 MHz Standard 3.2 mm 2.5 mm 2.4 mm Ferrite AEC-Q200 NLCV-EFRD Reel, Cut Tape
TDK RF Inductors - SMD 0.15uH 0.024ohm 2.6A 3.2x2.5mm AEC-Q200 2 146In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 150 nH 20 % 2.6 A 24 mOhms - 40 C + 125 C 10 Standard 3.2 mm 2.5 mm 2.2 mm Ferrite AEC-Q200 NLCV-EFRD Reel, Cut Tape
TDK RF Inductors - SMD 0.22uH 0.027ohm 2.4A 3.2x2.5mm AEC-Q200 3 899In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) 220 nH 20 % 2.4 A 32.4 mOhms - 40 C + 125 C 10 Standard 3.2 mm 2.5 mm 2.4 mm Ferrite AEC-Q200 NLCV-EFRD Reel, Cut Tape
TDK RF Inductors - SMD 0.33uH 0.035ohm 2.1A 3.2x2.5mm AEC-Q200 1 580In Stock
2 000Expected 09/09/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 330 nH 20 % 2.1 A 35 mOhms - 40 C + 125 C 10 Standard 3.2 mm 2.5 mm 2.2 mm Ferrite AEC-Q200 NLCV-EFRD Reel, Cut Tape
TDK RF Inductors - SMD 0.68uH 0.045ohm 1.9A 3.2x2.5mm AEC-Q200 2 000In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 680 nH 20 % 1.9 A 45 mOhms - 40 C + 125 C 10 Standard 3.2 mm 2.5 mm 2.2 mm Ferrite AEC-Q200 NLCV-EFRD Reel, Cut Tape
TDK RF Inductors - SMD 3.2X2.5X2.2mm -40to +105degC,250mA 7 014In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Shielded 10 uH 10 % 250 mA 200 mOhms - 40 C + 105 C Standard 3.2 mm 2.5 mm 2.2 mm Ferrite NLFV32-EF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 100 UH 10% 11 008In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Shielded 100 uH 10 % 55 mA 2.2 Ohms - 40 C + 105 C Standard 3.2 mm 2.5 mm 2.2 mm Ferrite NLFV32-EF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 1K UH 20% 5 085In Stock
6 000Expected 31/08/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Shielded 1 mH 10 % 20 mA 22.5 Ohms - 40 C + 105 C Standard 3.2 mm 2.5 mm 2.2 mm Ferrite NLFV32-EF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 3.2mm x 2.5mm x 2.2mm, -40 to +105 degC, 140mA, 15 H, 360mO 1 857In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Shielded 15 uH 10 % 140 mA 300 mOhms - 40 C + 105 C Standard 3.2 mm 2.5 mm 2.2 mm Ferrite NLFV32-EF Reel, Cut Tape
TDK RF Inductors - SMD 3.2mm x 2.5mm x 2.2mm, -40 to +105 degC, 50mA, 150 H, 3.48O 2 212In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Shielded 150 uH 10 % 50 mA 2.9 Ohms - 40 C + 105 C Standard 3.2 mm 2.5 mm 2.2 mm Ferrite NLFV32-EF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 1 UH 10% 5 324In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Shielded 1 uH 20 % 750 mA 60 mOhms - 40 C + 105 C Standard 3.2 mm 2.5 mm 2.2 mm Ferrite NLFV32-EF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 3.2mm x 2.5mm x 2.2mm, -40 to +105 degC, 600mA, 1.5 H, 84mO 5 642In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Shielded 1.5 uH 20 % 600 mA 70 mOhms - 40 C + 105 C Standard 3.2 mm 2.5 mm 2.2 mm Ferrite NLFV32-EF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 3.2mm x 2.5mm x 2.2mm, -40 to +105 degC, 120mA, 22 H, 480mO 3 519In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Shielded 22 uH 10 % 120 mA 400 mOhms - 40 C + 105 C Standard 3.2 mm 2.5 mm 2.2 mm Ferrite NLFV32-EF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 220 UH 10% 8 043In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Shielded 220 uH 10 % 40 mA 5.1 Ohms - 40 C + 105 C Standard 3.2 mm 2.5 mm 2.2 mm Ferrite NLFV32-EF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 2.2 UH 20% 3 075In Stock
2 000Expected 31/08/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Shielded 2.2 uH 20 % 500 mA 90 mOhms - 40 C + 105 C Standard 3.2 mm 2.5 mm 2.2 mm Ferrite NLFV32-EF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 3.2mm x 2.5mm x 2.2mm, -40 to +105 degC, 95mA, 33 H, 780mO 3 704In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Shielded 33 uH 10 % 95 mA 650 mOhms - 40 C + 105 C Standard 3.2 mm 2.5 mm 2.2 mm Ferrite NLFV32-EF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 3.2mm x 2.5mm x 2.2mm, -40 to +105 degC, 35mA, 330 H, 8.16O 7 407In Stock
8 000Expected 16/09/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Shielded 330 uH 10 % 35 mA 6.8 Ohms - 40 C + 105 C Standard 3.2 mm 2.5 mm 2.2 mm Ferrite NLFV25-EF Reel, Cut Tape, MouseReel