3225 RF Inductors - SMD

Results: 2 984
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Diameter Core Material Qualification Series Packaging
Murata Electronics RF Inductors - SMD 809In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 8.2 uH 10 % 225 mA 1.6 Ohms - 40 C + 85 C 20 23 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1210 10uH 20% AEC-Q200 16In Stock
6 000On Order
Min.: 1
Mult.: 1
: 1 500

1210 (3225 metric) 10 uH 20 % 600 mA 240 uOhms - 40 C + 125 C 65 MHz Standard 3.2 mm 2.5 mm 2.3 mm AEC-Q200 LQW32FT_H Reel, Cut Tape
Vishay / Dale RF Inductors - SMD 1210 10uH 877In Stock
Min.: 1
Mult.: 1
No
Molded 1210 (3225 metric) Unshielded 10 uH 10 % 189 mA 2.1 Ohms 189 MHz Standard 3.2 mm 2.49 mm IMC
Vishay / Dale RF Inductors - SMD 27uh 10% 1 480In Stock
Min.: 1
Mult.: 1
: 2 000

Molded 1210 (3225 metric) 27 nH 820 mOhms Standard IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 47uh 10% 1 496In Stock
Min.: 1
Mult.: 1
: 2 000

Molded 1210 (3225 metric) 47 nH 820 mOhms Standard IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 68uh 10% 995In Stock
Min.: 1
Mult.: 1
: 2 000

Molded 1210 (3225 metric) 68 nH 820 mOhms Standard IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 15uh 20% 990In Stock
Min.: 1
Mult.: 1
: 2 000

Molded 1210 (3225 metric) 150 nH 15 mOhms Standard IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD .22uH 20% 120In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 220 nH 20 % 484 mA 320 mOhms - 55 C + 125 C 30 350 MHz Standard 3.2 mm 2.49 mm 2.21 mm Ferrite IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 1.8uh 10% 2 000In Stock
Min.: 1
Mult.: 1
: 2 000

Molded 1210 (3225 metric) 1.8 uH 820 mOhms Standard ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD ISC-1210 .47 5% ER E3 1 960In Stock
Min.: 1
Mult.: 1
: 2 000

Molded 1210 (3225 metric) 820 mOhms Standard ISC-1210 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 56uh 10% 1 990In Stock
Min.: 1
Mult.: 1
: 2 000

Molded 1210 (3225 metric) 560 nH 15 mOhms Standard ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD .62uH 10% 1 490In Stock
Min.: 1
Mult.: 1
: 2 000
No
Molded 1210 (3225 metric) 620 nH 130 mOhms Standard IMC Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 0.010uH 10% 279In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1210 (3225 metric) Unshielded 10 nH 10 % 966 mA 130 mOhms - 55 C + 125 C 30 2 GHz Standard 3.51 mm 2.67 mm 2.57 mm 1210/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 1.2uH 5% 205In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1210 (3225 metric) Unshielded 1.2 uH 5 % 497 mA 750 mOhms - 55 C + 125 C 30 100 MHz Standard 3.51 mm 2.67 mm 2.57 mm Ferrite 1210/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 15uH 5% 54In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1210 (3225 metric) Unshielded 15 uH 5 % 257 mA 2.8 Ohms - 55 C + 125 C 30 25 MHz Standard 3.51 mm 2.67 mm 2.57 mm Ferrite 1210/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 0.22uH 10% 499In Stock
500Expected 11/01/2027
Min.: 1
Mult.: 1
: 500

Wirewound 1210 (3225 metric) Unshielded 220 nH 10 % 805 mA 320 mOhms - 55 C + 125 C 30 350 MHz Standard 3.51 mm 2.67 mm 2.57 mm Iron 1210/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 0.033uH 10% 259In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1210 (3225 metric) Unshielded 33 nH 10 % 711 mA 240 mOhms - 55 C + 125 C 30 1 GHz Standard 3.51 mm 2.67 mm 2.57 mm Phenolic 1210/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 0.82uH 10% 366In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1210 (3225 metric) Unshielded 820 nH 10 % 556 mA 670 mOhms - 55 C + 125 C 30 140 MHz Standard 3.51 mm 2.67 mm 2.57 mm Iron 1210/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 1.0uH 10% 57In Stock
849Expected 28/10/2026
Min.: 1
Mult.: 1
: 500

Wirewound 1210 (3225 metric) Shielded 1 uH 10 % 635 mA 400 mOhms - 55 C + 125 C 40 140 MHz Standard 3.51 mm 2.66 mm 2.57 mm Ferrite S1210/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 1.2uH 10% 179In Stock
Min.: 1
Mult.: 1
: 500

1210 (3225 metric) Shielded 1.2 uH 10 % 574 mA 490 mOhms - 55 C + 125 C 40 120 MHz Standard 3.51 mm 2.66 mm 2.57 mm S1210/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD .27uH 5% .3ohm Shielded SMT Induc 21In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1210 (3225 metric) Shielded 270 nH 5 % 800 mA 300 mOhms - 55 C + 125 C 40 290 MHz Standard 3.51 mm 2.66 mm 2.57 mm Iron S1210/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 0.33uH 10% 18In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1210 (3225 metric) Shielded 330 nH 10 % 740 mA 350 mOhms - 55 C + 125 C 40 255 MHz Standard 3.51 mm 2.66 mm 2.57 mm Iron S1210/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 5.6uH 10% 357In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1210 (3225 metric) Shielded 5.6 uH 10 % 352 mA 1.3 Ohms - 55 C + 125 C 40 38 MHz Standard 3.51 mm 2.66 mm 2.57 mm Ferrite S1210/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 0.82uH 10% 196In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1210 (3225 metric) Shielded 820 nH 10 % 565 mA 600 mOhms - 55 C + 125 C 40 170 MHz Standard 3.51 mm 2.66 mm 2.57 mm Iron S1210/R Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SMT-INDUCTOR1210H 100 UH 5%, AEC-Q200
63 380On Order
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 100 uH 5 % 150 mA 4.6 Ohms 195 mA - 55 C + 150 C 15 8 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite AEC-Q200 B82422H Reel, Cut Tape, MouseReel