3225 RF Inductors - SMD

Results: 2 984
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Diameter Core Material Qualification Series Packaging
Vishay / Dale RF Inductors - SMD 15uH 10%
2 000Expected 07/10/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 15 uH 10 % 164 mA 2.8 Ohms - 55 C + 125 C 30 21 MHz Standard 3.2 mm 2.49 mm 2.21 mm IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 56uH 10%
1 880Expected 14/09/2026
Min.: 1
Mult.: 1
: 2 000

Molded 1210 (3225 metric) Shielded 56 uH 10 % 95 mA 10 Ohms - 55 C + 125 C 30 11.5 MHz Standard 3.2 mm 2.49 mm 2.21 mm ISC Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD
1 990Expected 19/10/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 470 nH 20 % 1.1 A 42 mOhms - 40 C + 85 C 150 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 LQH32CH_33 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1210 10uH AEC-Q200
2 000Expected 27/10/2026
Min.: 1
Mult.: 1
: 2 000

Chip Coil 1210 (3225 metric) 10 uH 0.5 % 325 mA 0.34 Ohms - 40 C + 125 C 35 35 MHz 3.2 mm 2.5 mm 2 mm LQH32NH_23 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1210 10uH AEC-Q200
2 000Expected 27/10/2026
Min.: 1
Mult.: 1
: 2 000

Chip Coil 1210 (3225 metric) 10 uH 1 % 325 mA 0.34 Ohms - 40 C + 125 C 35 35 MHz 3.2 mm 2.5 mm 2 mm LQH32NH_23 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1210 3.3uH AEC-Q200
2 000Expected 27/10/2026
Min.: 1
Mult.: 1
: 2 000

Chip Coil 1210 (3225 metric) 3.3 uH 425 mA 0.2 Ohms - 40 C + 125 C 25 65 MHz 3.2 mm 2.5 mm 2 mm LQH32NH_23 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1210 3.3uH AEC-Q200
2 000Expected 27/10/2026
Min.: 1
Mult.: 1
: 2 000

Chip Coil 1210 (3225 metric) 3.3 uH 425 mA 0.2 Ohms - 40 C + 125 C 25 65 MHz 3.2 mm 2.5 mm 2 mm LQH32NH_23 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD Fixed IND 15uH 170mA INFOTMT
2 000Expected 29/10/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 15 uH 5 % 170 mA 2.2 Ohms - 40 C + 105 C 35 16 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 LQH32NZ_23 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD Fixed IND 270uH 65mA INFOTMT
1 900Expected 14/09/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 270 uH 5 % 65 mA 12.5 Ohms - 40 C + 105 C 40 5 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 LQH32NZ_23 Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 22uH 1.001ohms 300mA Wound Ferrite
11 990Expected 16/09/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 22 uH 10 % 300 mA 770 mOhms - 40 C + 105 C 15 21 MHz Standard 3.2 mm 2.5 mm 2.4 mm Ferrite NLCV-EF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 68uH 2.8ohms 140mA 3.2x2.5mm AEC-Q200
1 985Expected 27/10/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) 68 uH 10 % 140 mA 3.64 Ohms - 40 C + 105 C 15 12 MHz Standard 3.2 mm 2.5 mm 2.4 mm Ferrite AEC-Q200 NLCV25-EFD Reel, Cut Tape
TDK RF Inductors - SMD SMT-INDUCTOR 1210 2.2UH 5%, AEC-Q200
1 982Expected 31/08/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 2.2 uH 5 % 270 mA 750 mOhms - 55 C + 145 C 25 125 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 B82422A Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SMT-INDUCTOR 1210 47 UH 5%, AEC-Q200
5 500Expected 28/09/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 47 uH 5 % 85 mA 7 Ohms - 55 C + 145 C 27 11 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 B82422A Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SMT-INDUCTOR 1210 0.082UH 10%, AECQ200
5 978Expected 31/08/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 82 nH 10 % 450 mA 240 mOhms - 55 C + 145 C 27 1.05 GHz Standard 3.2 mm 2.5 mm 2 mm Ceramic AEC-Q200 B82422A Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SMT-INDUCTOR 1210 6,8 UH 10%
1 584Expected 29/09/2026
Min.: 1
Mult.: 1
: 8 000

1210 (3225 metric) 6.8 uH 10 % 180 mA 1.8 Ohms 27 Standard AEC-Q200 B82422T Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor, Ind 15nH, Tol 10% 683In Stock
Min.: 1
Mult.: 1
: 800

Wirewound 1210 (3225 metric) Unshielded 15 nH 10 % 1 A 100 mOhms - 40 C + 125 C 50 2.4 GHz Standard 3.8 mm 3 mm 2.4 mm Ceramic AEC-Q200 1210AS Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor, Ind 330nH, Tol 5% 469In Stock
Min.: 1
Mult.: 1
: 800

Wirewound 1210 (3225 metric) Unshielded 330 nH 5 % 680 mA 490 mOhms - 40 C + 125 C 45 500 MHz Standard 3.8 mm 3 mm 2.4 mm Ceramic AEC-Q200 1210AS Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD RF CHIP INDUCTORS NON-MAGNETIC 800In Stock
Min.: 1
Mult.: 1
: 800

Wirewound 1210 (3225 metric) Unshielded 1 uH 5 % 330 mA 2.16 Ohms - 40 C + 150 C 35 290 MHz Standard 3.8 mm 3 mm 2.4 mm Ceramic AEC-Q200 1210ASM Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 15H; Tol: 5% 1 500In Stock
Min.: 1
Mult.: 1
: 3 000

Wirewound 15 uH 5 % 3.8 mm 3 mm 2.4 mm AEC-Q200 1210F Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 18H; Tol: 5% 1 500In Stock
Min.: 1
Mult.: 1
: 3 000

Wirewound 18 uH 5 % 3.8 mm 3 mm 2.4 mm AEC-Q200 1210F Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 1.5H; Tol: 5% 1 500In Stock
Min.: 1
Mult.: 1
: 3 000

Wirewound 1.5 uH 5 % 3.8 mm 3 mm 2.4 mm AEC-Q200 1210F Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 2.2H; Tol: 5% 1 490In Stock
Min.: 1
Mult.: 1
: 3 000

Wirewound 2.2 uH 5 % 3.8 mm 3 mm 2.4 mm AEC-Q200 1210F Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 3.3uH 5%
9 650Expected 09/11/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 3.3 uH 5 % 260 mA 1.2 Ohms - 55 C + 105 C 30 60 MHz Standard 2.9 mm 2.5 mm 2.2 mm Ferrite PM1210 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 100 UH 10%
4 000Expected 03/11/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 100 uH 10 % 100 mA 3.5 Ohms - 40 C + 85 C 10 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 100K UH 10%
3 975Expected 27/08/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 10 uH 10 % 190 mA 1.8 Ohms - 40 C + 85 C 35 20 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite LQH Reel, Cut Tape, MouseReel