3225 RF Inductors - SMD

Results: 2 984
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Diameter Core Material Qualification Series Packaging
Murata Electronics RF Inductors - SMD
2 500Expected 15/09/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 33 uH 10 % 115 mA 3.5 Ohms - 40 C + 85 C 40 12 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 47 UH 10%
2 000Expected 04/09/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 47 uH 10 % 100 mA 4.3 Ohms - 40 C + 85 C 40 11 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite LQH Reel, Cut Tape, MouseReel
Walsin WLCW3225Z0JR33PB
Walsin RF Inductors - SMD Chip Wire Ind (3225)1210,330nH,J,50Q,0.5A
1 495On Order
Min.: 1
Mult.: 1
: 1 500

Wirewound 1210 (3225 metric) 330 nH 5 % 370 mOhms - 40 C + 125 C 50 650 MHz 3.42 mm 2.8 mm 2.3 mm Ceramic Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 10uH 5%
1 500Expected 20/10/2027
Min.: 1
Mult.: 1
: 500

Wirewound 1210 (3225 metric) Unshielded 10 uH 5 % 297 mA 2.1 Ohms - 55 C + 125 C 30 30 MHz Standard 3.51 mm 2.67 mm 2.57 mm Ferrite 1210/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 100uH 5%
2 022On Order
Min.: 1
Mult.: 1
: 500

Wirewound 1210 (3225 metric) Unshielded 100 uH 5 % 120 mA 13 Ohms - 55 C + 125 C 30 8 MHz Standard 3.51 mm 2.67 mm 2.57 mm Ferrite 1210/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 22uH 5%
891Expected 15/10/2027
Min.: 1
Mult.: 1
: 500

Wirewound 1210 (3225 metric) Unshielded 22 uH 5 % 224 mA 3.7 Ohms - 55 C + 125 C 30 20 MHz Standard 3.51 mm 2.67 mm 2.57 mm Ferrite 1210/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 33uH 5%
1 000On Order
Min.: 1
Mult.: 1
: 500

Wirewound 1210 (3225 metric) Unshielded 33 uH 5 % 182 mA 5.6 Ohms - 55 C + 125 C 30 15 MHz Standard 3.51 mm 2.67 mm 2.57 mm Ferrite 1210/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 3.9uH 5%
994Expected 15/04/2027
Min.: 1
Mult.: 1
: 500

Wirewound 1210 (3225 metric) Unshielded 3.9 uH 5 % 378 mA 1.3 Ohms - 55 C + 125 C 30 50 MHz Standard 3.51 mm 2.67 mm 2.57 mm Ferrite 1210/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 0.047uH 10%
961Expected 05/02/2027
Min.: 1
Mult.: 1
: 500

Wirewound 1210 (3225 metric) Unshielded 47 nH 10 % 636 mA 300 mOhms - 55 C + 125 C 30 800 MHz Standard 3.51 mm 2.67 mm 2.57 mm 1210/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 47uH 5%
1 411On Order
Min.: 1
Mult.: 1
: 500

Wirewound 1210 (3225 metric) Unshielded 47 uH 5 % 163 mA 7 Ohms - 55 C + 125 C 30 13 MHz Standard 3.51 mm 2.67 mm 2.57 mm Ferrite 1210/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 56uH 5%
1 500Expected 01/01/2027
Min.: 1
Mult.: 1
: 500

Wirewound 1210 (3225 metric) Unshielded 56 uH 5 % 152 mA 8 Ohms - 55 C + 125 C 30 11 MHz Standard 3.51 mm 2.67 mm 2.57 mm Ferrite 1210/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 8.2uH 5%
1 000Expected 25/10/2027
Min.: 1
Mult.: 1
: 500

Wirewound 1210 (3225 metric) Unshielded 8.2 uH 5 % 305 mA 2 Ohms - 55 C + 125 C 30 35 MHz Standard 3.51 mm 2.67 mm 2.57 mm Ferrite 1210/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 10uH 10%
1 000On Order
Min.: 1
Mult.: 1
: 500

Wirewound 1210 (3225 metric) Shielded 10 uH 10 % 291 mA 1.9 Ohms - 55 C + 125 C 40 28 MHz Standard 3.51 mm 2.66 mm 2.57 mm Ferrite S1210/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 100uH 10%
4 000On Order
Min.: 1
Mult.: 1
: 500

RF Choke 1210 (3225 metric) Shielded 100 uH 10 % 127 mA 10 Ohms - 55 C + 125 C 40 8 MHz Standard 3.51 mm 2.66 mm 2.57 mm Ferrite S1210/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 12 UH 10%
872Expected 24/09/2027
Min.: 1
Mult.: 1
: 1 000

Wirewound 1210 (3225 metric) Shielded 12 uH 10 % 277 mA 2.1 Ohms - 55 C + 125 C 40 25 MHz Standard 3.51 mm 2.66 mm 2.57 mm Ferrite S1210/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 1.5uH 5% .57ohm Shielded SMT Induc
998Expected 16/02/2027
Min.: 1
Mult.: 1
: 500

1210 (3225 metric) Shielded 1.5 uH 5 % 570 mOhms - 55 C + 125 C 40 Standard 3.51 mm 2.66 mm 2.57 mm S1210/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 22uH 10%
1 000Expected 02/12/2026
Min.: 1
Mult.: 1
: 500

Wirewound 1210 (3225 metric) Shielded 22 uH 10 % 232 mA 3 Ohms - 55 C + 125 C 40 19 MHz Standard 3.51 mm 2.66 mm 2.57 mm Ferrite S1210/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 3.3uH 10%
4 095On Order
Min.: 1
Mult.: 1
: 500

Wirewound 1210 (3225 metric) Shielded 3.3 uH 10 % 449 mA 800 mOhms - 55 C + 125 C 40 45 MHz Standard 3.51 mm 2.66 mm 2.57 mm Ferrite S1210/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 33uH 10%
1 000Expected 13/04/2027
Min.: 1
Mult.: 1
: 500

Wirewound 1210 (3225 metric) Shielded 33 uH 10 % 189 mA 4.5 Ohms - 55 C + 125 C 40 14 MHz Standard 3.51 mm 2.66 mm 2.57 mm Ferrite S1210/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 3.9uH 10%
1 000Expected 28/10/2027
Min.: 1
Mult.: 1
: 500

Wirewound 1210 (3225 metric) Shielded 3.9 uH 10 % 441 mA 830 mOhms - 55 C + 125 C 40 42 MHz Standard 3.51 mm 2.66 mm 2.57 mm Ferrite S1210/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 0.47uH 10%
1 000Expected 19/11/2026
Min.: 1
Mult.: 1
: 500

Wirewound 1210 (3225 metric) Shielded 470 nH 10 % 653 mA 450 mOhms - 55 C + 125 C 40 220 MHz Standard 3.51 mm 2.66 mm 2.57 mm Iron S1210/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 4.7uH 10%
1 000On Order
Min.: 1
Mult.: 1
: 500

Wirewound 1210 (3225 metric) Shielded 4.7 uH 10 % 402 mA 1 Ohms - 55 C + 125 C 40 40 MHz Standard 3.51 mm 2.66 mm 2.57 mm Ferrite S1210/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 47uH 10%
891Expected 31/12/2026
Min.: 1
Mult.: 1
: 500

Wirewound 1210 (3225 metric) Shielded 47 uH 10 % 171 mA 5.5 Ohms - 55 C + 125 C 40 10 MHz Standard 3.51 mm 2.66 mm 2.57 mm Ferrite S1210/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 6.8uH 5% 1.5ohm Shielded SMT Induc
950Expected 11/10/2027
Min.: 1
Mult.: 1
: 500

Wirewound 1210 (3225 metric) Shielded 6.8 uH 5 % 328 mA 1.5 Ohms - 55 C + 125 C 40 35 MHz Standard 3.51 mm 2.66 mm 2.57 mm Ferrite S1210/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 6.8uH 10%
2 490On Order
Min.: 1
Mult.: 1
: 500

Wirewound 1210 (3225 metric) Shielded 6.8 uH 10 % 328 mA 1.5 Ohms - 55 C + 125 C 40 35 MHz Standard 3.51 mm 2.66 mm 2.57 mm Ferrite S1210/R Reel, Cut Tape, MouseReel