3225 RF Inductors - SMD

Results: 2 984
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Diameter Core Material Qualification Series Packaging
Delevan RF Inductors - SMD 68uH 10%
1 500Expected 02/03/2027
Min.: 1
Mult.: 1
: 500

Wirewound 1210 (3225 metric) Shielded 68 uH 10 % 152 mA 7 Ohms - 55 C + 125 C 40 8 MHz Standard 3.51 mm 2.66 mm 2.57 mm Ferrite S1210/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 10 UH 5%
2 000On Order
Min.: 1
Mult.: 1
: 1 000
No
Wirewound 1210 (3225 metric) Unshielded 10 uH 5 % 297 mA 2.1 Ohms - 55 C + 125 C 30 MHz Standard 3.51 mm 2.67 mm 2.57 mm Ferrite 1210/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 1.5 UH 5%
1 000Expected 27/10/2027
Min.: 1
Mult.: 1
: 1 000
No
1210 (3225 metric) Unshielded 1.5 uH 5 % 467 mA 850 mOhms 85 MHz Standard 3.51 mm 2.67 mm 2.57 mm 1210/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 100uH 10%
1 000On Order
Min.: 1
Mult.: 1
: 500
No
1210 (3225 metric) Shielded 100 uH 10 % 127 mA 10 Ohms - 55 C + 125 C 40 8 MHz Standard 3.51 mm 2.66 mm 2.57 mm S1210/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 4.7 UH 10%
1 000On Order
Min.: 1
Mult.: 1
: 1 000
No
Wirewound 1210 (3225 metric) Shielded 4.7 uH 10 % 402 mA 1 Ohms - 55 C + 125 C 40 40 MHz Standard 3.51 mm 2.66 mm 2.57 mm Ferrite S1210/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 1.0uH 5%
453Expected 20/11/2026
Min.: 1
Mult.: 1
: 500

Wirewound 1210 (3225 metric) Unshielded 1 uH 5 % 515 mA 700 mOhms - 55 C + 125 C 30 120 MHz Standard 3.51 mm 2.67 mm 2.57 mm Ferrite 1210/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 100uH 10% 13ohm Unshielded SMT Induc
486Expected 31/12/2026
Min.: 1
Mult.: 1
: 500

Wirewound 1210 (3225 metric) Unshielded 100 uH 10 % 120 mA 13 Ohms - 55 C + 125 C 30 8 MHz Standard 3.51 mm 2.67 mm 2.57 mm 1210/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 18uH 5%
448Expected 11/02/2027
Min.: 1
Mult.: 1
: 500

Wirewound 1210 (3225 metric) Unshielded 18 uH 5 % 237 mA 3.3 Ohms - 55 C + 125 C 30 23 MHz Standard 3.51 mm 2.67 mm 2.57 mm Ferrite 1210/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 2.2uH 5%
550Expected 14/10/2027
Min.: 1
Mult.: 1
: 500

Wirewound 1210 (3225 metric) Unshielded 2.2 uH 5 % 431 mA 1 Ohms - 55 C + 125 C 30 70 MHz Standard 3.51 mm 2.67 mm 2.57 mm Ferrite 1210/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 22uH 10% 3.7ohm Unshielded SMT Induc
500Expected 19/01/2027
Min.: 1
Mult.: 1
: 500

Wirewound 1210 (3225 metric) Unshielded 22 uH 10 % 224 mA 3.7 Ohms - 55 C + 125 C 30 20 MHz Standard 3.51 mm 2.67 mm 2.57 mm 1210/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 27uH 5%
25Expected 01/01/2027
Min.: 1
Mult.: 1
: 500

Wirewound 1210 (3225 metric) Unshielded 27 uH 5 % 193 mA 5 Ohms - 55 C + 125 C 30 18 MHz Standard 3.51 mm 2.67 mm 2.57 mm 1210/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 0.47uH 10%
500Expected 31/12/2026
Min.: 1
Mult.: 1
: 500

1210 (3225 metric) Unshielded 470 nH 10 % 644 mA 500 mOhms - 55 C + 125 C 30 220 MHz Standard 3.51 mm 2.67 mm 2.57 mm Iron 1210/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 5.6uH 5%
500Expected 15/12/2026
Min.: 1
Mult.: 1
: 500

Wirewound 1210 (3225 metric) Unshielded 5.6 uH 5 % 341 mA 1.6 Ohms - 55 C + 125 C 30 42 MHz Standard 3.51 mm 2.67 mm 2.57 mm Ferrite 1210/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 10uH 5% 1.9ohm Shielded SMT Induc
480Expected 01/01/2027
Min.: 1
Mult.: 1
: 500

Wirewound 1210 (3225 metric) Shielded 10 uH 5 % 291 mA 1.9 Ohms - 55 C + 125 C 40 28 MHz Standard 3.51 mm 2.66 mm 2.57 mm Ferrite S1210/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 2.2UH 5%
458Expected 29/10/2027
Min.: 1
Mult.: 1
: 500

1210 (3225 metric) Shielded 2.2 uH 5 % 470 mA 730 mOhms - 55 C + 125 C 40 80 MHz Standard 3.51 mm 2.66 mm 2.57 mm S1210/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 2.2uH 10%
485Expected 01/10/2027
Min.: 1
Mult.: 1
: 500

Wirewound 1210 (3225 metric) Shielded 2.2 uH 10 % 470 mA 730 mOhms - 55 C + 125 C 40 80 MHz Standard 3.51 mm 2.66 mm 2.57 mm Ferrite S1210/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 4.7uH 5% 1ohm Shielded SMT Induc
500Expected 28/10/2027
Min.: 1
Mult.: 1
: 500

Wirewound 1210 (3225 metric) Shielded 4.7 uH 5 % 402 mA 1 Ohms - 55 C + 125 C 40 40 MHz Standard 3.51 mm 2.66 mm 2.57 mm Ferrite S1210/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 56uH 5% 6.3ohm Shielded SMT Induc
117Expected 26/03/2027
Min.: 1
Mult.: 1
: 500

1210 (3225 metric) Shielded 56 uH 5 % 6.3 Ohms - 55 C + 125 C 40 Standard 3.51 mm 2.66 mm 2.57 mm S1210/R Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 1.4 UH 5% 2 000Stock Available
Min.: 1
Mult.: 1
: 2 000

Molded 1210 (3225 metric) Shielded 1.4 uH 10 % 820 mOhms - 55 C + 125 C Standard 3.2 mm 2.49 mm 2.21 mm ISC Reel, Cut Tape
Vishay / Dale RF Inductors - SMD 33uH 10% 6 000Stock Available
Min.: 1
Mult.: 1
: 2 000

Molded 1210 (3225 metric) Shielded 33 uH 10 % 115 mA 5.1 Ohms - 55 C + 125 C 14.5 MHz Standard 3.2 mm 3 mm Iron ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 39uh 20% 2 000Stock Available
Min.: 2 000
Mult.: 2 000
: 2 000

Molded 1210 (3225 metric) Shielded 39 uH 10 % 105 mA 5.9 Ohms - 55 C + 125 C 30 14 MHz Standard 3.2 mm 2.49 mm 2.21 mm ISC Reel
Delevan RF Inductors - SMD 1.0uH 5%
500Expected 15/04/2027
Min.: 1
Mult.: 1
: 500
No
Wirewound 1210 (3225 metric) Unshielded 1 uH 5 % 515 mA 700 mOhms - 55 C + 125 C 30 120 MHz Standard 3.51 mm 2.67 mm 2.57 mm 1210/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 10uH 5%
700Expected 27/10/2027
Min.: 1
Mult.: 1
: 500

1210 (3225 metric) Unshielded 10 uH 5 % 297 mA 2.1 Ohms - 55 C + 125 C 30 30 MHz Standard 3.51 mm 2.67 mm 2.57 mm 1210/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 1.5uH 5%
430Expected 16/11/2026
Min.: 1
Mult.: 1
: 500
No
1210 (3225 metric) Unshielded 1.5 uH 5 % 467 mA 850 mOhms - 55 C + 125 C 30 85 MHz Standard 3.51 mm 2.67 mm 2.57 mm 1210/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 22uH 5%
498Expected 20/11/2026
Min.: 1
Mult.: 1
: 500
No
Wirewound 1210 (3225 metric) Unshielded 22 uH 5 % 224 mA 3.7 Ohms - 55 C + 125 C 30 20 MHz Standard 3.51 mm 2.67 mm 2.57 mm 1210/R Reel, Cut Tape, MouseReel