4532 RF Inductors - SMD

Results: 2 904
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Coilcraft RF Inductors - SMD 1812 27nH Unshld 2% 3.5A 4mOhms AECQ2 354In Stock
1 500Expected 02/10/2026
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 27 nH 2 % 3.5 A 4 mOhms - 40 C + 125 C 100 2.7 GHz Standard 6.35 mm 4.95 mm 4.2 mm Air AEC-Q200 1812SMS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1812 33nH Unshld 2% 3A 4.8mOhms AECQ2 712In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 33 nH 2 % 3 A 4.8 mOhms - 40 C + 125 C 100 2.5 GHz Standard 6.35 mm 4.95 mm 4.2 mm Air AEC-Q200 1812SMS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1812 39nH Unshld 2% 3A 4.4mOhms AECQ2 619In Stock
1 000Expected 02/11/2026
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 39 nH 2 % 3 A 4.4 mOhms - 40 C + 125 C 100 2.1 GHz Standard 6.35 mm 4.95 mm 4.2 mm Air AEC-Q200 1812SMS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1812 39nH Unshld 5% 3A 4.4mOhms AECQ2 500In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 39 nH 5 % 3 A 4.4 mOhms - 40 C + 125 C 100 2.1 GHz Standard 6.35 mm 4.95 mm 4.2 mm Air AEC-Q200 1812SMS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1812 56nH Unshld 5% 3A 6.2mOhms AECQ2 1 047In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 56 nH 5 % 3 A 6.2 mOhms - 40 C + 125 C 100 1.5 GHz Standard 6.35 mm 4.95 mm 4.2 mm Air AEC-Q200 1812SMS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1812 68nH Unshld 2% 2.5A 8.2mOhms AECQ2 2 164In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 68 nH 2 % 2.5 A 8.2 mOhms - 40 C + 125 C 100 1.5 GHz Standard 6.35 mm 4.95 mm 4.2 mm Air AEC-Q200 1812SMS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1812 100nH Unshld 5% 1.7A 12.3mOhms AECQ 1 363In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 100 nH 5 % 1.7 A 12.3 mOhms - 40 C + 125 C 100 1.2 GHz Standard 6.35 mm 4.95 mm 4.2 mm Air AEC-Q200 1812SMS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1812 120nH Unshld 5% 1.5A 17.3mOhms AECQ 1 130In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 120 nH 5 % 1.5 A 17.3 mOhms - 40 C + 125 C 100 1.1 GHz Standard 6.35 mm 4.95 mm 4.2 mm Air AEC-Q200 1812SMS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1812 150nH Unshld 5% 1.2A 33mOhms AECQ2 727In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 150 nH 5 % 1.2 A 33 mOhms - 40 C + 125 C 100 750 MHz Standard 6.35 mm 4.95 mm 4.2 mm Air AEC-Q200 1812SMS Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 3.9uH 10% 1 950In Stock
Min.: 1
Mult.: 1
: 500
No
Molded 1812 (4532 metric) Unshielded 3.9 uH 10 % 330 mA 900 mOhms - 55 C + 125 C 40 MHz Standard 3.2 mm 2.49 mm 4 mm IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 39uH 10% 1 990In Stock
Min.: 1
Mult.: 1
: 2 000

Molded 1812 (4532 metric) 39 uH 10 % 150 mA 4.5 Ohms Standard IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 5.6uH 10% 194In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1812 (4532 metric) Unshielded 5.6 uH 10 % 300 mA 1.1 Ohms - 55 C + 125 C 50 33 MHz Standard 4.5 mm 3.2 mm 3.2 mm IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 680uH 10% 2 121In Stock
Min.: 1
Mult.: 1
: 2 000

Molded 1812 (4532 metric) Shielded 680 uH 10 % 76 mA 12 Ohms - 55 C + 125 C 2.6 MHz Standard 3.2 mm 4 mm Ferrite ISC Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 56uH 10% 555In Stock
Min.: 1
Mult.: 1
: 500

RF Choke 1812 (4532 metric) Shielded 56 uH 10 % 235 mA 3.6 Ohms - 55 C + 125 C 50 8 MHz Standard 4.8 mm 3.4 mm 3.4 mm Ferrite S1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 1.0uH 5% 50In Stock
744On Order
Min.: 1
Mult.: 1
: 500

Molded 1812 (4532 metric) Unshielded 1 uH 5 % 634 mA 250 mOhms - 55 C + 125 C 50 100 MHz Standard 4.83 mm 3.4 mm 3.4 mm Ferrite 1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 1mH 5% 93In Stock
10 500On Order
Min.: 1
Mult.: 1
: 500

Molded 1812 (4532 metric) Unshielded 1 mH 5 % 55 mA 60 Ohms - 55 C + 125 C 30 2.5 MHz Standard 4.83 mm 3.4 mm 3.4 mm Ferrite 1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 15uH 5% 119In Stock
Min.: 1
Mult.: 1
: 500

Molded 1812 (4532 metric) Unshielded 15 uH 5 % 283 mA 2.5 Ohms - 55 C + 125 C 50 17 MHz Standard 4.83 mm 3.4 mm 3.4 mm Ferrite 1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 150uH 5% 295In Stock
Min.: 1
Mult.: 1
: 500

Molded 1812 (4532 metric) Unshielded 150 uH 5 % 149 mA 9 Ohms - 55 C + 125 C 40 6 MHz Standard 4.83 mm 3.4 mm 3.4 mm Ferrite 1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 0.22uH 10% 367In Stock
Min.: 1
Mult.: 1
: 500

Molded 1812 (4532 metric) Unshielded 220 nH 10 % 708 mA 400 mOhms - 55 C + 125 C 30 25 MHz Standard 4.83 mm 3.4 mm 3.4 mm Iron 1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 2.2uH 5% 12In Stock
500Expected 02/03/2027
Min.: 1
Mult.: 1
: 500

Molded 1812 (4532 metric) Unshielded 2.2 uH 5 % 535 mA 700 mOhms - 55 C + 125 C 50 55 MHz Standard 4.83 mm 3.4 mm 3.4 mm Ferrite 1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 22uH 5% 393In Stock
500Expected 05/05/2027
Min.: 1
Mult.: 1
: 500

Molded 1812 (4532 metric) Unshielded 22 uH 5 % 250 mA 3.2 Ohms - 55 C + 125 C 50 13 MHz Standard 4.83 mm 3.4 mm 3.4 mm Ferrite 1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 270uH 5% 334In Stock
Min.: 1
Mult.: 1
: 500

1812 (4532 metric) Unshielded 270 uH 5 % 129 mA 12 Ohms - 55 C + 125 C 40 4 MHz Standard 4.83 mm 3.4 mm 3.4 mm Ferrite 1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 3.3uH 5% 395In Stock
335Expected 17/02/2027
Min.: 1
Mult.: 1
: 500

Molded 1812 (4532 metric) Unshielded 3.3 uH 5 % 501 mA 800 mOhms - 55 C + 125 C 50 45 MHz Standard 4.83 mm 3.4 mm 3.4 mm Ferrite 1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 3.9uH 5% 150In Stock
1 000Expected 06/05/2027
Min.: 1
Mult.: 1
: 500

Molded 1812 (4532 metric) Unshielded 3.9 uH 5 % 472 mA 900 mOhms - 55 C + 125 C 50 40 MHz Standard 4.83 mm 3.4 mm 3.4 mm Ferrite 1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 47uH 5% 37In Stock
500Expected 27/09/2027
Min.: 1
Mult.: 1
: 500

Molded 1812 (4532 metric) Unshielded 47 uH 5 % 200 mA 5 Ohms - 55 C + 125 C 50 10 MHz Standard 4.83 mm 3.4 mm 3.4 mm Ferrite 1812/R Reel, Cut Tape, MouseReel