4532 RF Inductors - SMD

Results: 2 904
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Delevan RF Inductors - SMD 47uH 5% 37In Stock
500Expected 27/09/2027
Min.: 1
Mult.: 1
: 500

Molded 1812 (4532 metric) Unshielded 47 uH 5 % 200 mA 5 Ohms - 55 C + 125 C 50 10 MHz Standard 4.83 mm 3.4 mm 3.4 mm Ferrite 1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 0.68uH 10% 408In Stock
Min.: 1
Mult.: 1
: 500

Molded 1812 (4532 metric) Unshielded 680 nH 10 % 379 mA 1.4 Ohms - 55 C + 125 C 30 25 MHz Standard 4.83 mm 3.4 mm 3.4 mm Iron 1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 8.2uH 5% 415In Stock
Min.: 1
Mult.: 1
: 500

Molded 1812 (4532 metric) Unshielded 8.2 uH 5 % 375 mA 1.4 Ohms - 55 C + 125 C 50 25 MHz Standard 4.83 mm 3.4 mm 3.4 mm Ferrite 1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 820uH 5% 25In Stock
1 000Expected 18/11/2027
Min.: 1
Mult.: 1
: 500

Molded 1812 (4532 metric) Unshielded 820 uH 5 % 67 mA 45 Ohms - 55 C + 125 C 30 2.5 MHz Standard 4.83 mm 3.4 mm 3.4 mm Ferrite 1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD .043uH 5% Air Core Coil SMT 612In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 43 nH 5 % 3 A 300 mOhms - 55 C + 125 C 106 1.5 GHz Standard 6.86 mm 3.05 mm 3.18 mm Air 4426/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 8.0 uH 5% 26In Stock
500Expected 28/01/2027
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 8 nH 5 % 3 A 2.5 Ohms - 55 C + 125 C 140 3 GHz Standard 3.68 mm 3.05 mm 3.18 mm Air 4426/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 12.5 nH 5% 421In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 12.5 nH 5 % 3 A 9 Ohms - 55 C + 125 C 137 3 GHz Standard 3.68 mm 3.05 mm 3.18 mm Air 4426/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 17.5 uH 5% 324In Stock
Min.: 1
Mult.: 1
: 500

Molded 1812 (4532 metric) Unshielded 17.5 nH 5 % 3 A 9.5 Ohms - 55 C + 125 C 100 3 GHz Standard 6.86 mm 3.05 mm 3.18 mm Air 4426/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 22.0 uH 5% 347In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 22 nH 5 % 3 A 450 mOhms - 55 C + 125 C 102 3 GHz Standard 6.86 mm 3.05 mm 3.18 mm Air 4426/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 1 uH 5% 43In Stock
Min.: 1
Mult.: 1
: 400

Filter Choke 1812 (4532 metric) Unshielded 1 uH 5 % 1.13 A 290 mOhms - 55 C + 125 C 50 200 MHz Standard 13.21 mm 6.35 mm 5.84 mm Phenolic 5022R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 1.0uH 10% 57In Stock
Min.: 1
Mult.: 1
: 500

RF Choke 1812 (4532 metric) Shielded 1 uH 10 % 755 mA 350 mOhms - 55 C + 125 C 40 160 MHz Standard 4.8 mm 3.4 mm 3.4 mm Ferrite S1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 180uH 10% 183In Stock
Min.: 1
Mult.: 1
: 500

RF Choke 1812 (4532 metric) Shielded 180 uH 10 % 153 mA 4.5 Ohms - 55 C + 125 C 40 4.5 MHz Standard 4.8 mm 3.4 mm 3.4 mm Ferrite S1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 22uH 10% 49In Stock
500Expected 19/10/2027
Min.: 1
Mult.: 1
: 500

RF Choke 1812 (4532 metric) Shielded 22 uH 10 % 277 mA 2.6 Ohms - 55 C + 125 C 50 14 MHz Standard 4.8 mm 3.4 mm 3.4 mm Ferrite S1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 330uH 10% 376In Stock
Min.: 1
Mult.: 1
: 500

RF Choke 1812 (4532 metric) Shielded 330 uH 10 % 129 mA 12 Ohms - 55 C + 125 C 40 3.7 MHz Standard 4.8 mm 3.4 mm 3.4 mm Ferrite S1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD .47uH 10% 340In Stock
Min.: 1
Mult.: 1
: 500

RF Choke 1812 (4532 metric) Shielded 470 nH 10 % 310 mA 310 mOhms - 55 C + 125 C 25 205 MHz Standard 4.8 mm 3.4 mm 3.4 mm Iron S1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 470uH 10% 150In Stock
Min.: 1
Mult.: 1
: 500

RF Choke 1812 (4532 metric) Shielded 470 uH 10 % 91 mA 24 Ohms - 55 C + 125 C 40 3.3 MHz Standard 4.8 mm 3.4 mm 3.4 mm Ferrite S1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 5.6uH 10% 223In Stock
Min.: 1
Mult.: 1
: 500

Choke 1812 (4532 metric) Shielded 5.6 uH 10 % 447 mA 1 Ohms - 55 C + 125 C 40 40 MHz Standard 4.8 mm 3.4 mm 3.4 mm Ferrite S1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 560uH 10% 92In Stock
Min.: 1
Mult.: 1
: 500

RF Choke 1812 (4532 metric) Shielded 560 uH 10 % 84 mA 28 Ohms - 55 C + 125 C 40 2.8 MHz Standard 4.8 mm 3.4 mm 3.4 mm Ferrite S1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 6.8uH 10% 336In Stock
Min.: 1
Mult.: 1
: 500

RF Choke 1812 (4532 metric) Shielded 6.8 uH 10 % 408 mA 1.2 Ohms - 55 C + 125 C 40 32 MHz Standard 4.8 mm 3.4 mm 3.4 mm Ferrite S1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 10uH 5% 152In Stock
500Expected 17/02/2027
Min.: 1
Mult.: 1
: 500
No
1812 (4532 metric) Unshielded 10 uH 5 % 354 mA 1.6 Ohms - 55 C + 125 C 50 20 MHz Standard 4.83 mm 3.4 mm 3.4 mm Ferrite 1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 1.0 UH 5% 212In Stock
Min.: 1
Mult.: 1
: 1 000

Molded 1812 (4532 metric) Unshielded 1 uH 5 % 635 mA 500 mOhms - 55 C + 125 C 50 100 MHz Standard 4.83 mm 3.4 mm 3.4 mm Ferrite 1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD .027uH 10% : Unshielded SMT Induc 500In Stock
Min.: 1
Mult.: 1
: 500

1812 (4532 metric) Unshielded 27 nH 10 % 1 A 450 mOhms - 55 C + 125 C 40 1 GHz Standard 4.83 mm 3.4 mm 3.4 mm Iron 1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 33uH 5% 149In Stock
351Expected 19/01/2027
Min.: 1
Mult.: 1
: 500

Molded 1812 (4532 metric) Unshielded 33 uH 5 % 224 mA 4 Ohms - 55 C + 125 C 50 11 MHz Standard 4.83 mm 3.4 mm 3.4 mm Ferrite 1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 560uH 10% 30ohm Unshielded SMT Induc 386In Stock
Min.: 1
Mult.: 1
: 500

Molded 1812 (4532 metric) Unshielded 560 uH 10 % 82 mA 30 Ohms - 55 C + 125 C 30 3 MHz Standard 4.83 mm 3.4 mm 3.4 mm Iron 1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 6.8uH 10% 1.2ohm Unshielded SMT Induc 453In Stock
Min.: 1
Mult.: 1
: 500

Molded 1812 (4532 metric) Unshielded 6.8 uH 10 % 409 mA 1.2 Ohms - 55 C + 125 C 50 27 MHz Standard 4.83 mm 3.4 mm 3.4 mm Iron 1812/R Reel, Cut Tape, MouseReel