4532 RF Inductors - SMD

Results: 2 904
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Delevan RF Inductors - SMD 47uH 10%
1 941On Order
Min.: 1
Mult.: 1
: 500

RF Choke 1812 (4532 metric) Shielded 47 uH 10 % 242 mA 3.4 Ohms - 55 C + 125 C 50 9 MHz Standard 4.8 mm 3.4 mm 3.4 mm Ferrite S1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 470uH 5% 3.3ohm Shielded SMT Induc
1 000Expected 02/03/2027
Min.: 1
Mult.: 1
: 500

RF Choke 1812 (4532 metric) Shielded 470 uH 5 % 91 mA 24 Ohms - 55 C + 125 C 40 3.3 MHz Standard 4.8 mm 3.4 mm 3.4 mm Ferrite S1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 8.2uH 10%
587Expected 04/01/2028
Min.: 1
Mult.: 1
: 500

RF Choke 1812 (4532 metric) Shielded 8.2 uH 10 % 372 mA 1.44 Ohms - 55 C + 125 C 40 30 MHz Standard 4.8 mm 3.4 mm 3.4 mm Ferrite S1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 33uH 10%
495Expected 27/08/2027
Min.: 1
Mult.: 1
: 500
No
RF Choke 1812 (4532 metric) Shielded 33 uH 10 % 258 mA 3 Ohms - 55 C + 125 C 50 12 MHz Standard 4.8 mm 3.4 mm 3.4 mm Ferrite S1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 120uH 5%
89Expected 30/04/2027
Min.: 1
Mult.: 1
: 500

Molded 1812 (4532 metric) Unshielded 120 uH 5 % 158 mA 8 Ohms - 55 C + 125 C 40 6 MHz Standard 4.83 mm 3.4 mm 3.4 mm Ferrite 1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 18uH 5%
500Expected 09/11/2027
Min.: 1
Mult.: 1
: 500

Molded 1812 (4532 metric) Unshielded 18 uH 5 % 268 mA 2.8 Ohms - 55 C + 125 C 50 15 MHz Standard 4.83 mm 3.4 mm 3.4 mm Ferrite 1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 27uH 5%
498Expected 29/12/2027
Min.: 1
Mult.: 1
: 500

Molded 1812 (4532 metric) Unshielded 27 uH 5 % 236 mA 3.6 Ohms - 55 C + 125 C 50 12 MHz Standard 4.83 mm 3.4 mm 3.4 mm Ferrite 1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 330uH 5%
774Expected 04/11/2027
Min.: 1
Mult.: 1
: 500

Molded 1812 (4532 metric) Unshielded 330 uH 5 % 120 mA 14 Ohms - 55 C + 125 C 40 3.5 MHz Standard 4.83 mm 3.4 mm 3.4 mm Ferrite 1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 5.6uH 5%
500Expected 11/06/2027
Min.: 1
Mult.: 1
: 500

Molded 1812 (4532 metric) Unshielded 5.6 uH 5 % 427 mA 1.1 Ohms - 55 C + 125 C 50 33 MHz Standard 4.83 mm 3.4 mm 3.4 mm Ferrite 1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD .15uH 10%
500Expected 02/11/2027
Min.: 1
Mult.: 1
: 500

RF Choke 1812 (4532 metric) Shielded 150 nH 10 % 110 mA 110 mOhms - 55 C + 125 C 25 390 MHz Standard 4.8 mm 3.4 mm 3.4 mm Iron S1812/R Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 1.2uH 5% 1 000Stock Available
Min.: 1
Mult.: 1

Molded 1812 (4532 metric) Unshielded 1.2 uH 5 % 430 mA 550 mOhms 50 80 MHz Standard 3.2 mm 3.2 mm IMC
Vishay / Dale RF Inductors - SMD 180uH 10% 3 000Stock Available
Min.: 500
Mult.: 500
: 500

Wirewound 1812 (4532 metric) Unshielded 180 uH 10 % 102 mA 9.5 Ohms - 55 C + 125 C 40 5 MHz Standard 4.5 mm 3.2 mm 3.2 mm IMC Reel
Vishay / Dale RF Inductors - SMD 2.7uH 10% 500Stock Available
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 2.7 uH 10 % 370 mA 750 mOhms - 55 C + 125 C 50 50 MHz Standard 4.5 mm 3.2 mm 3.2 mm Iron Powder IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 4.7uh 5% 500Stock Available
Min.: 1
Mult.: 1
: 500

Molded 1812 (4532 metric) 4.7 uH 15 mOhms Standard IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 8.2uH 5% 6 500Stock Available
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 8.2 uH 5 % 270 mA 1.4 Ohms - 55 C + 125 C 50 25 MHz Standard 4.5 mm 3.2 mm 3.2 mm IMC-1812 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 150uh 5% 2 000Stock Available
Min.: 2 000
Mult.: 2 000
: 2 000

Molded 1812 (4532 metric) 150 uH 820 mOhms Standard IMC Reel
Delevan RF Inductors - SMD 1.0uH 5%
198Expected 11/01/2027
Min.: 1
Mult.: 1
: 500
No
Molded 1812 (4532 metric) Unshielded 1 uH 5 % 634 mA 500 mOhms - 55 C + 125 C 50 100 MHz Standard 4.83 mm 3.4 mm 3.4 mm Ferrite 1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 150uH 5%
500Expected 01/09/2027
Min.: 1
Mult.: 1
: 500
No
Molded 1812 (4532 metric) Unshielded 150 uH 5 % 149 mA 9 Ohms - 55 C + 125 C 40 6 MHz Standard 4.83 mm 3.4 mm 3.4 mm Ferrite 1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 470uH 5%
471Expected 16/11/2027
Min.: 1
Mult.: 1
: 500
No
1812 (4532 metric) Unshielded 470 uH 5 % 88 mA 26 Ohms - 55 C + 125 C 40 3 MHz Standard 4.83 mm 3.4 mm 3.4 mm Ferrite 1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 1.0uH 10%
365Expected 31/05/2027
Min.: 1
Mult.: 1
: 500
No
RF Choke 1812 (4532 metric) Shielded 1 uH 10 % 755 mA 350 mOhms - 55 C + 125 C 40 160 MHz Standard 4.8 mm 3.4 mm 3.4 mm Ferrite S1812/R Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD Ceramic & Ferrite Core Chip Inductor, Ind 100uH, Tol 10% 595In Stock
Min.: 1
Mult.: 1
: 600

Wirewound 1812 (4532 metric) Unshielded 100 uH 10 % 150 mA 8 Ohms - 40 C + 125 C 40 13 MHz Standard 4.9 mm 3.8 mm 3.65 mm Ceramic AEC-Q200 1812AF Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD .18uH 10% Non-Stocked Lead-Time 26 Weeks
Min.: 500
Mult.: 500
: 500
No
Choke 1812 (4532 metric) Shielded 180 nH 10 % 120 mA 120 mOhms - 55 C + 125 C 25 350 MHz Standard 4.8 mm 3.4 mm 3.4 mm S1812/R Reel
Delevan RF Inductors - SMD 68uH 10% Non-Stocked Lead-Time 43 Weeks
Min.: 500
Mult.: 500
: 500

Choke 1812 (4532 metric) Shielded 68 uH 10 % 215 mA 4.3 Ohms - 55 C + 125 C 50 7.6 MHz Standard 4.8 mm 3.4 mm 3.4 mm S1812/R Reel
Vishay / Dale RF Inductors - SMD .15uH 20% Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Molded 1812 (4532 metric) Unshielded 150 nH 10 % 200 mA 2.5 Ohms 30 500 MHz Standard 3.2 mm 3.2 mm IMC
Vishay / Dale RF Inductors - SMD 12uH 10% Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Molded 1812 (4532 metric) Unshielded 12 uH 10 % 225 mA 2 Ohms 50 18 MHz Standard 3.2 mm 3.2 mm IMC