4532 RF Inductors - SMD

Results: 2 904
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Vishay / Dale RF Inductors - SMD .47uH 5% 2 037In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1812 (4532 metric) Unshielded 470 nH 5 % 355 mA 800 mOhms - 55 C + 125 C 30 190 MHz Standard 4.5 mm 3.2 mm 3.2 mm IMC Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD .33uH 10% 588In Stock
Min.: 1
Mult.: 1
: 500

Choke 1812 (4532 metric) Shielded 330 nH 10 % 220 mA 220 mOhms - 55 C + 125 C 25 240 MHz Standard 4.8 mm 3.4 mm 3.4 mm Iron S1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 120uH 10% 1 113In Stock
Min.: 1
Mult.: 1
: 500

RF Choke 1812 (4532 metric) Shielded 120 uH 10 % 163 mA 7.5 Ohms - 55 C + 125 C 40 6 MHz Standard 4.8 mm 3.4 mm 3.4 mm Ferrite S1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 12uH 2% 22ohm Shielded SMT Induc 333In Stock
Min.: 1
Mult.: 1
: 500

RF Choke 1812 (4532 metric) Shielded 12 uH 2 % 315 mA 2 Ohms - 55 C + 125 C 50 22 MHz Standard 4.8 mm 3.4 mm 3.4 mm Ferrite S1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 10uH 10% 1.6ohm Unshielded SMT Induc 945In Stock
Min.: 1
Mult.: 1
: 500

Molded 1812 (4532 metric) Unshielded 10 uH 10 % 354 mA 1.6 Ohms - 55 C + 125 C 50 20 MHz Standard 4.83 mm 3.4 mm 3.4 mm Iron 1812/R Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 1.8uH 10% Inductor 955In Stock
Min.: 1
Mult.: 1
: 2 000
No
Wirewound 1812 (4532 metric) Unshielded 1.8 uH 5 % 390 mA 650 mOhms - 55 C + 125 C 50 60 MHz Standard 4.5 mm 3.2 mm 3.2 mm IMC Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 0.82uH 10% 235In Stock
Min.: 1
Mult.: 1
: 500

Molded 1812 (4532 metric) Unshielded 820 nH 10 % 354 mA 1.6 Ohms - 55 C + 125 C 30 25 MHz Standard 4.83 mm 3.4 mm 3.4 mm Iron 1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 180uH 5% 379In Stock
500Expected 16/11/2027
Min.: 1
Mult.: 1
: 500

Molded 1812 (4532 metric) Unshielded 180 uH 5 % 145 mA 9.5 Ohms - 55 C + 125 C 40 5 MHz Standard 4.83 mm 3.4 mm 3.4 mm Ferrite 1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 18.5 nH 5% 5In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 18.5 nH 5 % 3 A 650 mOhms - 55 C + 125 C 132 3 GHz Standard 3.68 mm 3.05 mm 3.18 mm Air 4426/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD .1uH 5% .3ohm Unshielded SMT Induc 15In Stock
Min.: 1
Mult.: 1
: 500

1812 (4532 metric) Unshielded 100 nH 5 % 818 mA 100 mOhms - 55 C + 125 C 30 25 MHz Standard 4.83 mm 3.4 mm 3.4 mm Ferrite 1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 100uH 10% 8ohm Unshielded SMT Induc 330In Stock
Min.: 1
Mult.: 1
: 500

Molded 1812 (4532 metric) Unshielded 100 uH 10 % 158 mA 8 Ohms - 55 C + 125 C 50 8 MHz Standard 4.83 mm 3.4 mm 3.4 mm Iron 1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 0.18uH 10% 470In Stock
Min.: 1
Mult.: 1
: 500

1812 (4532 metric) Unshielded 180 nH 10 % 757 mA 350 mOhms - 55 C + 125 C 30 25 MHz Standard 4.83 mm 3.4 mm 3.4 mm Iron 1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 82uH 5% 317In Stock
Min.: 1
Mult.: 1
: 500

Molded 1812 (4532 metric) Unshielded 82 uH 5 % 169 mA 7 Ohms - 55 C + 125 C 50 8 MHz Standard 4.83 mm 3.4 mm 3.4 mm Ferrite 1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 39uH 5% 398In Stock
Min.: 1
Mult.: 1
: 500

Molded 1812 (4532 metric) Unshielded 39 uH 5 % 211 mA 4.5 Ohms - 55 C + 125 C 50 10 MHz Standard 4.83 mm 3.4 mm 3.4 mm Ferrite 1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 0.10uH 10% 177In Stock
Min.: 1
Mult.: 1
: 500

Molded 1812 (4532 metric) Unshielded 100 nH 10 % 818 mA 150 mOhms - 55 C + 125 C 30 25 MHz Standard 4.83 mm 3.4 mm 3.4 mm Iron 1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 0.15uH 10% 500In Stock
500Expected 27/10/2027
Min.: 1
Mult.: 1
: 500

Molded 1812 (4532 metric) Unshielded 150 nH 10 % 818 mA 300 mOhms - 55 C + 125 C 30 25 MHz Standard 4.83 mm 3.4 mm 3.4 mm Iron 1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD .10uH 10% 5In Stock
Min.: 1
Mult.: 1
: 500

RF Choke 1812 (4532 metric) Shielded 100 nH 10 % 90 mA 90 mOhms - 55 C + 125 C 25 460 MHz Standard 4.8 mm 3.4 mm 3.4 mm Iron S1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 150uH 10% 439In Stock
Min.: 1
Mult.: 1
: 500

RF Choke 1812 (4532 metric) Shielded 150 uH 10 % 158 mA 8 Ohms - 55 C + 125 C 40 5 MHz Standard 4.8 mm 3.4 mm 3.4 mm Ferrite S1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 68uH 5% 494In Stock
Min.: 1
Mult.: 1
: 500

Molded 1812 (4532 metric) Unshielded 68 uH 5 % 183 mA 6 Ohms - 55 C + 125 C 50 9 MHz Standard 4.83 mm 3.4 mm 3.4 mm Ferrite 1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 390uH 10% 486In Stock
Min.: 1
Mult.: 1
: 500

Choke 1812 (4532 metric) Shielded 390 uH 10 % 105 mA 18 Ohms 40 3.5 MHz Standard 4.8 mm 3.4 mm 3.4 mm S1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 220uH 10% 10ohm Unshielded SMT Induc 474In Stock
Min.: 1
Mult.: 1
: 500

Molded 1812 (4532 metric) Unshielded 220 uH 10 % 142 mA 10 Ohms - 55 C + 125 C 40 4 MHz Standard 4.83 mm 3.4 mm 3.4 mm Iron 1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 1.2uH 5% 563In Stock
Min.: 1
Mult.: 1
: 500

Molded 1812 (4532 metric) Unshielded 1.2 uH 5 % 604 mA 550 mOhms - 55 C + 125 C 50 80 MHz Standard 4.83 mm 3.4 mm 3.4 mm Ferrite 1812/R Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 1uH 10% 2In Stock
1 000Expected 08/02/2027
Min.: 1
Mult.: 1
: 500

Molded 1812 (4532 metric) Shielded 1 uH 10 % 447 mA 350 mOhms - 55 C + 125 C 30 140 MHz Standard 4.5 mm 3.2 mm 3.2 mm Iron Powder ISC-1812 Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 100uH 5% 13In Stock
500Expected 26/10/2027
Min.: 1
Mult.: 1
: 500
No
1812 (4532 metric) Unshielded 100 uH 5 % 158 mA 8 Ohms - 55 C + 125 C 50 8 MHz Standard 4.83 mm 3.4 mm 3.4 mm Ferrite 1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 68uH 5% 7.6ohm Shielded SMT Induc 100In Stock
Min.: 1
Mult.: 1
: 500
No
Choke 1812 (4532 metric) Shielded 68 uH 5 % 215 mA 4.3 Ohms 50 7.6 MHz Standard 4.8 mm 3.4 mm 3.4 mm S1812/R Reel, Cut Tape, MouseReel