Iron Powder RF Inductors - SMD

Results: 75
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
Vishay / Dale RF Inductors - SMD 15uH 10% 4 670In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 15 uH 10 % 200 mA 2.5 Ohms - 55 C + 125 C 50 17 MHz Standard 4.5 mm 3.2 mm 3.2 mm Iron Powder IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 82uH 10% 136In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 82 uH 10 % 79 mA 12 Ohms - 55 C + 125 C 30 10 MHz Standard 3.2 mm 2.49 mm 2.21 mm Iron Powder IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 6.8uH 10% 1 696In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 6.8 uH 10 % 204 mA 1.8 Ohms - 55 C + 125 C 30 40 MHz Standard 3.2 mm 2.49 mm 2.21 mm Iron Powder IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD .68uH 20% 551In Stock
Min.: 1
Mult.: 1
: 2 000

Molded 1210 (3225 metric) Shielded 680 nH 20 % 450 mA 480 mOhms - 55 C + 125 C 40 180 MHz Standard 3.2 mm 2.49 mm 2.21 mm Iron Powder ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD .47uH 20% 1 997In Stock
Min.: 1
Mult.: 1
: 2 000

Molded 1210 (3225 metric) Unshielded 470 nH 20 % 450 mA 500 mOhms - 55 C + 125 C 30 220 MHz Standard 3.2 mm 2.49 mm 2.21 mm Iron Powder IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 4.7uH 5% 2 064In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1812 (4532 metric) Unshielded 4.7 uH 5 % 315 mA 1 Ohms - 55 C + 125 C 50 35 MHz Standard 4.5 mm 3.2 mm 3.2 mm Iron Powder IMC Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-GFH HiFreq 2520 1uH 1100mA 40mOhms 2 641In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 2520 Unshielded 1 uH 20 % 850 mA 400 mOhms - 40 C + 105 C 20 290 MHz Standard 2.5 mm 2 mm 1.8 mm Iron Powder WE-GFH Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-GFH HiFreq 2520 3.3uH 770mA 75mOhms 904In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 2520 Unshielded 3.3 uH 20 % 600 mA 750 mOhms - 40 C + 105 C 20 84 MHz Standard 2.5 mm 2 mm 1.8 mm Iron Powder WE-GFH Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-GFH HiFreq 2520 33uH 275mA 500mOhms 3 400In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 2520 Unshielded 33 uH 10 % 210 mA 5 Ohms - 40 C + 105 C 30 22 MHz Standard 2.5 mm 2 mm 1.8 mm Iron Powder WE-GFH Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-GFH HiFreq 2520 4.7uH 630mA 90mOhms 3 985In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 2520 Unshielded 4.7 uH 20 % 510 mA 900 mOhms - 40 C + 105 C 20 72 MHz Standard 2.5 mm 2 mm 1.8 mm Iron Powder WE-GFH Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 6.8uH 10% 1 896In Stock
Min.: 1
Mult.: 1
: 2 000

Molded 1210 (3225 metric) Shielded 6.8 uH 10 % 205 mA 1.6 Ohms - 55 C + 125 C 30 40 MHz Standard 3.2 mm 2.49 mm 2.21 mm Iron Powder ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 1uH 10% 2In Stock
2 000On Order
Min.: 1
Mult.: 1
: 500

Molded 1812 (4532 metric) Shielded 1 uH 10 % 447 mA 350 mOhms - 55 C + 125 C 30 140 MHz Standard 4.5 mm 3.2 mm 3.2 mm Iron Powder ISC-1812 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 4.7uH 10% 3 985In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Shielded 4.7 uH 10 % 220 mA 1.25 Ohms - 55 C + 125 C 30 52 MHz Standard 3.2 mm 2.49 mm 2.21 mm Iron Powder ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 22uH 10% 6 140In Stock
Min.: 1
Mult.: 1
: 500

Molded 1812 (4532 metric) Shielded 22 uH 10 % 227 mA 1.36 Ohms - 55 C + 125 C 50 14 MHz Standard 4.5 mm 3.2 mm 3.2 mm Iron Powder ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 10uH 10% 4 919In Stock
Min.: 1
Mult.: 1
: 2 000

Molded 1812 (4532 metric) Shielded 10 uH 10 % 279 mA 900 mOhms - 55 C + 125 C 50 25 MHz Standard 4.5 mm 3.2 mm 3.2 mm Iron Powder ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 1uH 5% 749In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 1 uH 5 % 400 mA 700 mOhms - 55 C + 125 C 30 120 MHz Standard 3.2 mm 2.49 mm 2.21 mm Iron Powder IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 1.8uH 10% 1 000In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 1.8 uH 10 % 350 mA 900 mOhms - 55 C + 125 C 30 80 MHz Standard 3.2 mm 2.49 mm 2.21 mm Iron Powder IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 10uH 10% 117In Stock
9 000On Order
Min.: 1
Mult.: 1
: 500

Molded 1812 (4532 metric) Shielded 10 uH 10 % 279 mA 900 mOhms - 55 C + 125 C 50 25 MHz Standard 4.5 mm 3.2 mm 3.2 mm Iron Powder ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 22uH 5% 1 584In Stock
Min.: 1
Mult.: 1
: 500

Molded 1812 (4532 metric) Shielded 22 uH 5 % 227 mA 1.36 Ohms - 55 C + 125 C 50 14 MHz Standard 4.5 mm 3.2 mm 3.2 mm Iron Powder ISC Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-GFH HiFreq 2520 10uH 450mA 1975mOhms 1 710In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 2520 Unshielded 10 uH 10 % 340 mA 1.98 Ohms - 40 C + 105 C 30 44 MHz Standard 2.5 mm 2 mm 1.8 mm Iron Powder WE-GFH Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-GFH HiFreq 2520 15uH 380mA 250mOhms 2 586In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 2520 Unshielded 15 uH 10 % 325 mA 2.5 Ohms - 40 C + 105 C 30 33 MHz Standard 2.5 mm 2 mm 1.8 mm Iron Powder WE-GFH Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-GFH HiFreq 3225 1uH 1.7A 156mOhms 607In Stock
Min.: 1
Mult.: 1
: 1 000

Wirewound 3225 Unshielded 1 uH 20 % 1.55 A 156 mOhms - 40 C + 125 C 20 210 MHz Standard 2.9 mm 2.5 mm 2.2 mm Iron Powder WE-GFH Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-GFH HiFreq 3225 2.2uH 1.4A 26mOhms 871In Stock
Min.: 1
Mult.: 1
: 1 000

Wirewound 3225 Unshielded 2.2 uH 20 % 1.1 A 260 mOhms - 40 C + 125 C 25 100 MHz Standard 2.9 mm 2.5 mm 2.2 mm Iron Powder WE-GFH Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-GFH HiFreq 3225 3.3uH 1.25A 325mOhm 911In Stock
Min.: 1
Mult.: 1
: 1 000

3225 Unshielded 3.3 uH 20 % 1.05 A 325 mOhms - 40 C + 125 C 25 79 MHz Standard 2.9 mm 2.5 mm 2.2 mm Iron Powder WE-GFH Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-GFH HiFreq 3225 4.7uH 0.95A 52mOhms 1 926In Stock
Min.: 1
Mult.: 1
: 1 000

Wirewound 3225 Unshielded 4.7 uH 20 % 800 mA 520 mOhms - 40 C + 125 C 30 63 MHz Standard 2.9 mm 2.5 mm 2.2 mm Iron Powder WE-GFH Reel, Cut Tape, MouseReel