1 A RF Inductors - SMD

Results: 1 168
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Diameter Core Material Qualification Series Packaging
TDK RF Inductors - SMD IND 0402 1.2nH StdQ SMD RF IND 97 536In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 1.2 nH 0.1 nH 1 A 100 mOhms - 55 C + 125 C 7 11.6 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic MLG Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1005 56nH Unshld 5% 1A 95mOhms 3 440In Stock
Min.: 1
Mult.: 1
: 2 000

0402 (1005 metric) Unshielded 56 nH 5 % 1 A 95 mOhms - 40 C + 85 C 1.9 GHz Standard 1.12 mm 0.66 mm 0.66 mm Ferrite 0402AF Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 58 870In Stock
Min.: 1
Mult.: 1
: 30 000

Thin Film 01005 (0402 metric) Unshielded 500 pH 0.05 nH 1 A 40 mOhms - 55 C + 125 C 14 20 GHz Standard 0.4 mm 0.2 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 0.8nH S-HQ SMD RF IND 133 955In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 800 pH 0.2 nH 1 A 70 mOhms - 55 C + 125 C 20 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic MHQ-P Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 1.2nH 5 706In Stock
Min.: 1
Mult.: 1
: 3 000

Thin Film 0603 (1608 metric) Unshielded 1.2 nH 0.2 nH 1 A 40 mOhms - 55 C + 125 C 49 10 GHz Standard 1.6 mm 0.81 mm 0.61 mm 0603, 0805 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 56nH 1A 180m? 1 990In Stock
Min.: 1
Mult.: 1
: 2 000

Ceramic Wirewound RF Inductor 1008 (2928 metric) Unshielded 56 nH 2 % 1 A 180 mOhms - 40 C + 125 C 65 1.3 GHz Standard 2.92 mm 2.79 mm 2.13 mm AISC-Q1008 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 36nH 1A 150m? 1 755In Stock
Min.: 1
Mult.: 1
: 2 000

Ceramic Wirewound RF Inductor 1008 (2928 metric) Unshielded 36 nH 2 % 1 A 150 mOhms - 40 C + 125 C 60 1.6 GHz Standard 2.92 mm 2.79 mm 2.13 mm AISC-Q1008 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 3nH 1A 24m? 3 799In Stock
Min.: 1
Mult.: 1
: 4 000

Wirewound 0603 (1812 metric) Unshielded 3 nH 5 % 1 A 24 mOhms - 40 C + 125 C 35 9.5 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-Q0603HQ Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 7 935In Stock
Min.: 1
Mult.: 1
: 4 000

0402 (1005 metric) Unshielded 36 nH 5 % 1 A 92 mOhms 1 A - 40 C + 105 C 10 2.3 GHz Standard 1.02 mm 0.55 mm 0.56 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 10nH 5% 2 546In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1008 (2520 metric) Unshielded 10 nH 5 % 1 A 80 mOhms - 40 C + 125 C 50 4.3 GHz Standard 2.5 mm 2 mm 1.6 mm Ceramic IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 12nH 5% 1 591In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1008 (2520 metric) Unshielded 12 nH 5 % 1 A 80 mOhms - 40 C + 125 C 60 3.6 GHz Standard 2.5 mm 2 mm 1.6 mm Ceramic IMC Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1 930In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound Unshielded 18 nH 2 % 1 A 110 mOhms - 40 C + 85 C 50 2.5 GHz Standard 2.62 mm 2.45 mm 1.83 mm Metal LQW2UA Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0805 47nH Unshld 5% 1A 93mOhms 3 441In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 47 nH 5 % 1 A 93 mOhms - 40 C + 125 C 105 2.17 GHz Standard 2.21 mm 1.73 mm 1.55 mm Ceramic 0805HP Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 3.3nH 9.1% 618In Stock
2 000Expected 12/10/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 1008 (2520 metric) Unshielded 3.3 nH 0.3 nH 1 A 60 mOhms - 40 C + 125 C 50 6 GHz Standard 2.5 mm 2 mm 1.6 mm Ceramic IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 8.2nH 5% 3 829In Stock
Min.: 1
Mult.: 1
: 2 000

Molded 1008 (2520 metric) Unshielded 8.2 nH 5 % 1 A 60 mOhms - 40 C + 125 C 50 5.5 GHz Standard 2.5 mm 2 mm 1.6 mm Ceramic IMC Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 1.5nH 1KmA Tol .2nH 0603 SMD High Q RF 2 879In Stock
Min.: 1
Mult.: 1
: 500

0603 (1608 metric) Unshielded 1.5 nH 0.2 nH 1 A 60 mOhms - 55 C + 125 C 26 10 GHz Standard 1.6 mm 0.81 mm 0.61 mm 0603, 0805 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 22nH 5% 2 152In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1008 (2520 metric) Unshielded 22 nH 5 % 1 A 100 mOhms - 40 C + 125 C 60 2.5 GHz Standard 2.5 mm 2 mm 1.6 mm Ceramic IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 27nH 5% 3 521In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1008 (2520 metric) Unshielded 27 nH 5 % 1 A 100 mOhms - 40 C + 125 C 60 1.8 GHz Standard 2.5 mm 2 mm 1.6 mm Ceramic IMC Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1 970In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound Unshielded 27 nH 2 % 1 A 130 mOhms - 40 C + 85 C 55 1.6 GHz Standard 2.62 mm 2.45 mm 1.83 mm Metal LQW2UA Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 47nH 5% 603In Stock
2 000Expected 06/11/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 1008 (2520 metric) Unshielded 47 nH 5 % 1 A 100 mOhms - 40 C + 125 C 60 1.5 GHz Standard 2.5 mm 2 mm 1.6 mm Ceramic IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 6.8nH 5% 1 835In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1008 (2520 metric) Unshielded 6.8 nH 5 % 1 A 60 mOhms - 40 C + 125 C 50 5.5 GHz Standard 2.5 mm 2 mm 1.6 mm Ceramic IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 82nH 5% 1 629In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1008 (2520 metric) Unshielded 82 nH 5 % 1 A 180 mOhms - 40 C + 125 C 60 1.1 GHz Standard 2.5 mm 2 mm 1.6 mm Ceramic IMC Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 2.0nH S-HQ AEC Q200 RF IND 17 090In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 2 nH 0.1 nH 1 A 50 mOhms - 55 C + 125 C 23 11.5328 GHz Standard 1 mm 0.5 mm 0.6 mm Ceramic AEC-Q200 MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 2.1nH S-HQ SMD RF IND 9 270In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 2.1 nH 0.1 nH 1 A 60 mOhms - 55 C + 125 C 13.1 GHz Standard 1 mm 0.5 mm 0.6 mm MHQ-P Reel, Cut Tape
TDK RF Inductors - SMD IND 0402 2.4nH S-HQ AEC Q200 RF IND 2 613In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 2.4 nH 0.1 nH 1 A 60 mOhms - 55 C + 125 C 23 9.8 GHz Standard 1 mm 0.5 mm 0.6 mm Ceramic AEC-Q200 MHQ-P Reel, Cut Tape, MouseReel