105 mA RF Inductors - SMD

Results: 49
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Vishay / Dale RF Inductors - SMD 220uH 5% 30 553In Stock
Min.: 1
Mult.: 1
: 500

Molded 1812 (4532 metric) Shielded 220 uH 5 % 105 mA 6.3 Ohms - 55 C + 125 C 40 4.2 MHz Standard 4.5 mm 3.2 mm 3.2 mm ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 220uH 5% 412In Stock
Min.: 1
Mult.: 1

Molded 1812 (4532 metric) Unshielded 220 uH 10 % 105 mA 6.3 Ohms - 55 C + 125 C 40 4.2 MHz Standard 4.5 mm 3.2 mm 3.2 mm ISC
Delevan RF Inductors - SMD 390uH 10% 486In Stock
Min.: 1
Mult.: 1
: 500

Choke 1812 (4532 metric) Shielded 390 uH 10 % 105 mA 18 Ohms 40 3.5 MHz Standard 4.8 mm 3.4 mm 3.4 mm S1812/R Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,2.4x1.6x1.4mm,620nH+/-5%,0.105A, 3 836In Stock
Min.: 1
Mult.: 1
: 2 000

Automotive Grade 0805 (2317 metric) 620 nH 5 % 105 mA 2 Ohms - 55 C + 125 C 23 220 MHz 2.4 mm 1.6 mm 1.4 mm Ceramic CW2012A Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 33uH 206mA 10% 1210 SMD, AEC-Q200 9 085In Stock
12 000Expected 02/11/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 33 uH 10 % 105 mA 4.5 Ohms - 55 C + 145 C 27 13 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 B82422A Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 22uH 1.2ohms 105mA Wound Ferrite 5 759In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 2.5 mm x 2 mm x 1.8 mm Shielded 22 uH 10 % 105 mA 1 Ohms - 40 C + 105 C Standard 2.5 mm 2 mm 1.8 mm Ferrite NLFV25-EF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SMT-INDUCTOR 1210 33 UH 5%, AEC-Q200 910In Stock
6 000Expected 31/08/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 33 uH 5 % 105 mA 4.5 Ohms - 55 C + 145 C 27 13 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 B82422A Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy RF Inductors - SMD 3613C 150UH 10% 668In Stock
Min.: 1
Mult.: 1
: 500

Molded Unshielded 150 uH 10 % 105 mA 9 Ohms - 30 C + 100 C Standard 4.5 mm 3.2 mm 1 mm 3613 Reel, Cut Tape
Vishay / Dale RF Inductors - SMD 39uh 20% 2 000Stock Available
Min.: 2 000
Mult.: 2 000
: 2 000

Molded 1210 (3225 metric) Shielded 39 uH 10 % 105 mA 5.9 Ohms - 55 C + 125 C 30 14 MHz Standard 3.2 mm 2.49 mm 2.21 mm ISC Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20 000
Mult.: 2 000
: 2 000

2.4 mm x 1.72 mm x 1.52 mm Unshielded 12 uH 5 % 105 mA 5.7 Ohms - 25 C + 105 C 15 25 MHz Standard 2.4 mm 1.72 mm 1.52 mm Ferrite BWNL Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20 000
Mult.: 2 000
: 2 000

2.4 mm x 1.72 mm x 1.52 mm Unshielded 12 uH 10 % 105 mA 5.7 Ohms - 25 C + 105 C 15 25 MHz Standard 2.4 mm 1.72 mm 1.52 mm Ferrite BWNL Reel
Vishay / Dale RF Inductors - SMD 150uH 5% Non-Stocked Lead-Time 10 Weeks
Min.: 1 000
Mult.: 500
: 500

Wirewound 1812 (4532 metric) Unshielded 150 uH 5 % 105 mA 9 Ohms - 55 C + 125 C 40 5 MHz Standard 4.5 mm 3.2 mm 3.2 mm IMC Reel
Vishay / Dale RF Inductors - SMD 150uH 10% Non-Stocked Lead-Time 10 Weeks
Min.: 1 000
Mult.: 500
: 500

Wirewound 1812 (4532 metric) Unshielded 150 uH 10 % 105 mA 9 Ohms - 55 C + 125 C 40 5 MHz Standard 4.5 mm 3.2 mm 3.2 mm IMC Reel
Vishay / Dale RF Inductors - SMD 150uH 10% Non-Stocked Lead-Time 10 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

Wirewound 1812 (4532 metric) 150 uH 10 % 105 mA 9 Ohms - 55 C + 125 C 40 5 MHz Standard 4.5 mm 3.2 mm 3.2 mm Ferrite IMC Reel
Vishay / Dale RF Inductors - SMD 39uH 10% Non-Stocked Lead-Time 10 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

Molded 1210 (3225 metric) Shielded 39 uH 10 % 105 mA 5.9 Ohms - 55 C + 125 C 14 MHz Standard 3.2 mm 3 mm Iron ISC Reel
Vishay / Dale RF Inductors - SMD 220uH 10% Non-Stocked Lead-Time 10 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

Molded 1812 (4532 metric) Shielded 220 uH 10 % 105 mA 6.3 Ohms - 55 C + 125 C 4.2 MHz Standard 3.2 mm 4 mm Ferrite ISC Reel
TDK RF Inductors - SMD SMT-INDUCTOR 1210 33 UH 10% Non-Stocked Lead-Time 6 Weeks
Min.: 8 000
Mult.: 8 000
: 8 000

33 uH 10 % 105 mA 4.5 Ohms 27 Standard AEC-Q200 B82422A Reel
Bourns RF Inductors - SMD Ind,2.4x1.6x1.4mm,620nH+/-10%,0.105A, Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 2 000

Automotive Grade 0805 (2317 metric) 620 nH 10 % 105 mA 2 Ohms - 55 C + 125 C 23 220 MHz 2.4 mm 1.6 mm 1.4 mm Ceramic CW2012A Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 150uH 10% Non-Stocked Lead-Time 10 Weeks
Min.: 1 000
Mult.: 500
No
Molded 1812 (4532 metric) 150 uH 10 % 105 mA 9 Ohms 5 MHz Standard 4.5 mm 3.2 mm IMC
Vishay / Dale RF Inductors - SMD 150uH 10% Non-Stocked Lead-Time 10 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000
No
Molded 1812 (4532 metric) 150 uH 10 % 105 mA 9 Ohms - 55 C + 125 C 40 5 MHz Standard IMC Reel
Vishay / Dale RF Inductors - SMD ISC-1812 220 10% R13 Non-Stocked Lead-Time 10 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000
No
Molded 1812 (4532 metric) Shielded 220 uH 10 % 105 mA 6.3 Ohms 4.2 MHz Standard 3.2 mm 4 mm ISC-1812 Reel
Vishay / Dale RF Inductors - SMD 220uH 10% Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 500
No
Molded 1812 (4532 metric) 220 uH 10 % 105 mA 6.3 Ohms - 55 C + 125 C 40 4.2 MHz Standard ISC Reel, Cut Tape, MouseReel
Eaton Electronics RF Inductors - SMD WCL Chip IND 2520 22uH 2 Pads Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2 000

Wirewound 1008 (2520 metric) Unshielded 22 uH 5 % 105 mA 3.9 Ohms - 40 C + 85 C 2.92 mm 2.79 mm 2.1 mm WCL Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 27uH 1% 13ohm Temp Stable SMT Non-Stocked
Min.: 500
Mult.: 500
: 500

1008 (2520 metric) Unshielded 27 uH 1 % 105 mA 13 Ohms 20 10 MHz Standard 2.92 mm 2.66 mm 2.41 mm 4302/R Reel
Delevan RF Inductors - SMD 27uH 2% 13ohm Temp Stable SMT Non-Stocked
Min.: 500
Mult.: 500
: 500

1008 (2520 metric) Unshielded 27 uH 2 % 105 mA 13 Ohms 20 10 MHz Standard 2.92 mm 2.66 mm 2.41 mm 4302/R Reel