140 mA RF Inductors - SMD

Results: 259
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
TDK RF Inductors - SMD 22uH 140mA 10% 1210 SMD, AEC-Q200 61 658In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 22 uH 10 % 140 mA 2.65 Ohms - 55 C + 145 C 27 16 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 B82422A Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD Fixed IND 47nH 140mA NONAUTO 8 852In Stock
Min.: 1
Mult.: 1
: 10 000

Wirewound Unshielded 47 nH 3 % 140 mA 1.68 Ohms - 55 C + 125 C 19 3.4 GHz Standard 0.8 mm 0.4 mm 0.4 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 54 932In Stock
Min.: 1
Mult.: 1
: 10 000

Wirewound 0402 (1005 metric) Unshielded 68 nH 2 % 140 mA 1.96 Ohms - 55 C + 125 C 20 2.5 GHz Standard 1 mm 0.5 mm 0.5 mm AEC-Q200 LQW15AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 19 535In Stock
Min.: 1
Mult.: 1
: 20 000

Thin Film 01005 (0402 metric) Unshielded 11 nH 3 % 140 mA 2.8 Ohms - 55 C + 125 C 7 3.5 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape
Murata Electronics RF Inductors - SMD 15 618In Stock
Min.: 1
Mult.: 1
: 20 000

Thin Film 01005 (0402 metric) Unshielded 9.1 nH 3 % 140 mA 2.1 Ohms - 55 C + 125 C 8 4 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape
Murata Electronics RF Inductors - SMD 14 635In Stock
Min.: 1
Mult.: 1
: 20 000

Thin Film 01005 (0402 metric) Unshielded 13 nH 5 % 140 mA 2.1 Ohms - 55 C + 125 C 10 3 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 01005 15nH Hi-Q SMD RF IND 17 890In Stock
Min.: 1
Mult.: 1
: 20 000

Multilayer 01005 (0402 metric) Shielded 15 nH 5 % 140 mA 2.6 Ohms - 55 C + 125 C 8 3.9 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape
Murata Electronics RF Inductors - SMD 19 980In Stock
Min.: 1
Mult.: 1
: 20 000

Thin Film 01005 (0402 metric) Unshielded 16 nH 3 % 140 mA 3.5 Ohms - 55 C + 125 C 7 2.5 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape
Murata Electronics RF Inductors - SMD 18 880In Stock
Min.: 1
Mult.: 1
: 20 000

Thin Film 01005 (0402 metric) Unshielded 11 nH 5 % 140 mA 1.9 Ohms - 55 C + 125 C 10 3.5 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 18 470In Stock
Min.: 1
Mult.: 1
: 20 000

Thin Film 01005 (0402 metric) Unshielded 16 nH 5 % 140 mA 2.5 Ohms - 55 C + 125 C 10 2.5 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 01005 11nH Hi-Q SMD RF IND 19 730In Stock
Min.: 1
Mult.: 1
: 20 000

Multilayer 01005 (0402 metric) Shielded 11 nH 3 % 140 mA 2.2 Ohms - 55 C + 125 C 8 4.6 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 01005 6.2nH Hi-Q SMD RF IND 19 790In Stock
Min.: 1
Mult.: 1
: 20 000

Multilayer 01005 (0402 metric) Shielded 6.2 nH 0.3 nH 140 mA 1.5 Ohms - 55 C + 125 C 8 6.5 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MLG-P Reel, Cut Tape
Coilcraft RF Inductors - SMD 1005 560nH Unshld 5% 140mA 3.7 Ohms 1 791In Stock
Min.: 1
Mult.: 1
: 2 000

0402 (1005 metric) Unshielded 560 nH 5 % 140 mA 3.7 Ohms - 40 C + 125 C 12 420 MHz Standard 1.22 mm 0.79 mm 0.56 mm Ceramic 0402HL Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 19 320In Stock
Min.: 1
Mult.: 1
: 20 000

Thin Film 01005 (0402 metric) Unshielded 20 nH 5 % 140 mA 2.9 Ohms - 55 C + 125 C 8 2.7 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 01005 12nH Hi-Q SMD RF IND 19 890In Stock
Min.: 1
Mult.: 1
: 20 000

Multilayer 01005 (0402 metric) Shielded 12 nH 5 % 140 mA 2.4 Ohms - 55 C + 125 C 8 4.5 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 01005 18nH Hi-Q SMD RF IND 17 573In Stock
Min.: 1
Mult.: 1
: 20 000

Multilayer 01005 (0402 metric) Shielded 18 nH 5 % 140 mA 2.8 Ohms - 55 C + 125 C 7 3.2 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 01005 7.5nH Hi-Q SMD RF IND 19 599In Stock
Min.: 1
Mult.: 1
: 20 000

Multilayer 01005 (0402 metric) Shielded 7.5 nH 3 % 140 mA 1.7 Ohms - 55 C + 125 C 8 5.7 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 01005 8.2nH Hi-Q SMD RF IND 19 510In Stock
Min.: 1
Mult.: 1
: 20 000

Multilayer 01005 (0402 metric) Shielded 8.2 nH 5 % 140 mA 1.8 Ohms - 55 C + 125 C 8 5.5 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape
Murata Electronics RF Inductors - SMD 18 480In Stock
Min.: 1
Mult.: 1
: 20 000

Thin Film 01005 (0402 metric) Unshielded 12 nH 5 % 140 mA 2.1 Ohms - 55 C + 125 C 3.5 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 120nH S-HQ AEC Q200 RF IND 7 124In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 120 nH 5 % 140 mA 2.7 Ohms - 55 C + 125 C 22 1.2 GHz Standard 1 mm 0.5 mm 0.6 mm Ceramic AEC-Q200 MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD - 19 257In Stock
Min.: 1
Mult.: 1
: 20 000

Multilayer 01005 (0402 metric) Shielded 6.8 nH 5 % 140 mA 1.6 Ohms - 55 C + 125 C 2 6.9 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MLG-Q Reel, Cut Tape
TDK RF Inductors - SMD - 19 280In Stock
Min.: 1
Mult.: 1
: 20 000

Multilayer 01005 (0402 metric) Shielded 18 nH 5 % 140 mA 2.8 Ohms - 55 C + 125 C 3 3 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MLG-Q Reel, Cut Tape
Murata Electronics RF Inductors - SMD 17 483In Stock
Min.: 1
Mult.: 1
: 20 000

Thin Film 01005 (0402 metric) Unshielded 14 nH 3 % 140 mA 2.3 Ohms - 55 C + 125 C 10 3 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 16 745In Stock
Min.: 1
Mult.: 1
: 20 000

Thin Film 01005 (0402 metric) Unshielded 19 nH 3 % 140 mA 2.9 Ohms - 55 C + 125 C 8 2.7 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 5 685In Stock
Min.: 1
Mult.: 1
: 10 000

Wirewound 03015 (0804 metric) Unshielded 33 nH 3 % 140 mA 1.11 Ohms - 55 C + 125 C 15 4 GHz Standard 0.8 mm 0.4 mm 0.4 mm LQW Reel, Cut Tape, MouseReel