240 mA RF Inductors - SMD

Results: 115
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Diameter Core Material Qualification Series Packaging
ABRACON RF Inductors - SMD IND 510nH 0.24A 1900m? 3 542In Stock
Min.: 1
Mult.: 1
: 2 000

Ceramic Wirewound RF Inductor 0805 (2317 metric) Unshielded 510 nH 2 % 240 mA 1.9 Ohms - 40 C + 125 C 23 365 MHz Standard 2.29 mm 1.73 mm 1.52 mm AISC-Q0805 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 19 894In Stock
Min.: 1
Mult.: 1
: 10 000

Wirewound 0402 (1005 metric) Unshielded 640 nH 10 % 240 mA 1.4 Ohms - 40 C + 125 C 870 MHz Standard 1.02 mm 0.55 mm 0.55 mm LQW Reel, Cut Tape, MouseReel
Sumida RF Inductors - SMD RF Chip Inductor SMD 220nH 0805 5% Tol 25 174In Stock
Min.: 1
Mult.: 1
: 3 000

RF Choke 0805 (2012 metric) Unshielded 220 nH 5 % 240 mA 550 mOhms - 55 C + 125 C 35 950 MHz Standard 2.2 mm 1.4 mm 1.42 mm Ceramic 5508 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD Fixed IND 6.8uH 240mA INFOTMT 1 137In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 6.8 uH 10 % 240 mA 1.5 Ohms - 40 C + 105 C 20 25 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 LQH32NZ_23 Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0805 560nH Unshld 2% 0.24A 2.067Ohms 232In Stock
2 000Expected 03/09/2026
Min.: 1
Mult.: 1
: 2 000

0805 (2012 metric) Unshielded 560 nH 2 % 240 mA 2.07 Ohms - 40 C + 125 C 46 550 MHz Standard 2.21 mm 1.73 mm 1.55 mm Ceramic 0805HP Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0805 560nH Unshld 5% 0.24A 2.067Ohms 1 062In Stock
Min.: 1
Mult.: 1
: 2 000

0805 (2012 metric) Unshielded 560 nH 5 % 240 mA 2.07 Ohms - 40 C + 125 C 46 550 MHz Standard 2.21 mm 1.73 mm 1.55 mm Ceramic 0805HP Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SMT-INDUCTOR 1210 2.7UH 10%, AEC-Q200 5 483In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 2.7 uH 10 % 240 mA 880 mOhms - 55 C + 145 C 25 110 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 B82422A Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 503In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 39 uH 10 % 240 mA 1.4 Ohms - 40 C + 85 C 35 11 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 234In Stock
Min.: 1
Mult.: 1
: 350

Wirewound 2220 (5750 metric) Unshielded 470 uH 20 % 240 mA 5.4 Ohms - 40 C + 80 C 2.4 MHz Standard 5.7 mm 5 mm 4.7 mm Ferrite LQH Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 180nH 5% HIGH Q 2 176In Stock
Min.: 1
Mult.: 1
: 3 000

Wirewound 0603 (1608 metric) Unshielded 180 nH 5 % 240 mA 1.25 Ohms - 40 C + 125 C 25 990 MHz Standard 1.65 mm 1.05 mm 1 mm Ceramic Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD Fixed IND 180nH 240mA NONAUTO 3 097In Stock
Min.: 1
Mult.: 1
: 4 000

Wirewound 0603 (1608 metric) Unshielded 180 nH 5 % 240 mA 1.4 Ohms - 55 C + 125 C 25 990 MHz Standard 1.6 mm 0.8 mm 0.8 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 3 100In Stock
Min.: 1
Mult.: 1
: 10 000

Wirewound 0201 (0603 metric) Unshielded 14 nH 5 % 240 mA 530 mOhms - 55 C + 125 C 37 6 GHz Standard 0.53 mm 0.4 mm 0.4 mm LQW Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 18uH 10% 2.8ohm Shielded SMT Induc 326In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1210 (3225 metric) Shielded 18 uH 10 % 240 mA 2.8 Ohms - 55 C + 125 C 40 21 MHz Standard 3.51 mm 2.66 mm 2.57 mm Ferrite S1210/R Reel, Cut Tape, MouseReel
Knowles Syfer RF Inductors - SMD 1008 size Ceramic Core Inductor - 2 Silver with Copper Barrier;Non-Magnetic;474 - 470nH;J +/- 5%;High Q 1 800In Stock
Min.: 1
Mult.: 1
: 2 000
1008 (2520 Metric) 470 nH 5 % 240 mA 1.17 Ohms - 55 C + 125 C 45 450 MHz 2.92 mm 2.79 mm 2.03 mm Ceramic Reel, Cut Tape
TDK RF Inductors - SMD 1000nH 240mA 0.55ohms 15 479In Stock
24 000Expected 13/11/2026
Min.: 1
Mult.: 1
: 3 000

0805 (2012 metric) 1 uH 5 % 240 mA 550 mOhms 20 Standard B82498F Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 180nH RDC=1.25Ohms 240mA 10 000In Stock
Min.: 1
Mult.: 1
: 4 000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 180 nH 2 % 240 mA 1.25 Ohms 240 mA - 40 C + 125 C 25 990 MHz Standard 1.6 mm 1.02 mm 0.82 mm Ceramic BWCS Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 391In Stock
Min.: 1
Mult.: 1
: 350

Wirewound 2525 (6363 metric) Shielded 470 uH 20 % 240 mA 2.2 Ohms - 40 C + 80 C 2.5 MHz Standard 6.3 mm 6.3 mm 4.7 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 2 415In Stock
Min.: 1
Mult.: 1
: 2 000

Multilayer Unshielded 5.6 uH 5 % 240 mA 4 Ohms - 40 C + 85 C 16 20 MHz Standard 2.62 mm 2.45 mm 1.83 mm Metal LQW2UA Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 10nH S-HQ SMD RF IND 13 407In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 10 nH 3 % 240 mA 1.2 Ohms - 55 C + 125 C 16 5.2 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0201 10nH Tol 3% AEC-Q200 1 021In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 10 nH 3 % 240 mA 1.2 Ohms - 55 C + 125 C 16 5.2 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic AEC-Q200 MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 10nH S-HQ SMD RF IND 5 088In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 10 nH 5 % 240 mA 1.2 Ohms - 55 C + 125 C 16 5.2 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0201 11nH Tol 3% AEC-Q200 1 594In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 11 nH 3 % 240 mA 1.3 Ohms - 55 C + 125 C 16 4.6 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic AEC-Q200 MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 12nH S-HQ SMD RF IND 830In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 12 nH 3 % 240 mA 1.4 Ohms - 55 C + 125 C 16 4.6 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0201 12nH Tol 3% AEC-Q200 1 786In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 12 nH 3 % 240 mA 1.4 Ohms - 55 C + 125 C 16 4.6 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic AEC-Q200 MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 33uH 1.43ohms 240mA Wound Ferrite 9 329In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 33 uH 10 % 240 mA 1.1 Ohms - 40 C + 105 C 15 17 MHz Standard 3.2 mm 2.5 mm 2.4 mm Ferrite NLCV-EF Reel, Cut Tape, MouseReel