260 mA RF Inductors - SMD

Results: 211
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Murata Electronics RF Inductors - SMD 1.5 NH 5% 5 818In Stock
Min.: 1
Mult.: 1
: 10 000

Wirewound 0201 (0603 metric) Unshielded 11 nH 5 % 260 mA 470 mOhms - 55 C + 125 C 37 7 GHz Standard 0.53 mm 0.4 mm 0.4 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD Fixed IND 180nH 260mA NONAUTO 30 510In Stock
Min.: 1
Mult.: 1
: 10 000

Wirewound 0402 (1005 metric) Unshielded 180 nH 5 % 260 mA 2.2 Ohms - 55 C + 125 C 33 1.3 GHz Standard 1.02 mm 0.61 mm 0.61 mm LQW Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy RF Inductors - SMD 3650 1008 4.7uH 5% 2K RL 7 152In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1008 (2520 metric) Unshielded 4.7 uH 5 % 260 mA 4 Ohms - 40 C + 125 C 20 90 MHz Standard 2.92 mm 2.79 mm 2.1 mm 3650 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 3.90 uH 0.260 A 3600.00 mOhm 1 929In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1008 (2520 metric) Unshielded 3.9 uH 2 % 260 mA 3.6 Ohms - 40 C + 125 C 17 60 MHz Standard 2.92 mm 2.79 mm 2.29 mm Ceramic AISC-1008 Reel, Cut Tape
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 7 888In Stock
Min.: 1
Mult.: 1
: 4 000

0201 (0603 metric) Unshielded 200 nH 10 % 260 mA 950 mOhms 260 mA - 40 C + 105 C 9 1.4 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ferrite BWLS Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 20nH S-HQ SMD RF IND 5 854In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 20 nH 2 % 260 mA 1.1 Ohms - 55 C + 125 C 20 3.1 GHz Standard 1 mm 0.5 mm 0.6 mm Ceramic MHQ-P Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 4.70 uH 0.260 A 4000.00 mOhm 1 330In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1008 (2520 metric) Unshielded 4.7 uH 2 % 260 mA 4 Ohms - 40 C + 125 C 20 50 MHz Standard 2.92 mm 2.79 mm 2.29 mm Ceramic AISC-1008 Reel, Cut Tape
TDK RF Inductors - SMD IND 0402 19nH S-HQ SMD RF IND 9 980In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 19 nH 3 % 260 mA 800 mOhms - 55 C + 125 C 3.2 GHz Standard 1 mm 0.5 mm 0.6 mm MHQ-P Reel, Cut Tape
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 7 937In Stock
Min.: 1
Mult.: 1
: 4 000

0201 (0603 metric) Unshielded 200 nH 5 % 260 mA 950 mOhms 260 mA - 40 C + 105 C 9 1.4 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 3.3uH 5% 1 464In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 3.3 uH 5 % 260 mA 1.2 Ohms - 55 C + 125 C 30 60 MHz Standard 3.2 mm 2.49 mm 2.21 mm IMC Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KIHC 0603 270nH 260mA DCR=2.25Ohms 2% AEC-Q200 1 695In Stock
Min.: 1
Mult.: 1
: 3 000

Wirewound 0603 (1608 metric) Unshielded 270 nH 2 % 260 mA 2.25 Ohms - 40 C + 125 C 25 1.05 GHz Standard 1.7 mm 1.1 mm 0.9 mm Air AEC-Q200 WE-KIHC Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 19nH S-HQ AEC Q200 RF IND 8 845In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 19 nH 2 % 260 mA 800 mOhms - 55 C + 125 C 20 3.2 GHz Standard 1 mm 0.5 mm 0.6 mm Ceramic AEC-Q200 MHQ-P Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 3.3uH 10% 1 980In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 3.3 uH 10 % 260 mA 1.2 Ohms - 55 C + 125 C 30 60 MHz Standard 3.2 mm 2.49 mm 2.21 mm IMC Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-TCI Thinfilm 6.8nH 260mA .9Ohm 10 481In Stock
Min.: 1
Mult.: 1
: 10 000

Thin Film Shielded 6.8 nH 0.1 nH 260 mA 900 mOhms - 40 C + 125 C 13 6 GHz Standard 1 mm 0.5 mm 0.32 mm WE-TCI Reel, Cut Tape, MouseReel
Sumida RF Inductors - SMD RF Chip Inductor SMD 180nH 0805 5% Tol 1 962In Stock
Min.: 1
Mult.: 1
: 3 000

RF Choke 0805 (2012 metric) Unshielded 180 nH 5 % 260 mA 470 mOhms - 55 C + 125 C 35 1.03 GHz Standard 2.2 mm 1.4 mm 1.42 mm Ceramic 5508 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 14 318In Stock
Min.: 1
Mult.: 1
: 10 000

Wirewound 0402 (1005 metric) Unshielded 36 nH 5 % 260 mA 630 mOhms - 55 C + 125 C 25 3.1 GHz Standard 1 mm 0.5 mm 0.5 mm AEC-Q200 LQW15AN_Z Reel, Cut Tape, MouseReel
Eaton Electronics RF Inductors - SMD Chip IND 22.0uH 0.26A SMT 2 Pad 4 025In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1008 (2520 metric) Shielded 22 uH 10 % 260 mA 1.96 Ohms - 55 C + 125 C 12 18 MHz 2.9 mm 2.5 mm 2.1 mm Ferrite WCLA Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMT 470nH 0402 510mOhms 9 390In Stock
Min.: 1
Mult.: 1
: 10 000

0402 (1006 metric) Unshielded 470 nH 5 % 260 mA 510 mOhms - 40 C + 85 C 12 1.6 GHz 1 mm 0.55 mm 0.55 mm Ferrite AEC-Q200 WE-RFI Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 20 NH 2% 19 896In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 20 nH 2 % 260 mA 1.1 Ohms - 55 C + 125 C 20 2.1 GHz Standard 1 mm 0.6 mm 0.5 mm Air AEC-Q200 LQG15WZ_02 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 33 NH 2% 48 185In Stock
30 000Expected 15/09/2026
Min.: 1
Mult.: 1
: 10 000

Wirewound 0402 (1005 metric) Unshielded 33 nH 2 % 260 mA 630 mOhms - 55 C + 125 C 25 3.2 GHz Standard 1 mm 0.5 mm 0.5 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 33 NH 5% 71 226In Stock
190 000On Order
Min.: 1
Mult.: 1
: 10 000

Wirewound 0402 (1005 metric) Unshielded 33 nH 5 % 260 mA 630 mOhms - 55 C + 125 C 25 3.2 GHz Standard 1 mm 0.5 mm 0.5 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD .27 UH 2% 32 339In Stock
Min.: 1
Mult.: 1
: 4 000

Wirewound 0603 (1608 metric) Unshielded 270 nH 2 % 260 mA 2.42 Ohms - 55 C + 125 C 24 1.25 GHz Standard 1.65 mm 0.99 mm 0.9 mm LQW Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 4700nH RDC=4Ohms 260mA 5 990In Stock
Min.: 1
Mult.: 1
: 2 000

2.92 mm x 2.79 mm x 2.1 mm Unshielded 4.7 uH 2 % 260 mA 4 Ohms 260 mA - 40 C + 125 C 20 90 MHz Standard 2.92 mm 2.79 mm 2.1 mm Ceramic BWCS Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1 253In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound Unshielded 3.9 uH 2 % 260 mA 3.6 Ohms - 40 C + 85 C 20 70 MHz Standard 2.62 mm 2.45 mm 1.83 mm Metal LQW2UA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 3.9 UH 5% 3 352In Stock
2 000Expected 01/10/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 1008 (2520 metric) Unshielded 3.9 uH 5 % 260 mA 3.6 Ohms - 55 C + 125 C 20 70 MHz Standard 2.62 mm 2.45 mm 1.83 mm Air LQW2UA Reel, Cut Tape, MouseReel