800 mA RF Inductors - SMD

Results: 533
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Bourns RF Inductors - SMD Ind,2.4x1.6x1.4mm,8.2nH+/-10%,0.8A, 1 675In Stock
Min.: 1
Mult.: 1
: 2 000

Automotive Grade 0805 (2317 metric) 8.2 nH 10 % 800 mA 60 mOhms - 55 C + 125 C 70 4.7 GHz 2.4 mm 1.6 mm 1.4 mm Ceramic CW2012A Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 4.7nH 800mA 5% 1.6x0.8mm SMD 13 823In Stock
Min.: 1
Mult.: 1
: 4 000

Wirewound 0603 (1608 metric) Unshielded 4.7 nH 5 % 800 mA 100 mOhms - 55 C + 150 C 14 7 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 SIMID-C Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 33 472In Stock
Min.: 1
Mult.: 1
: 30 000

Thin Film 01005 (0402 metric) Unshielded 1.2 nH 0.05 nH 800 mA 60 mOhms - 55 C + 125 C 14 15 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 4.7 NH 0.1% 18 421In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 4.7 nH 0.1 nH 800 mA 110 mOhms - 55 C + 125 C 23 5 GHz Standard 1 mm 0.6 mm 0.5 mm Air LQG15WH_02 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 2.7 NH +-.2NH 75 319In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 2.7 nH 0.2 nH 800 mA 100 mOhms - 55 C + 125 C 8 6 GHz Standard 1 mm 0.5 mm 0.5 mm Air LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1 991In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 1 uH 20 % 800 mA 90 mOhms - 40 C + 85 C 96 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 LQH32CH_33 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 2 146In Stock
Min.: 1
Mult.: 1
: 15 000

Thin Film 0201 (0603 metric) Unshielded 700 pH 0.1 nH 800 mA 80 mOhms - 55 C + 125 C 14 20 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite AEC-Q200 LQP Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 1.4nH Hi-Q AEC Q200 RF IND 21 785In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 1.4 nH 0.1 nH 800 mA 90 mOhms - 55 C + 125 C 14 11.7 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AEC-Q200 MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 3.0nH StdQ AEC Q200 RF IND 381In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 3 nH 0.3 nH 800 mA 200 mOhms - 55 C + 125 C 7 6.8 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD .0027uH 11.1% 1 720In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 2.7 nH 0.3 nH 800 mA 80 mOhms - 40 C + 125 C 35 6 GHz Standard 2 mm 1.25 mm 1.2 mm Ceramic IMC Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 7 360In Stock
Min.: 1
Mult.: 1
: 15 000

Thin Film 0201 (0603 metric) Unshielded 1.7 nH 0.2 nH 800 mA 70 mOhms - 55 C + 125 C 20 10 GHz Standard 0.6 mm 0.3 mm 0.4 mm Ferrite LQP Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0201 1.6nH Tol 0.1nH AEC-Q200 1 119In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 1.6 nH 0.1 nH 800 mA 100 mOhms - 55 C + 125 C 16 17.5 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic AEC-Q200 MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 2.4nH StdQ AEC Q200 RF IND 9 159In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 2.4 nH 0.2 nH 800 mA 150 mOhms - 55 C + 125 C 7 8.2 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
Murata Power Solutions RF Inductors - SMD Ind 10 H, 0.8A SM Drum shielded 2 798In Stock
Min.: 1
Mult.: 1
: 3 000

Wirewound 5.2 mm x 5.2 mm x 2 mm Shielded 10 uH 20 % 800 mA 200 mOhms - 40 C + 125 C Standard 5.2 mm 5.2 mm 2 mm 3400 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 2.7uH 5% 1 125In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 2.7 nH 0.3 nH 800 mA 80 mOhms - 40 C + 125 C 35 6 GHz Standard 2 mm 1.25 mm 1.2 mm Ceramic IMC Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 3 907In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 1 uH 20 % 800 mA 90 mOhms - 40 C + 85 C 96 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 LQH32CH_53 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD .8 NH +-.1NH 3 797In Stock
Min.: 1
Mult.: 1
: 15 000

Thin Film 0201 (0603 metric) Unshielded 800 pH 0.1 nH 800 mA 80 mOhms - 55 C + 125 C 14 18 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite AEC-Q200 LQP Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 2.2uH 5% 6 884In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 2.2 nH 0.3 nH 800 mA 60 mOhms - 40 C + 125 C 50 6 GHz Standard 2 mm 1.25 mm 1.2 mm Ceramic IMC Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 4 020In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 1 uH 20 % 800 mA 90 mOhms - 40 C + 105 C 96 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 LQH32DZ_53 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 4 670In Stock
Min.: 1
Mult.: 1
: 15 000

Thin Film 0201 (0603 metric) Unshielded 700 pH 0.2 nH 800 mA 80 mOhms - 55 C + 125 C 14 20 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0201 1.3nH Tol 0.1nH AEC-Q200 13 024In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 1.3 nH 0.1 nH 800 mA 100 mOhms - 55 C + 125 C 20 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic AEC-Q200 MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 2.7nH StdQ AEC Q200 RF IND 8 761In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 2.7 nH 0.3 nH 800 mA 150 mOhms - 55 C + 125 C 7 7.3 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD .0022uH 13.6% 891In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 2.2 nH 0.3 nH 800 mA 60 mOhms - 40 C + 125 C 50 6 GHz Standard 2 mm 1.25 mm 1.2 mm Ceramic IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 120nH 5% 1 689In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1008 (2520 metric) Unshielded 120 nH 5 % 800 mA 200 mOhms - 40 C + 125 C 45 950 MHz Standard 2.5 mm 2 mm 1.6 mm Ceramic IMC Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 5 806In Stock
Min.: 1
Mult.: 1
: 15 000

Thin Film 0201 (0603 metric) Unshielded 800 pH 0.2 nH 800 mA 80 mOhms - 55 C + 125 C 14 18 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel