1 kHz RF Inductors - SMD

Results: 89
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Diameter Core Material Series Packaging
Murata Electronics RF Inductors - SMD 470 UH 10% 5 133In Stock
Min.: 1
Mult.: 1
: 250

Wirewound 1515 (4040 metric) Unshielded 470 uH 10 % 145 mA 2.23 Ohms - 40 C + 125 C 2.7 MHz Standard 4 mm 4 mm 4.3 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 421In Stock
Min.: 1
Mult.: 1
: 250

Wirewound 1515 (4040 metric) Unshielded 3.3 uH 20 % 2.25 A 24 mOhms - 40 C + 125 C 34.8 MHz Standard 4 mm 4 mm 4.3 mm Ferrite LQH Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 270uH 10% 96In Stock
Min.: 1
Mult.: 1
: 500

Wirewound Unshielded 270 uH 10 % 570 mA 780 mOhms 1 A - 30 C + 100 C 12 4 MHz Standard 5.8 mm 9.8 mm Ferrite PM105 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 137In Stock
Min.: 1
Mult.: 1
: 250

Wirewound 1515 (4040 metric) Unshielded 220 uH 10 % 210 mA 1.2 Ohms - 40 C + 125 C 3.9 MHz Standard 4 mm 4 mm 4.3 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 245In Stock
Min.: 1
Mult.: 1
: 250

Wirewound 1515 (4040 metric) Unshielded 4.7 uH 20 % 1.95 A 40 mOhms - 40 C + 125 C 23.4 MHz Standard 4 mm 4 mm 4.3 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 270In Stock
750On Order
Min.: 1
Mult.: 1
: 250

Wirewound 1515 (4040 metric) Unshielded 2.2 uH 20 % 2.5 A 19 mOhms - 40 C + 125 C 55 MHz Standard 4 mm 4 mm 4.3 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 518In Stock
Min.: 1
Mult.: 1
: 250

Wirewound 1515 (4040 metric) Unshielded 33 uH 10 % 760 mA 210 mOhms - 40 C + 125 C 12 MHz Standard 4 mm 4 mm 4.3 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 305In Stock
Min.: 1
Mult.: 1
: 250

Wirewound 1515 (4040 metric) Unshielded 15 uH 10 % 1.1 A 100 mOhms - 40 C + 125 C 11.5 MHz Standard 4 mm 4 mm 4.3 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 150In Stock
500Expected 20/11/2026
Min.: 1
Mult.: 1
: 250

Wirewound 1515 (4040 metric) Unshielded 330 uH 10 % 180 mA 1.76 Ohms - 40 C + 125 C 3 MHz Standard 4 mm 4 mm 4.3 mm Ferrite LQH Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 330uH 10% 1 487In Stock
Min.: 1
Mult.: 1
: 500

Wirewound Unshielded 330 uH 10 % 520 mA 1.03 Ohms 850 mA - 30 C + 100 C 12 4 MHz Standard 5.8 mm 9.8 mm Ferrite PM105 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 120uH 10% 1 062In Stock
Min.: 1
Mult.: 1
: 500

Wirewound Unshielded 120 uH 10 % 890 mA 380 mOhms 1.5 A - 30 C + 100 C 15 6 MHz Standard 5.8 mm 9.8 mm Ferrite PM105 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 150uH 10% 299In Stock
Min.: 1
Mult.: 1
: 500

Unshielded 150 uH 10 % 780 mA 450 mOhms - 30 C + 100 C 5 MHz Standard 5.8 mm 9.8 mm PM105 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 220uH 10% 1 142In Stock
Min.: 1
Mult.: 1
: 500

Wirewound Unshielded 220 uH 10 % 660 mA 690 mOhms 1.1 A - 30 C + 100 C 12 5 MHz Standard 5.8 mm 9.8 mm Ferrite PM105 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 100uH 10% 1 481In Stock
Min.: 1
Mult.: 1
: 500

Wirewound Shielded 100 uH 20 % 720 mA 340 mOhms - 30 C + 100 C 29 8 MHz Standard 4.5 mm 9.9 mm Ferrite PM105SB Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 120uH 10% 656In Stock
Min.: 1
Mult.: 1
: 500

Wirewound Shielded 120 uH 20 % 630 mA 370 mOhms - 30 C + 100 C 31 7 MHz Standard 4.5 mm 9.9 mm Ferrite PM105SB Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 270uH 10% 637In Stock
Min.: 1
Mult.: 1
: 500

Power Choke Shielded 270 uH 20 % 410 mA 870 mOhms - 30 C + 100 C 5 MHz Standard 4.5 mm 9.9 mm Ferrite PM105SB Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 330uH 10% 844In Stock
Min.: 1
Mult.: 1
: 500

Wirewound Shielded 330 uH 10 % 370 mA 1.2 Ohms - 30 C + 100 C 29 4 MHz Standard 4.5 mm 9.9 mm Ferrite PM105SB Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 470uH 10% 170In Stock
Min.: 1
Mult.: 1
: 500

Wirewound Shielded 470 uH 10 % 330 mA 1.5 Ohms - 30 C + 100 C 26 3 MHz Standard 4.5 mm 9.9 mm Ferrite PM105SB Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 235In Stock
4 000On Order
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 470 uH 5 % 45 mA 25 Ohms - 40 C + 85 C 50 5 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 2 100In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 470 uH 10 % 45 mA 25 Ohms - 40 C + 85 C 50 5 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1 233In Stock
2 000Expected 11/09/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 560 uH 5 % 40 mA 28 Ohms - 40 C + 85 C 50 5 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 560 UH 10% 3 080In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 560 uH 10 % 40 mA 28 Ohms - 40 C + 85 C 50 5 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite LQH Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 78In Stock
500Expected 07/12/2026
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 470 uH 10 % 90 mA 8.5 Ohms - 40 C + 85 C 3 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 709In Stock
Min.: 1
Mult.: 1
: 250

Wirewound 1515 (4040 metric) Unshielded 100 uH 10 % 300 mA 540 mOhms - 40 C + 125 C 6.3 MHz Standard 4 mm 4 mm 4.3 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 6In Stock
250Expected 18/06/2027
Min.: 1
Mult.: 1
: 250

Wirewound 1515 (4040 metric) Unshielded 47 uH 10 % 640 mA 330 mOhms - 40 C + 125 C 10 MHz Standard 4 mm 4 mm 4.3 mm Ferrite LQH Reel, Cut Tape, MouseReel