LQH66SN103M03L

Murata Electronics
81-LQH66SN103M03L
LQH66SN103M03L

Mfr.:

Description:
RF Inductors - SMD 10K UH 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: RF Inductors - SMD
RoHS:  
Wirewound
2525 (6363 metric)
Shielded
10 mH
20 %
50 mA
39.7 Ohms
- 40 C
+ 80 C
500 kHz
Standard
6.3 mm
6.3 mm
4.7 mm
Ferrite
LQH
Reel
Cut Tape
MouseReel
Application: Power
Brand: Murata Electronics
Case Code - in: 2525
Case Code - mm: 6363
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - SMD
Factory Pack Quantity: 350
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 10 kHz
Unit Weight: 710 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Products for Infotainment

Murata Automotive Products for Infotainment are ideal for In-Vehicle Infotainment (IVI), navigation, and Electronic Throttle Control (ETC). Murata supplies high-reliability electronic components that take advantage of the characteristics of ceramics, such as thermal resistance and vibration resistance. The use of high-frequency technology cultivated by the 3G/4G communication market contributes to the expansion of the Car Navigation and IVI markets and the achievement of the M2M (telematics) system. 

Chip Inductors

Murata Electronics Chip Inductors are optimally designed to make full use of multiple construction techniques, including multilayer, film, and wire wound. These high-performance inductors feature a small package. Murata Electronics Chip Inductors are suitable for applications ranging from power supplies to high frequency.

LQ Inductors

Murata LQ Inductors offer high performance in a compact size and a diverse lineup. Included in the LQ Inductors are the LQP, LQG, LQW, LQM, and LQH series. These inductors feature low DC resistance and outstanding high-frequency characteristics. Murata provides suitable inductors for any applications using various manufacturing processes and structures.

Automotive Inductors

Murata Automotive Chip Inductors are optimally designed to make full use of multiple construction techniques to produce small, high-performance inductors. These techniques include multilayer construction, film construction, and wire-wound construction. Murata offers an extensive lineup of inductors for power supplies to high frequency.

LQH Wirewound Inductors

Murata Electronics LQH Wirewound Inductors feature high inductance and low DC resistance characteristics. These components utilize a ferrite core that is wrapped with copper wire. Some models are resin-coated for added strength. Murata Electronics LQH Wirewound Inductors are ideal for use in large current and high inductance applications such as mobile phones, digital cameras, TVs, hard disk drives (HDDs), and game systems.

In Stock: 683

Stock:
683
Can Dispatch Immediately
On Order:
700
Expected 23/09/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 350)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,80 € 1,80 €
1,48 € 14,80 €
1,19 € 119,00 €
Full Reel (Order in multiples of 350)
1,01 € 353,50 €
0,946 € 662,20 €
0,894 € 938,70 €
0,877 € 2 148,65 €
0,869 € 4 258,10 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.