Metal Potentiometers

Results: 470
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Alpha (Taiwan) Potentiometers Rev Audio 100K Screwdvr Solder Lug 967In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 100 kOhms Reverse Audio 60 mW 150 VAC 20 % Metal 1 Turn Smooth / Slotted 6.35 mm 15 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV16AF Bulk
Alpha (Taiwan) Potentiometers Rev Audio 2K Screwdvr Solder Lug 520In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 2 kOhms Reverse Audio 60 mW 150 VAC 20 % Metal 1 Turn Smooth / Slotted 6.35 mm 15 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV16AF Bulk
Alpha (Taiwan) Potentiometers Rev Audio 500K Knurled Solder Lugs 633In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 500 kOhms Reverse Audio 60 mW 150 VAC 20 % Metal 1 Turn Knurled / Serrated 6.35 mm 15 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV16AF Bulk
Alpha (Taiwan) Potentiometers Audio D-Shaft 50K 861In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 50 kOhms Audio 250 mW (1/4 W) 250 VAC 20 % Metal 1 Turn Flatted / D 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV24AF
Alpha (Taiwan) Potentiometers Linear D-Shaft 5K 50In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 5 kOhms Linear 250 mW (1/4 W) 250 VAC 20 % Metal 1 Turn Flatted / D 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV24AF
Alpha (Taiwan) Potentiometers Linear B100K 781In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 100 kOhms Linear 125 mW (1/8 W) 150 VAC 20 % Metal 1 Turn Smooth 6.35 mm 15 mm No Switch 11 Detent Rotary 15000 Cycle - 10 C + 70 C RV16AF
Alpha (Taiwan) Potentiometers Audio 1 Meg 610In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 1 Gang 1 MOhms Audio Horizontal 250 mW (1/4 W) 250 VAC 20 % Metal 1 Turn Smooth 6.35 mm 15 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV24AF Bulk
Alpha (Taiwan) Potentiometers Linear 100K 390In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 1 Gang 100 kOhms Linear Horizontal 250 mW (1/4 W) 250 VAC 20 % Metal 1 Turn Smooth 6.35 mm 15 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV24AF
Alpha (Taiwan) Potentiometers Audio 9mm 10K 586In Stock
Min.: 1
Mult.: 1

PCB Mount Snap In Potentiometers 1 Gang 10 kOhms Log Vertical 50 mW (1/20 W) 50 VAC 20 % Metal 1 Turn Knurled / Serrated 6 mm 20 mm No Switch Without Detent Rotary 10000 Cycle - 10 C + 70 C RV09AF
Alpha (Taiwan) Potentiometers Audio 9mm 1M 735In Stock
Min.: 1
Mult.: 1

PCB Mount Snap In Potentiometers 1 Gang 1 MOhms Log Vertical 50 mW (1/20 W) 50 VAC 20 % Metal 1 Turn Knurled / Serrated 6 mm 20 mm No Switch Without Detent Rotary 10000 Cycle - 10 C + 70 C RV09AF
Alpha (Taiwan) Potentiometers 11mm Audio 50K Dual Unit-Vert PC MT 328In Stock
Min.: 1
Mult.: 1

PCB Mount Snap In Potentiometers 1 Gang 50 kOhms Log Vertical 50 mW (1/20 W) 50 VAC 20 % Metal 1 Turn Flatted / D 6 mm 25 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV112BF
Alpha (Taiwan) Potentiometers 11mm Linear 500K Dual Unit-Vert PC MT 879In Stock
Min.: 1
Mult.: 1

PCB Mount Snap In Potentiometers 1 Gang 500 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC 20 % Metal 1 Turn Flatted / D 6 mm 25 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV112BF
Alpha (Taiwan) Potentiometers 11mm Linear 50K Dual Unit-Vert PC MT 796In Stock
Min.: 1
Mult.: 1

PCB Mount Snap In Potentiometers 2 Gang 50 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC 20 % Metal 1 Turn Flatted / D 6 mm 25 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV112BF
Alpha (Taiwan) Potentiometers Audio W/SW Knurled 100K Solder Lugs 635In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 100 kOhms Audio 50 mW (1/20 W) 150 VAC 20 % Metal 1 Turn Knurled / Serrated 6.35 mm 15 mm Rotary Switch Without Detent Rotary 15000 Cycle RV170SF
Alpha (Taiwan) Potentiometers Linear 10K 788In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Linear 100 mW (1/10 W) 200 VAC 20 % Metal 1 Turn Smooth 6.35 mm 15 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV170F Bulk
Alpha (Taiwan) Potentiometers Linear Knurled 100K 934In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 100 kOhms Linear 100 mW (1/10 W) 200 VAC 20 % Metal 1 Turn Knurled / Serrated 6 mm 20 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV170F
Alpha (Taiwan) Potentiometers LINEAR 25K RND SHAFT SOLDER LUG 723In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 25 kOhms Linear 125 mW (1/8 W) 150 VAC 20 % Metal 1 Turn Smooth 6.35 mm 20 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV16AF
Alpha (Taiwan) Potentiometers Linear 500K Solder Lugs 406In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 500 kOhms Linear 125 mW (1/8 W) 150 VAC 20 % Metal 1 Turn Smooth 6.35 mm 20 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV16AF
Alpha (Taiwan) Potentiometers Linear 1MEG Solder Lugs 703In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 1 MOhms Linear 125 mW (1/8 W) 150 VAC 20 % Metal 1 Turn Smooth 6.35 mm 20 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV16AF
Alpha (Taiwan) Potentiometers Linear 1K 83In Stock
2 000Expected 28/10/2026
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 1 kOhms Linear 250 mW (1/4 W) 250 VAC 20 % Metal 1 Turn Smooth 6.35 mm 15 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV24AF
Alpha (Taiwan) Potentiometers Linear 2.5K 510In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 2.5 kOhms Linear 250 mW (1/4 W) 250 VAC 20 % Metal 1 Turn Smooth 6.35 mm 15 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV24AF
Alpha (Taiwan) Potentiometers Linear 5K 421In Stock
2 000On Order
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 5 kOhms Linear 250 mW (1/4 W) 250 VAC 20 % Metal 1 Turn Smooth 6.35 mm 15 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV24AF
Alpha (Taiwan) Potentiometers Linear 1MEG 400In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 1 MOhms Linear 250 mW (1/4 W) 250 VAC 20 % Metal 1 Turn Smooth 6.35 mm 40 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV24AF
Alpha (Taiwan) Potentiometers Linear Knurled 5K 345In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 5 kOhms Linear 500 mW 500 V 20 % Metal 1 Turn Knurled / Serrated 6 mm 20 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV24AF
Alpha (Taiwan) Potentiometers Linear Knurled 10K 818In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Linear 250 mW (1/4 W) 250 VAC 20 % Metal 1 Turn Knurled / Serrated 6 mm 20 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV24AF