Digital Potentiometer ICs

Results: 1 023
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Temperature Coefficient Tolerance Number of POTs Taps per POT Wiper Memory Digital Interface Operating Supply Voltage Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Termination Style Package/Case Qualification Taper Packaging

Microchip Technology Digital Potentiometer ICs Digital Pot 128 step SPI Sngl Ch 364In Stock
Min.: 1
Mult.: 1

50 kOhms 150 PPM / C 20 % Single 128 Tap Volatile Serial (SPI) 2.5 V, 3.3 V, 5 V 1 mA - 40 C + 125 C PCB Mount Through Hole PDIP-8 AEC-Q100 Linear Tube
Microchip Technology Digital Potentiometer ICs Digital Pot 256 step SPI dual Ch 49In Stock
Min.: 1
Mult.: 1

MCP4152 100 kOhms 150 PPM / C 20 % Single 256 Tap Volatile Serial (SPI) 2.5 V, 3.3 V, 5 V 1 mA - 40 C + 125 C PCB Mount SMD/SMT SOIC-8 AEC-Q100 Linear Tube
Microchip Technology Digital Potentiometer ICs Dual 7B V SPI Rheo 428In Stock
Min.: 1
Mult.: 1

MCP4232 5 kOhms Dual 128 Tap Volatile Serial, SPI 2.5 V, 3.3 V, 5 V 1 mA - 40 C + 125 C PCB Mount SMD/SMT DFN-10 AEC-Q100 Tube
Microchip Technology Digital Potentiometer ICs Dual 7B NV SPI POT 122In Stock
Min.: 1
Mult.: 1

MCP4241 50 kOhms 150 PPM / C 20 % Dual 128 Tap Non Volatile Serial, 4-Wire, SPI 2.5 V, 3.3 V, 5 V 550 uA - 40 C + 125 C PCB Mount SMD/SMT SOIC-Narrow-14 AEC-Q100 Linear Tube
Microchip Technology Digital Potentiometer ICs 100k SPI Qd Ch 7-Bit Nonvolatile memory 340In Stock
Min.: 1
Mult.: 1

MCP4342 100 kOhms 150 PPM / C 20 % Quad 129 Tap Non Volatile SPI 1.8 V to 5.5 V 550 uA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-14 AEC-Q100 Linear Tube
Microchip Technology Digital Potentiometer ICs Sngl 7B NV I2C Rheo 460In Stock
Min.: 1
Mult.: 1

MCP4542 5 kOhms 150 PPM / C 20 % Single 128 Tap Non Volatile Serial (2-Wire, I2C) 2.5 V, 3.3 V, 5 V 2.5 uA - 40 C + 125 C PCB Mount SMD/SMT MSOP-8 AEC-Q100 Linear Tube
Microchip Technology Digital Potentiometer ICs Dual 7B NV I2C Rheo 216In Stock
Min.: 1
Mult.: 1

MCP4642 100 kOhms 150 PPM / C 20 % Dual 128 Tap Non Volatile Serial (2-Wire, I2C) 2.5 V, 3.3 V, 5 V 2.5 uA - 40 C + 125 C PCB Mount SMD/SMT MSOP-10 AEC-Q100 Linear Tube
Microchip Technology Digital Potentiometer ICs 100k SPI 8-bit Quad Channel 614In Stock
Min.: 1
Mult.: 1

MCP4351 100 kOhms 150 PPM / C 20 % Quad 257 Tap Volatile SPI 1.8 V to 5.5 V 550 uA - 40 C + 125 C PCB Mount SMD/SMT QFN-20 AEC-Q100 Linear Tube
Microchip Technology Digital Potentiometer ICs 100k I2C sngl 7-bit volatile memory 2 073In Stock
Min.: 1
Mult.: 1
: 3 000

5 kOhms to 100 kOhms 50 PPM / C 20 % Single 128 Tap Volatile I2C 1.8 V to 5.5 V 45 A - 40 C + 125 C PCB Mount SMD/SMT SC-70-5 AEC-Q100 Linear Reel, Cut Tape, MouseReel

Microchip Technology Digital Potentiometer ICs 7B volatile Potent iometer 10kohm 2 315In Stock
Min.: 1
Mult.: 1
: 2 500

PCB Mount TSSOP-14 AEC-Q100 Reel, Cut Tape
Microchip Technology Digital Potentiometer ICs Digital Pot 256 step SPI dual Ch 1 188In Stock
Min.: 1
Mult.: 1

MCP4252 10 kOhms 150 PPM / C 20 % Dual 256 Tap Volatile Serial, SPI 2.5 V, 3.3 V, 5 V 1 mA - 40 C + 125 C PCB Mount SMD/SMT DFN-10 AEC-Q100 Linear Tube
Microchip Technology Digital Potentiometer ICs Dual 8B V I2C POT 534In Stock
Min.: 1
Mult.: 1
: 3 300

MCP4651 100 kOhms 150 PPM / C 20 % Dual 257 Tap Volatile Serial (2-Wire, I2C) 1.8 V to 5.5 V 2.5 uA - 40 C + 125 C PCB Mount SMD/SMT QFN-16 EP AEC-Q100 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs Sngl 7B NV I2C POT 1 463In Stock
Min.: 1
Mult.: 1
: 3 300

MCP4541 100 kOhms 150 PPM / C 20 % Single 128 Tap Non Volatile Serial (2-Wire, I2C) 2.5 V, 3.3 V, 5 V 2.5 uA - 40 C + 125 C PCB Mount SMD/SMT DFN-8 EP AEC-Q100 Linear Reel, Cut Tape, MouseReel

Microchip Technology Digital Potentiometer ICs 256 Step SPI 50kOhm 508In Stock
Min.: 1
Mult.: 1

50 kOhms 800 PPM / C Dual 256 Tap Volatile Serial 2.7 V to 5.5 V 340 uA - 40 C + 125 C PCB Mount SMD/SMT SOIC-14 AEC-Q100 Linear Tube

Microchip Technology Digital Potentiometer ICs Dual 7B V SPI POT 2 374In Stock
Min.: 1
Mult.: 1
: 2 500

5 kOhms 150 PPM / C 20 % Dual 128 Tap Volatile Serial, SPI 2.5 V, 3.3 V, 5 V 1 mA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-14 AEC-Q100 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs 10k SPI 8-bit Quad Chl, QFN20 536In Stock
Min.: 1
Mult.: 1

10 kOhms 150 PPM / C 20 % Quad 257 Tap Non Volatile SPI 1.8 V to 5.5 V 550 uA - 40 C + 125 C PCB Mount SMD/SMT QFN-20 AEC-Q100 Linear Tube

Microchip Technology Digital Potentiometer ICs Dual 7B V I2C POT 2 482In Stock
Min.: 1
Mult.: 1
: 2 500

50 kOhms Dual 128 Tap Volatile Serial (2-Wire, I2C) 2.5 V, 3.3 V, 5 V 2.5 uA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-14 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs 5k U/D single 6-bit NV POT 9 095In Stock
Min.: 1
Mult.: 1
: 3 300

MCP4021 5 kOhms 150 PPM / C 20 % Single 64 Tap Non Volatile Serial (2-Wire) 3.3 V, 5 V 45 uA - 40 C + 125 C PCB Mount SMD/SMT DFN-8 EP AEC-Q100 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs 100k SPI 8-bit Quad Channel 443In Stock
Min.: 1
Mult.: 1

100 kOhms 150 PPM / C 20 % Quad 257 Tap Non Volatile SPI 1.8 V to 5.5 V 550 uA - 40 C + 125 C PCB Mount SMD/SMT QFN-20 AEC-Q100 Linear Tube
Microchip Technology Digital Potentiometer ICs Sngl 8B V I2C Rheo 1 707In Stock
Min.: 1
Mult.: 1
: 3 300

MCP4552 50 kOhms 150 PPM / C 20 % Single 256 Tap Volatile Serial (2-Wire, I2C) 2.5 V, 3.3 V, 5 V 2.5 uA - 40 C + 125 C PCB Mount SMD/SMT DFN-8 EP AEC-Q100 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs Sngl 8B NV I2C Rheo 2 027In Stock
Min.: 1
Mult.: 1
: 2 500

MCP4562 10 kOhms 150 PPM / C 20 % Single 256 Tap Non Volatile Serial (2-Wire, I2C) 2.5 V, 3.3 V, 5 V 2.5 uA - 40 C + 125 C PCB Mount SMD/SMT MSOP-8 AEC-Q100 Linear Reel, Cut Tape, MouseReel
Texas Instruments Digital Potentiometer ICs TANDEM 64TAP Dig Pot 686In Stock
Min.: 1
Mult.: 1
: 2 000

TPL80025 2.5 kOhms 30 % Dual 64 Tap Volatile Parallel 3.6 V 100 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-16 Log Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs 5k U/D single 6-bit V POT to GND 1 628In Stock
Min.: 1
Mult.: 1
: 3 000

MCP4013 5 kOhms 150 PPM / C 20 % Single 64 Tap Volatile Serial (2-Wire) 2.5 V, 3.3 V, 5 V 45 uA - 40 C + 125 C PCB Mount SMD/SMT SOT-23-6 AEC-Q100 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs 2.1k U/D single 6bit NV Rheostat to GND 2 578In Stock
Min.: 1
Mult.: 1
: 3 000

MCP4024 2.1 kOhms 150 PPM / C 20 % Single 64 Tap Non Volatile Serial (2-Wire) 3.3 V, 5 V 45 uA - 40 C + 125 C PCB Mount SMD/SMT SOT-23-5 AEC-Q100 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs 256 Step SPI 100kOhm 555In Stock
Min.: 1
Mult.: 1

100 kOhms 800 PPM / C Single 256 Tap Volatile Serial 2.7 V to 5.5 V 340 uA - 40 C + 125 C PCB Mount SMD/SMT SOIC-8 AEC-Q100 Linear Tube