SOIC-8 Reel Digital Potentiometer ICs

Results: 61
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Temperature Coefficient Tolerance Number of POTs Taps per POT Wiper Memory Digital Interface Operating Supply Voltage Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Termination Style Package/Case Qualification Taper Packaging
Microchip Technology Digital Potentiometer ICs 256 Step SPI 100kOhm 5 822In Stock
Min.: 1
Mult.: 1
: 3 300

100 kOhms 800 PPM / C Single 256 Tap Volatile Serial 2.7 V to 5.5 V 340 uA - 40 C + 85 C PCB Mount SMD/SMT SOIC-8 AEC-Q100 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs Digital Pot 128 step SPI Sngl Ch 3 027In Stock
Min.: 1
Mult.: 1
: 3 300

50 kOhms 150 PPM / C 20 % Single 128 Tap Volatile Serial (SPI) 2.5 V, 3.3 V, 5 V 1 mA - 40 C + 125 C PCB Mount SMD/SMT SOIC-8 AEC-Q100 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs 256 Step SPI 10kOhm 3 237In Stock
Min.: 1
Mult.: 1
: 3 300

10 kOhms Single 256 Tap Serial 2.7 V to 5.5 V 340 uA - 40 C + 125 C PCB Mount SMD/SMT SOIC-8 AEC-Q100 Linear Reel, Cut Tape, MouseReel
Renesas / Intersil Digital Potentiometer ICs 50KOHM EEPOT(TMPOT CMOS 8LD COM 4 897In Stock
Min.: 1
Mult.: 1
: 2 500

X9313 50 kOhms 300 PPM / C 20 % Single 32 Tap Non Volatile Serial (3-Wire) 5 V 1 mA 0 C + 70 C PCB Mount SMD/SMT SOIC-8 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs 256 Step SPI 10kOhm 2 023In Stock
Min.: 1
Mult.: 1
: 3 300

10 kOhms 800 PPM / C Single 256 Tap Volatile Serial 2.7 V to 5.5 V 340 uA - 40 C + 85 C PCB Mount SMD/SMT SOIC-8 AEC-Q100 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs 256 Step SPI 50kOhm 1 439In Stock
3 300Expected 03/09/2026
Min.: 1
Mult.: 1
: 3 300

50 kOhms 800 PPM / C Single 256 Tap Volatile Serial 2.7 V to 5.5 V 340 uA - 40 C + 85 C PCB Mount SMD/SMT SOIC-8 AEC-Q100 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs Digital Pot 256 step SPI dual Ch 2 812In Stock
Min.: 1
Mult.: 1
: 3 300

10 kOhms Single 256 Tap Volatile Serial (SPI) 2.5 V, 3.3 V, 5 V 1 mA - 40 C + 125 C PCB Mount SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs SINGLE 8-BIT DIGITAL POTENTIOMETER 10K 3 694In Stock
Min.: 1
Mult.: 1
Max.: 3 694
: 2 500

AD8400 10 kOhms 500 PPM / C 20 % Single 256 Tap Volatile SPI 5.5 V 10 nA - 40 C + 125 C PCB Mount SMD/SMT SOIC-8 Linear Reel, Cut Tape, MouseReel
Renesas / Intersil Digital Potentiometer ICs CMOS XDCP 50KOHM 100 TAPS 588In Stock
Min.: 1
Mult.: 1
: 2 500

X9317 50 kOhms 300 PPM / C 20 % Single 100 Tap Non Volatile Serial (3-Wire) 3.3 V, 5 V 50 uA - 40 C + 85 C PCB Mount SMD/SMT SOIC-8 Linear Reel, Cut Tape, MouseReel
Renesas / Intersil Digital Potentiometer ICs PUSHPOT 32 TAP DIG CONTROL E2POT 10OHM 903In Stock
2 500Expected 15/02/2027
Min.: 1
Mult.: 1
: 2 500

X9511 10 kOhms 300 PPM / C 20 % Single 32 Tap Non Volatile Push Button 5 V 1 mA - 40 C + 85 C PCB Mount SMD/SMT SOIC-8 Linear Reel, Cut Tape, MouseReel
Renesas / Intersil Digital Potentiometer ICs 50K EEPOTTM POT CMOS 8LD IND 1 534In Stock
Min.: 1
Mult.: 1
: 2 500

X9C50 50 kOhms 300 PPM / C 20 % Single 100 Tap Non Volatile Serial (3-Wire) 5 V 1 mA - 40 C + 85 C PCB Mount SMD/SMT SOIC-8 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs Digital Pot 128 step SPI Sngl Ch 1 597In Stock
Min.: 1
Mult.: 1
: 3 300

MCP4131 10 kOhms 150 PPM / C 20 % Single 128 Tap Volatile Serial (SPI) 2.5 V, 3.3 V, 5 V 1 mA - 40 C + 125 C PCB Mount SMD/SMT SOIC-8 AEC-Q100 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs SINGLE 8-BIT DIGITAL POTENTIOMETER 1K 1 310In Stock
Min.: 1
Mult.: 1
Max.: 1 310
: 2 500

AD8400 1 kOhms 500 PPM / C 20 % Single 256 Tap Volatile SPI 5.5 V 10 nA - 40 C + 125 C PCB Mount SMD/SMT SOIC-8 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs SINGLE 8-BIT DIGITAL POTENTIOMETER 100K 3 597In Stock
Min.: 1
Mult.: 1
Max.: 3 597
: 2 500

AD8400 100 kOhms 500 PPM / C 20 % Single 256 Tap Volatile SPI 5.5 V 10 nA - 40 C + 125 C PCB Mount SMD/SMT SOIC-8 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 7-BIT RDAC WITH UP/DWN CONTROL 226In Stock
1 000Expected 02/09/2026
Min.: 1
Mult.: 1
Max.: 1 246
: 1 000

AD5220 10 kOhms 800 PPM / C 30 % Single 128 Tap Volatile Up/Down 5.5 V 15 uA - 40 C + 85 C PCB Mount SMD/SMT SOIC-8 Linear Reel, Cut Tape, MouseReel
Renesas / Intersil Digital Potentiometer ICs DCP 8LD 18In Stock
Min.: 1
Mult.: 1
: 1 000

ISL23511 10 kOhms 80 PPM / C 20 % Single 32 Tap Volatile Push Button 3.3 V, 5 V 150 uA - 40 C + 125 C PCB Mount SMD/SMT SOIC-8 Linear Reel, Cut Tape, MouseReel
Renesas / Intersil Digital Potentiometer ICs 10KOHM EEPOT(TMPOT CMOS 8LD CM 45In Stock
5 000On Order
Min.: 1
Mult.: 1
: 2 500

X9313 10 kOhms 300 PPM / C 20 % Single 32 Tap Non Volatile Serial (3-Wire) 5 V 1 mA 0 C + 70 C PCB Mount SMD/SMT SOIC-8 Linear Reel, Cut Tape, MouseReel
Renesas / Intersil Digital Potentiometer ICs 1K EEPOTTM POT CMOS IND 5V 8LD
2 396Expected 01/01/2027
Min.: 1
Mult.: 1
: 2 500

X9C10 1 kOhms 600 PPM / C 20 % Single 100 Tap Non Volatile Serial (3-Wire) 5 V 1 mA - 40 C + 85 C PCB Mount SMD/SMT SOIC-8 Linear Reel, Cut Tape, MouseReel
Renesas / Intersil Digital Potentiometer ICs 10K EEPOTTM POT CMOS 8LD COM
4 855Expected 27/11/2026
Min.: 1
Mult.: 1
: 2 500

X9C10 10 kOhms 300 PPM / C 20 % Single 100 Tap Non Volatile Serial (3-Wire) 5 V 1 mA - 40 C + 85 C PCB Mount SMD/SMT SOIC-8 Linear Reel, Cut Tape, MouseReel
Renesas / Intersil Digital Potentiometer ICs 10K EEPOTTM POT CMOS 8LD COM
4 300Expected 02/10/2026
Min.: 1
Mult.: 1
: 2 500

X9C10 10 kOhms 300 PPM / C 20 % Single 100 Tap Non Volatile Serial (3-Wire) 5 V 1 mA 0 C + 70 C PCB Mount SMD/SMT SOIC-8 Linear Reel, Cut Tape, MouseReel
Renesas / Intersil Digital Potentiometer ICs 100K EEPOTTM POT CMOS 8LD IND
5 000Expected 09/03/2027
Min.: 1
Mult.: 1
: 2 500

X9C10 100 kOhms 300 PPM / C 20 % Single 100 Tap Non Volatile Serial (3-Wire) 5 V 1 mA - 40 C + 85 C PCB Mount SMD/SMT SOIC-8 Linear Reel, Cut Tape, MouseReel
Renesas / Intersil Digital Potentiometer ICs 10KOHM EEPOT(TMPOT CMOS 8LD IND T
2 500Expected 19/01/2027
Min.: 1
Mult.: 1
: 2 500

X9313 10 kOhms 300 PPM / C 20 % Single 32 Tap Non Volatile Serial (3-Wire) 5 V 1 mA - 40 C + 85 C PCB Mount SMD/SMT SOIC-8 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs 256 Step SPI 100kOhm Non-Stocked Lead-Time 10 Weeks
Min.: 3 300
Mult.: 3 300
: 3 300

100 kOhms Single 256 Tap Serial 2.7 V to 5.5 V 340 uA - 40 C + 125 C PCB Mount SMD/SMT SOIC-8 AEC-Q100 Linear Reel
Microchip Technology Digital Potentiometer ICs Digital Pot 128 step SPI Sngl Ch Non-Stocked Lead-Time 9 Weeks
Min.: 3 300
Mult.: 3 300
: 3 300

MCP4131 100 kOhms Single 128 Tap Volatile Serial (SPI) 2.5 V, 3.3 V, 5 V 1 mA - 40 C + 125 C PCB Mount SMD/SMT SOIC-8 AEC-Q100 Reel
Microchip Technology Digital Potentiometer ICs Digital Pot 128 step SPI Sngl Ch Non-Stocked Lead-Time 9 Weeks
Min.: 3 300
Mult.: 3 300
: 3 300

MCP4131 5 kOhms Single 128 Tap Volatile Serial (SPI) 2.5 V, 3.3 V, 5 V 1 mA - 40 C + 125 C PCB Mount SMD/SMT SOIC-8 AEC-Q100 Reel