0603 10 MOhms Thick Film Resistors - SMD

Results: 142
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - in Case Code - mm Length Width Height Application Features Qualification
ROHM Semiconductor Thick Film Resistors - SMD 0603 10MOhm 5% Anti Surge AEC-Q200 7 684In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ESR 10 MOhms 250 mW (1/4 W) 5 % 200 PPM / C - 55 C + 155 C 150 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade, Industrial Grade Anti-Surge Resistors AEC-Q200
ROHM Semiconductor Thick Film Resistors - SMD 0603 10Mohm 1% High VoltageAEC-Q200 29 419In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ESR 10 MOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 350 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade, Industrial Grade AEC-Q200
ROHM Semiconductor Thick Film Resistors - SMD 0603 10Mohm 5% High Voltage 10 694In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel KTR 10 MOhms 100 mW (1/10 W) 5 % 200 PPM / C - 55 C + 155 C 350 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade, Industrial Grade
ROHM Semiconductor Thick Film Resistors - SMD Anti-Surge Chip Resistor, 1608mm 150V 0.4W +/-1%, 10,000,000 Ohm 5 282In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel LTR 10 MOhms 400 mW 1 % 100 PPM / C - 55 C + 155 C 150 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade, Industrial Grade Anti-Surge Resistors
ROHM Semiconductor Thick Film Resistors - SMD Anti-Surge Chip Resistor, 1608mm 150V 0.4W +/-5%, 10,000,000 Ohm 3 526In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel LTR 10 MOhms 400 mW 5 % 200 PPM / C - 55 C + 155 C 150 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade, Industrial Grade Anti-Surge Resistors
ROHM Semiconductor Thick Film Resistors - SMD Sulfur Tolerant Chip Resistor, 1608mm, +/-1%, 50V, 0.1W, 10,000,000 Ohm 10 929In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel SFR 10 MOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 50 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade, Industrial Grade Anti-Sulfur Resistors
TE Connectivity / Holsworthy Thick Film Resistors - SMD CRGCQ 0603 10M 5% SMD Resistor 41 640In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel CRGCQ 10 MOhms 100 mW (1/10 W) 5 % 100 PPM / C - 55 C + 125 C 75 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade
Bourns Thick Film Resistors - SMD 106 .125W 5% TCR100 RES SMD 3 740In Stock
Min.: 1
Mult.: 1
: 5 000
Reel, Cut Tape, MouseReel CHV 10 MOhms 100 mW (1/10 W) 5 % 200 PPM / C - 55 C + 155 C 200 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) General Purpose
Panasonic Industry Thick Film Resistors - SMD 0603 10Mohms 5% Tol AEC-Q200 60 681In Stock
190 000On Order
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ERJ-xGE 10 MOhms 100 mW (1/10 W) 5 % - 400 PPM / C, 150 PPM / C - 55 C + 155 C 75 VDC 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 0603 5% 10Mohm Anti-Sulfur AEC-Q200 20 356In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ERJ-U 10 MOhms 100 mW (1/10 W) 5 % - 400 PPM / C, 150 PPM / C - 55 C + 155 C 75 VDC 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) High Reliability Anti-Sulfur Resistors AEC-Q200
Vishay Thick Film Resistors - SMD 1/10Watt 10Mohms 1% Commercial Use 60 775In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel CRCW-C e3 10 MOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0603 1608 1.55 mm (0.061 in) 0.85 mm (0.033 in) 0.45 mm (0.018 in) Commercial Grade
Vishay Thick Film Resistors - SMD 1/10Watt 10Mohms 5% Commercial Use 70 945In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel CRCW-C e3 10 MOhms 100 mW (1/10 W) 5 % 200 PPM / C - 55 C + 155 C 75 V 0603 1608 1.55 mm (0.061 in) 0.85 mm (0.033 in) 0.45 mm (0.018 in) Commercial Grade
Vishay / Draloric Thick Film Resistors - SMD 0.25watt 10Mohms 1% 100ppm 6 270In Stock
10 000On Order
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RCS e3 10 MOhms 500 mW (1/2 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade Wrap-Around Termination AEC-Q200
Vishay / Draloric Thick Film Resistors - SMD 0.25watt 10Mohms 5% 200ppm 7 358In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RCS e3 10 MOhms 500 mW (1/2 W) 5 % 200 PPM / C - 55 C + 155 C 75 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade Wrap-Around Termination AEC-Q200
Kamaya Thick Film Resistors - SMD 10 MOhms 1% 1.0A AEC-Q200 39 467In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RMC 10 MOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 50 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) AEC-Q200
Walsin Thick Film Resistors - SMD 0603 10M0 1% Lead Free 571 586In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape WR 10 MOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in)
Walsin Thick Film Resistors - SMD 0603 10M 5% Lead Free 158 447In Stock
Min.: 1
Mult.: 1
: 5 000
Reel, Cut Tape WR 10 MOhms 100 mW (1/10 W) 5 % 200 PPM / C - 55 C + 155 C 75 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade
KOA Speer Thick Film Resistors - SMD 0603 0.1W 10 Mohm 1% 4 878In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel HV73-RT 10 MOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 350 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade Anti-Sulfur Resistors
Vishay Thick Film Resistors - SMD 1/10watt 10Mohms 1% 4 843In Stock
10 000Expected 17/11/2026
Min.: 1
Mult.: 1
: 5 000
No
Reel, Cut Tape, MouseReel D/CRCW 10 MOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0603 1608 1.55 mm (0.061 in) 0.85 mm (0.033 in) 0.45 mm (0.018 in) Automotive Grade AEC-Q200
Vishay Thick Film Resistors - SMD 1/10watt 10Mohms 5% 6 621In Stock
Min.: 1
Mult.: 1
: 5 000
No
Reel, Cut Tape, MouseReel D/CRCW 10 MOhms 100 mW (1/10 W) 5 % 200 PPM / C - 55 C + 155 C 75 V 0603 1608 1.55 mm (0.061 in) 0.85 mm (0.033 in) 0.45 mm (0.018 in) Automotive Grade AEC-Q200
KOA Speer Thick Film Resistors - SMD 0603 0.1W 10 Mohm 5% 2 581In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel HV73-RT 10 MOhms 100 mW (1/10 W) 5 % 100 PPM / C - 55 C + 155 C 350 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade Anti-Sulfur Resistors
KOA Speer Thick Film Resistors - SMD 1/10watts 10Mohms 5% 57 229In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RK73B 10 MOhms 100 mW (1/10 W) 5 % 200 PPM / C - 55 C + 155 C 75 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade AEC-Q200
KOA Speer Thick Film Resistors - SMD 1/10W 10M OHM 5% 46 178In Stock
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel RK73B 10 MOhms 100 mW (1/10 W) 5 % 200 PPM / C - 55 C + 155 C 75 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade AEC-Q200
KOA Speer Thick Film Resistors - SMD 1/10W 10M OHM 1% 20 216In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RK73H 10 MOhms 100 mW (1/10 W) 1 % 200 PPM / C - 55 C + 155 C 75 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade Precision Resistors AEC-Q200
KOA Speer Thick Film Resistors - SMD 1/10W 10M OHM 1% 8 188In Stock
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel RK73H 10 MOhms 100 mW (1/10 W) 1 % 200 PPM / C - 55 C + 155 C 75 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade Precision Resistors AEC-Q200