Networks Resistor Networks & Arrays

Results: 16 231
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Product Termination Style Resistor Values Tolerance Circuit Type Number of Resistors Number of Pins Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification
Bourns Resistor Networks & Arrays 2.2K 2% 16Pin SMT 5 129In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel 4800P Networks SMD/SMT 2.2 kOhms 2 % Bussed 15 Resistor 16 Pin 100 PPM / C - 55 C + 125 C SOM-16 11.18 mm 5.59 mm 2.03 mm AEC-Q200
Bourns Resistor Networks & Arrays 4.7K 2% 16Pin SMT 4 972In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel 4800P Networks SMD/SMT 4.7 kOhms 2 % Bussed 15 Resistor 16 Pin 100 PPM / C - 55 C + 125 C SOM-16 11.18 mm 5.59 mm 2.03 mm AEC-Q200
Bourns Resistor Networks & Arrays 47K 2% 16Pin SMT 2 108In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel 4800P Networks SMD/SMT 47 kOhms 2 % Bussed 15 Resistor 16 Pin 100 PPM / C - 55 C + 125 C SOM-16 11.18 mm 5.59 mm 2.03 mm AEC-Q200
Bourns Resistor Networks & Arrays THCK FILM 330/470ohm 2% SMD MED BODY 2 223In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel 4800P Networks SMD/SMT 330 Ohms, 470 Ohms 2 % Terminator, Dual 28 Resistor 16 Pin 100 PPM / C - 55 C + 125 C SOM-16 11.18 mm 5.59 mm 2.03 mm AEC-Q200
Bourns Resistor Networks & Arrays 10K 2% 16Pin SMT 3 219In Stock
Min.: 1
Mult.: 1

Tube 4800P Networks SMD/SMT 10 kOhms 2 % Isolated 8 Resistor 16 Pin 100 PPM / C - 55 C + 125 C SOM-16 11.18 mm 5.59 mm 2.03 mm AEC-Q200
Bourns Resistor Networks & Arrays 1K 2% 16Pin SMT 2 100In Stock
Min.: 1
Mult.: 1

Tube 4800P Networks SMD/SMT 1 kOhms 2 % Isolated 8 Resistor 16 Pin 100 PPM / C - 55 C + 125 C SOM-16 11.18 mm 5.59 mm 2.03 mm AEC-Q200
Bourns Resistor Networks & Arrays 22ohm 2% 16Pin SMT 2 814In Stock
Min.: 1
Mult.: 1

Tube 4800P Networks SMD/SMT 22 Ohms 2 % Isolated 8 Resistor 16 Pin 250 PPM / C - 55 C + 125 C SOM-16 11.18 mm 5.59 mm 2.03 mm AEC-Q200
Bourns Resistor Networks & Arrays 10K 2% 18Pin SMT 1 889In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel 4800P Networks SMD/SMT 10 kOhms 2 % Bussed 17 Resistor 18 Pin 100 PPM / C - 55 C + 125 C SOM-18 12.45 mm 5.59 mm 2.03 mm AEC-Q200
Bourns Resistor Networks & Arrays 10K 2% 20Pin SMT Bussed 2 220In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel 4800P Networks SMD/SMT 10 kOhms 2 % Bussed 19 Resistor 20 Pin 100 PPM / C - 55 C + 125 C SOM-20 13.72 mm 5.59 mm 2.03 mm
Vishay / Dale Resistor Networks & Arrays 0.20watts 10Kohms 2% 9 641In Stock
Min.: 1
Mult.: 1

Bulk CSC Networks SIP 10 kOhms 2 % Bussed 5 Resistor 6 Pin 100 PPM / C - 55 C + 125 C SIP-6 20.07 mm 2.49 mm 4.95 mm
Vishay / Dale Resistor Networks & Arrays 0.2watt 4.7Kohm 2% 1 969In Stock
Min.: 1
Mult.: 1

Bulk CSC Networks SIP 4.7 kOhms 2 % Bussed 8 Resistor 9 Pin 100 PPM / C - 55 C + 125 C SIP-9 22.61 mm 2.49 mm 4.95 mm
Vishay / Thin Film Resistor Networks & Arrays 1Kohms 16pin Iso 5% Tolerance 1 428In Stock
Min.: 1
Mult.: 1

Tube VSSR Networks SMD/SMT 1 kOhms 5 % Isolated 8 Resistor 16 Pin 100 PPM / C - 55 C + 125 C QSOP-24 4.9 mm 3.91 mm 1.63 mm
Vishay / Thin Film Resistor Networks & Arrays 10Kohms 16PIN 526In Stock
Min.: 1
Mult.: 1
No
Tube TOMC Networks SMD/SMT 10 kOhms 0.1 % Isolated 8 Resistor 16 Pin 25 PPM / C - 55 C + 125 C SOIC-16 11.176 mm 5.59 mm 2.03 mm
Analog Devices Resistor Networks & Arrays 4x Matched Res Network 2 629In Stock
2 300On Order
Min.: 1
Mult.: 1
Max.: 4 954

Tube LT5400 Networks SMD/SMT 10 kOhms 0.025 % Isolated 4 Resistor 8 Pin 25 PPM / C - 40 C + 85 C MSOP-E-8 3 mm 3 mm 0.86 mm
Bourns Resistor Networks & Arrays 8pins 100Kohms Isolated 23 912In Stock
Min.: 1
Mult.: 1

Bulk 4600X Networks SIP 100 kOhms 2 % Isolated 4 Resistor 8 Pin 100 PPM / C - 55 C + 125 C SIP-8 20.27 mm 2.49 mm 5.08 mm
Bourns Resistor Networks & Arrays 4.7K OHM 9 PIN 2% LOW C-SI 20 566In Stock
Min.: 1
Mult.: 1

Bulk 4600X Networks SIP 4.7 kOhms 2 % Bussed 8 Resistor 9 Pin 100 PPM / C - 55 C + 125 C SIP-9 22.81 mm 2.49 mm 5.08 mm
Panasonic Industry Resistor Networks & Arrays Resistor Array Chip 0502 4 Elements 38 806In Stock
50 000Expected 17/09/2026
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel EXB-V Networks SMD/SMT 1 kOhms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 1406 metric 1.4 mm 0.6 mm 0.35 mm AEC-Q200
Panasonic Industry Resistor Networks & Arrays Resistor Array Chip 0502 4 Elements 66 578In Stock
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel EXB-V Networks SMD/SMT 1 MOhms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 1406 metric 1.4 mm 0.6 mm 0.35 mm AEC-Q200
Panasonic Industry Resistor Networks & Arrays Resistor Array Chip 0502 4 Elements 45 005In Stock
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel EXB-V Networks SMD/SMT 22 Ohms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 1406 metric 1.4 mm 0.6 mm 0.35 mm AEC-Q200
Panasonic Industry Resistor Networks & Arrays Resistor Array Chip 0502 4 Elements 35 022In Stock
30 000Expected 14/09/2026
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel EXB-V Networks SMD/SMT 33 Ohms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 1406 metric 1.4 mm 0.6 mm 0.35 mm
Panasonic Industry Resistor Networks & Arrays 10K OHM 5% 38 603In Stock
36 000Expected 05/11/2026
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel EXBx Networks SMD/SMT 10 kOhms 5 % Bussed 8 Resistor 10 Pin 200 PPM / C - 55 C + 125 C 2512 (6332 metric) 6.4 mm 3.1 mm 0.55 mm AEC-Q200
Panasonic Industry Resistor Networks & Arrays 100K OHM 5% 11 711In Stock
12 000Expected 26/10/2026
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel EXBx Networks SMD/SMT 100 kOhms 5 % Bussed 8 Resistor 10 Pin 200 PPM / C - 55 C + 125 C 2512 (6332 metric) 6.4 mm 3.1 mm 0.55 mm AEC-Q200
Panasonic Industry Resistor Networks & Arrays Resistor ArrayChip 8 elements 9 440In Stock
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel EXBx Networks SMD/SMT 2.2 kOhms 5 % Bussed 8 Resistor 10 Pin 200 PPM / C - 55 C + 125 C 6431 metric 6.4 mm 3.1 mm 0.55 mm AEC-Q200
Panasonic Industry Resistor Networks & Arrays Resistor ArrayChip 8 elements 6 297In Stock
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel EXBx Networks SMD/SMT 22 kOhms 5 % Bussed 8 Resistor 10 Pin 200 PPM / C - 55 C + 125 C 2512 (6332 metric) 6.4 mm 3.1 mm 0.55 mm AEC-Q200
Panasonic Industry Resistor Networks & Arrays 2512 47Kohms 5Res Hi-Density 34 443In Stock
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel EXBx Networks SMD/SMT 47 kOhms 5 % Bussed 8 Resistor 10 Pin 200 PPM / C - 55 C + 125 C 2512 (6332 metric) 6.4 mm 3.1 mm 0.55 mm