Ohmite Ceramic Composition Resistors

Results: 633
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Termination Style Resistance Power Rating Tolerance Voltage Rating Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Diameter Length Packaging
Ohmite Ceramic Composition Resistors 5W 50 Ohm 10% Non-Stocked Lead-Time 15 Weeks

100 Axial 50 Ohms 5 W 10 % 3 kV - 800 PPM / C, 0 PPM / C - 55 C + 230 C 7.9 mm 54 mm Bulk
Ohmite Ceramic Composition Resistors 2.5W 10 Ohm 10% Non-Stocked

200 Axial 10 Ohms 2.5 W 10 % 1.5 kV - 800 PPM / C, 0 PPM / C - 55 C + 230 C 11.1 mm 19.1 mm Bulk
Ohmite Ceramic Composition Resistors 3.5W 1K Ohm 10% Non-Stocked

200 Axial 1 kOhms 3.5 W 10 % 2.5 kV - 800 PPM / C, 0 PPM / C - 55 C + 230 C 11.1 mm 28.6 mm Bulk
Ohmite Ceramic Composition Resistors 5W 250K Ohm 10% Non-Stocked Lead-Time 20 Weeks

200 Axial 250 kOhms 5 W 10 % 2.4 kV - 55 C + 230 C 11.1 mm 54 mm Bulk
Ohmite Ceramic Composition Resistors 30W 50 Ohm 10% Non-Stocked Lead-Time 20 Weeks

800 50 Ohms 30 W 10 % 20 kV - 800 PPM / C, 0 PPM / C - 55 C + 230 C 19.05 mm 127 mm Bulk
Ohmite Ceramic Composition Resistors 1K OHM 20% 50W Non-Stocked Lead-Time 14 Weeks

800 Axial 1 kOhms 20 % 0 PPM / C, + 800 PPM / C - 55 C + 230 C 25.4 mm 152.4 mm Bulk
Ohmite Ceramic Composition Resistors 190W 50 Ohm 10% Non-Stocked Lead-Time 37 Weeks

800 Screw 50 Ohms 190 W 10 % 6 kV - 800 PPM / C, 2000 PPM / C - 55 C + 350 C 25.4 mm 203.2 mm Bulk
Ohmite Ceramic Composition Resistors 375W 50 Ohm 10% Non-Stocked Lead-Time 14 Weeks

800 50 Ohms 375 W 10 % 16 kV - 800 PPM / C, 2000 PPM / C - 55 C + 350 C 25.4 mm 457.2 mm Bulk
Ohmite Ceramic Composition Resistors 3.5watt 100ohm 10% High Energy Non-Ind. Non-Stocked Lead-Time 62 Weeks

A Radial 100 Ohms 3.5 W 10 % 1 kV 100 PPM / C - 55 C + 150 C 21 mm 15 mm Bulk
Ohmite Ceramic Composition Resistors 2.5W 10 OHM Axial Leaded Non-Stocked Lead-Time 37 Weeks

EY Axial 10 Ohms 2.5 W 10 % 550 V - 900 PPM / C - 40 C + 110 C 9.4 mm 46.2 mm Bulk
Ohmite Ceramic Composition Resistors 2.5W 100 OHM Axial Leaded Non-Stocked Lead-Time 37 Weeks

EY Axial 100 Ohms 2.5 W 10 % 550 V - 1200 PPM / C - 40 C + 110 C 9.4 mm 46.2 mm Bulk
Ohmite Ceramic Composition Resistors 2.5W 10000 OHM Axial Leaded Non-Stocked Lead-Time 35 Weeks

EY Axial 10 kOhms 2.5 W 10 % 550 V - 1200 PPM / C - 40 C + 110 C 9.4 mm 46.2 mm Bulk
Ohmite Ceramic Composition Resistors 2.5W 100,000 OHM Axial Leaded Non-Stocked

EY Axial 100 kOhms 2.5 W 10 % 550 V - 1200 PPM / C - 40 C + 110 C 9.4 mm 46.2 mm Bulk
Ohmite Ceramic Composition Resistors 2.5W 15 OHM Axial Leaded Non-Stocked

EY Axial 15 Ohms 2.5 W 10 % 550 V - 900 PPM / C - 40 C + 110 C 9.4 mm 46.2 mm Bulk
Ohmite Ceramic Composition Resistors 2.5W 150 OHM Axial Leaded Non-Stocked

EY Axial 150 Ohms 2.5 W 10 % 550 V - 1200 PPM / C - 40 C + 110 C 9.4 mm 46.2 mm Bulk
Ohmite Ceramic Composition Resistors 2.5W 18 OHM Axial Leaded Non-Stocked

EY Axial 18 Ohms 2.5 W 10 % 550 V - 900 PPM / C - 40 C + 110 C 9.4 mm 46.2 mm Bulk
Ohmite Ceramic Composition Resistors 2.5W 270 OHM Axial Leaded Non-Stocked Lead-Time 37 Weeks

EY Axial 270 Ohms 2.5 W 10 % 550 V - 1200 PPM / C - 40 C + 110 C 9.4 mm 46.2 mm Bulk
Ohmite Ceramic Composition Resistors 2.5W 47 OHM Axial Leaded Non-Stocked

EY Axial 47 Ohms 2.5 W 10 % 550 V - 900 PPM / C - 40 C + 110 C 9.4 mm 46.2 mm Bulk
Ohmite Ceramic Composition Resistors 2.5W 470 OHM Axial Leaded Non-Stocked Lead-Time 35 Weeks

EY Axial 470 Ohms 2.5 W 10 % 550 V - 1200 PPM / C - 40 C + 110 C 9.4 mm 46.2 mm Bulk
Ohmite Ceramic Composition Resistors 2.5W 4700 OHM Axial Leaded Non-Stocked

EY Axial 4.7 kOhms 2.5 W 10 % 550 V - 1200 PPM / C - 40 C + 110 C 9.4 mm 46.2 mm Bulk
Ohmite Ceramic Composition Resistors 2.5W 68 OHM Axial Leaded Non-Stocked

EY Axial 68 Ohms 2.5 W 10 % 550 V - 900 PPM / C - 40 C + 110 C 9.4 mm 46.2 mm Bulk
Ohmite Ceramic Composition Resistors 2.5W 680 OHM Axial Leaded Non-Stocked

EY Axial 680 Ohms 2.5 W 10 % 550 V - 1200 PPM / C - 40 C + 110 C 9.4 mm 46.2 mm Bulk
Ohmite Ceramic Composition Resistors 75W 6M Ohms 5% Non-Stocked Lead-Time 19 Weeks

Power Mox Threaded Insert 6 MOhms 75 W 5 % 60 kV 50 PPM / C - 65 C + 180 C 19.56 mm 203.2 mm Bulk
Ohmite 1032AS500KN
Ohmite Ceramic Composition Resistors 50 OHM 10% 150W Non-Stocked Lead-Time 48 Weeks
Min.: 1
Mult.: 1
1000
Ohmite 1032AS550KNO
Ohmite Ceramic Composition Resistors Non-Stocked Lead-Time 33 Weeks
Min.: 3
Mult.: 1
1000