0603 1608 Current Sense Resistors - SMD

Results: 2 820
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
TE Connectivity / CGS Current Sense Resistors - SMD TLM 0603 0.125W R10 1% 100PPM 5K RL Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape TLM 100 mOhms 125 mW (1/8 W) 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.4 mm (0.016 in) - 55 C + 155 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 0603 0.5W R011 1% 100PPM 5K RL Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape TLMQ 11 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.45 mm (0.018 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 0603 0.5W R013 1% 100PPM 5K RL Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape TLMQ 13 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.45 mm (0.018 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 0603 0.5W R018 1% 100PPM 5K RL Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape TLMQ 18 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.45 mm (0.018 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 0603 0.5W R024 1% 100PPM 5K RL Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape TLMQ 24 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.4 mm (0.016 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 0603 0.5W R027 1% 100PPM 5K RL Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape TLMQ 27 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.4 mm (0.016 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 0603 0.5W R036 1% 100PPM 5K RL Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape TLMQ 36 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.4 mm (0.016 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 0603 0.5W R039 1% 100PPM 5K RL Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape TLMQ 39 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.4 mm (0.016 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 0603 0.5W R043 1% 100PPM 5K RL Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape TLMQ 43 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.4 mm (0.016 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 0603 0.5W R051 1% 100PPM 5K RL Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape TLMQ 51 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.4 mm (0.016 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 0603 0.5W R082 1% 100PPM 5K RL Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape TLMQ 82 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.4 mm (0.016 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 0603 0.5W R091 1% 100PPM 5K RL Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape TLMQ 91 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.4 mm (0.016 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD RL73N 1J R15 1% 1K RL Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

150 mOhms 100 mW (1/10 W) 1 % 300 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Littelfuse Current Sense Resistors - SMD 2T WSTM0603 0.5W 50ppm 62 mOhm 1.0 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape 62 mOhms 500 mW (1/2 W) 1 % 50 PPM / C 0603 1608 2 Terminal SMD/SMT
Littelfuse Current Sense Resistors - SMD 2T WSTC0603 0.33W 75ppm 6 mOhm +/-1.0% Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape 6 mOhms 330 mW (1/3 W) 1 % 75 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.35 mm (0.014 in) + 5 C + 35 C 2 Terminal SMD/SMT
Littelfuse Current Sense Resistors - SMD 2T WSTC0603 0.33W 75ppm 7 mOhm +/-1.0% Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape 7 mOhms 330 mW (1/3 W) 1 % 75 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.35 mm (0.014 in) + 5 C + 35 C 2 Terminal SMD/SMT
Littelfuse Current Sense Resistors - SMD 2T WSTC0603 0.33W 75ppm 8 mOhm +/-1.0% Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape 8 mOhms 330 mW (1/3 W) 1 % 75 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.35 mm (0.014 in) + 5 C + 35 C 2 Terminal SMD/SMT
Littelfuse Current Sense Resistors - SMD 2T WSTC0603 0.33W 75ppm 9 mOhm +/-1.0% Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape 9 mOhms 330 mW (1/3 W) 1 % 75 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.35 mm (0.014 in) + 5 C + 35 C 2 Terminal SMD/SMT
Littelfuse Current Sense Resistors - SMD 2T WSTC0603 0.33W 75ppm 10 mOhm +/-1.0% Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape 10 mOhms 330 mW (1/3 W) 1 % 75 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.35 mm (0.014 in) + 5 C + 35 C 2 Terminal SMD/SMT
Littelfuse Current Sense Resistors - SMD 2T WSTC0603 0.33W 75ppm 11 mOhm +/-1.0% Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape 11 mOhms 330 mW (1/3 W) 1 % 75 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.35 mm (0.014 in) + 5 C + 35 C 2 Terminal SMD/SMT
Littelfuse Current Sense Resistors - SMD 2T WSTC0603 0.33W 75ppm 12 mOhm +/-1.0% Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape 12 mOhms 330 mW (1/3 W) 1 % 75 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.35 mm (0.014 in) + 5 C + 35 C 2 Terminal SMD/SMT
Littelfuse Current Sense Resistors - SMD 2T WSTC0603 0.33W 75ppm 13 mOhm +/-1.0% Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape 13 mOhms 330 mW (1/3 W) 1 % 75 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.35 mm (0.014 in) + 5 C + 35 C 2 Terminal SMD/SMT
Littelfuse Current Sense Resistors - SMD 2T WSTC0603 0.33W 75ppm 14 mOhm +/-1.0% Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape 14 mOhms 330 mW (1/3 W) 1 % 75 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.35 mm (0.014 in) + 5 C + 35 C 2 Terminal SMD/SMT
Littelfuse Current Sense Resistors - SMD 2T WSTC0603 0.33W 75ppm 16 mOhm +/-1.0% Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape 16 mOhms 330 mW (1/3 W) 1 % 75 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.35 mm (0.014 in) + 5 C + 35 C 2 Terminal SMD/SMT
Littelfuse Current Sense Resistors - SMD 2T WSTC0603 0.33W 75ppm 18 mOhm +/-1.0% Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape 18 mOhms 330 mW (1/3 W) 1 % 75 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.35 mm (0.014 in) + 5 C + 35 C 2 Terminal SMD/SMT