Bourns 0603 Current Sense Resistors - SMD

Results: 92
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style
Bourns Current Sense Resistors - SMD .02 OHM 5% 1/2W 100PPM 9 019In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel CFN 20 mOhms 500 mW (1/2 W) 5 % 100 PPM / C 0603 1508 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.6 mm (0.024 in) - 55 C + 155 C Metal Foil Standard SMD/SMT
Bourns Current Sense Resistors - SMD 0.12ohm 1% 1/10watt 1 042In Stock
20 000Expected 01/12/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel CRL 120 mOhms 125 mW (1/8 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD 0.3ohm 5% 1/10watt 3 442In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel CRL 300 mOhms 125 mW (1/8 W) 5 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD 0.13ohm 1% 1/10watt 21 975In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel CRL 130 mOhms 125 mW (1/8 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD 0.27ohm 5% 1/10watt 1 841In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel CRL 270 mOhms 125 mW (1/8 W) 5 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD 0.11ohm 1% 1/10watt 30In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel CRL 110 mOhms 125 mW (1/8 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD .005 OHM 1% 1/2W 100PPM 4 431In Stock
5 000Expected 04/01/2027
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel CFN 5 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 0603 1508 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.6 mm (0.024 in) - 55 C + 155 C Metal Foil Standard SMD/SMT
Bourns Current Sense Resistors - SMD .02 OHM 1% 1/2W 100PPM 14 448In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel CFN 20 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 0603 1508 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.6 mm (0.024 in) - 55 C + 155 C Metal Foil Standard SMD/SMT
Bourns Current Sense Resistors - SMD .005 OHM 5% 1/2W 100PPM 4 621In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel CFN 5 mOhms 500 mW (1/2 W) 5 % 100 PPM / C 0603 1508 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.6 mm (0.024 in) - 55 C + 155 C Metal Foil Standard SMD/SMT
Bourns Current Sense Resistors - SMD .01 OHM 5% 1/2W 100PPM 7 176In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel CFN 10 mOhms 500 mW (1/2 W) 5 % 100 PPM / C 0603 1508 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.6 mm (0.024 in) - 55 C + 155 C Metal Foil Standard SMD/SMT
Bourns Current Sense Resistors - SMD .005 OHM 5% 1/2W 50PPM 9 679In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel CFN 5 mOhms 500 mW (1/2 W) 5 % 100 PPM / C 0603 1508 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.6 mm (0.024 in) - 55 C + 155 C Metal Foil Standard SMD/SMT
Bourns Current Sense Resistors - SMD .01 OHM 5% 1/2W 50PPM 7 073In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel CFN 10 mOhms 500 mW (1/2 W) 5 % 100 PPM / C 0603 1508 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.6 mm (0.024 in) - 55 C + 155 C Metal Foil Standard SMD/SMT
Bourns Current Sense Resistors - SMD .02 OHM 5% 1/2W 50PPM 7 689In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel CFN 20 mOhms 500 mW (1/2 W) 5 % 100 PPM / C 0603 1508 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.6 mm (0.024 in) - 55 C + 155 C Metal Foil Standard SMD/SMT
Bourns Current Sense Resistors - SMD .01 OHM 1% 1/2W 100PPM 1 923In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel CFN-A 10 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 0603 1508 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.6 mm (0.024 in) - 55 C + 155 C Metal Foil 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD .02 OHM 1% 1/2W 100PPM 1 520In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel CFN-A 20 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 0603 1508 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.6 mm (0.024 in) - 55 C + 155 C Metal Foil 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD .005 OHM 1% 1/2W 50PPM 3 363In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel CFN-A 5 mOhms 500 mW (1/2 W) 1 % 50 PPM / C 0603 1508 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.6 mm (0.024 in) - 55 C + 155 C Metal Foil 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD ResMetalFoil A 0603 R005 5% 0.5W TCR100 4 894In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel CFN-A 5 mOhms 500 mW (1/2 W) 5 % 100 PPM / C 0603 1508 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.6 mm (0.024 in) - 55 C + 155 C Metal Foil 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD ResMetalFoil A 0603 R020 5% 0.5W TCR100 3 221In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel CFN-A 20 mOhms 500 mW (1/2 W) 5 % 100 PPM / C 0603 1508 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.6 mm (0.024 in) - 55 C + 155 C Metal Foil 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD ResMetalFoil A 0603 R010 5% 0.5W TCR50 4 560In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel CFN-A 10 mOhms 500 mW (1/2 W) 5 % 50 PPM / C 0603 1508 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.6 mm (0.024 in) - 55 C + 155 C Metal Foil 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD .01 OHM 1% 1/2W 100PPM 182In Stock
5 000Expected 26/11/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel 10 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 0603 1608 - 55 C + 155 C Metal Foil 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD .005 OHM 1% 1/2W 50PPM 4 121In Stock
5 000On Order
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel 5 mOhms 500 mW (1/2 W) 1 % 50 PPM / C 0603 1608 - 55 C + 155 C Metal Foil 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD .02 OHM 1% 1/2W 50PPM 39In Stock
20 000On Order
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape 20 mOhms 500 mW (1/2 W) 1 % 50 PPM / C 0603 1608 - 55 C + 155 C Metal Foil 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD 0.1ohm 1% 1/10watt 30 123In Stock
65 000Expected 15/10/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel CRL 100 mOhms 125 mW (1/8 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD 0.15ohm 1% 1/10watt 5 903In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel CRL 150 mOhms 125 mW (1/8 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD 0.16ohm 1% 1/10watt 9 752In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel CRL 160 mOhms 125 mW (1/8 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C 2 Terminal SMD/SMT