0612 (Reversed) Current Sense Resistors - SMD

Results: 912
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
Susumu Current Sense Resistors - SMD 1W 24m ohm 1% 3.2 x 1.6 Metal Foil 980In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel KRL 24 mOhms 1 W 1 % 50 PPM / C 0612 (Reversed) 1632 (Reversed) 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.5 mm (0.02 in) - 55 C + 175 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
Susumu Current Sense Resistors - SMD 1W 30m ohm 1% 3.2 x 1.6 Metal Foil 975In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel KRL 30 mOhms 1 W 1 % 50 PPM / C 0612 (Reversed) 1632 (Reversed) 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.5 mm (0.02 in) - 55 C + 175 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
Susumu Current Sense Resistors - SMD 1W 36m ohm 1% 3.2 x 1.6 Metal Foil 1 869In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel KRL 36 mOhms 1 W 1 % 50 PPM / C 0612 (Reversed) 1632 (Reversed) 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.5 mm (0.02 in) - 55 C + 175 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
Susumu Current Sense Resistors - SMD 1W 39m ohm 1% 3.2 x 1.6 Metal Foil 980In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel KRL 39 mOhms 1 W 1 % 50 PPM / C 0612 (Reversed) 1632 (Reversed) 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.5 mm (0.02 in) - 55 C + 175 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
Susumu Current Sense Resistors - SMD 1W 0.001 Ohm 5% 0612 150ppm 995In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel KRL 1 mOhms 1 W 5 % 150 PPM / C 0612 (Reversed) 1632 (Reversed) 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.5 mm (0.02 in) - 55 C + 155 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
Susumu Current Sense Resistors - SMD 1W 0.003 Ohm 1% 0612 50ppm 143In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel KRL 3 mOhms 1 W 1 % 50 PPM / C 0612 (Reversed) 1632 (Reversed) 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.5 mm (0.02 in) - 55 C + 155 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
Susumu Current Sense Resistors - SMD 1W 0.022 Ohm 1% 0612 50ppm 792In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel KRL 22 mOhms 1 W 1 % 50 PPM / C 0612 (Reversed) 1632 (Reversed) 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.5 mm (0.02 in) - 55 C + 155 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
Susumu Current Sense Resistors - SMD 1W 0.006 ohm 1% 1206 case size 887In Stock
2 000Expected 10/09/2026
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel KRL-T4 6 mOhms 1 W 1 % 50 PPM / C 0612 (Reversed) 1632 (Reversed) 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.5 mm (0.02 in) - 55 C + 155 C Metal Foil 4 Terminal SMD/SMT AEC-Q200
Susumu Current Sense Resistors - SMD 1W 0.022 ohm 1% 1206 case size 1 482In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel KRL-T4 22 mOhms 1 W 1 % 50 PPM / C 0612 (Reversed) 1632 (Reversed) 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.5 mm (0.02 in) - 55 C + 155 C Metal Foil 4 Terminal SMD/SMT AEC-Q200
Susumu Current Sense Resistors - SMD 1W 0.033 ohm 1% 1206 case size 268In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel KRL-T4 33 mOhms 1 W 1 % 50 PPM / C 0612 (Reversed) 1632 (Reversed) 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.5 mm (0.02 in) - 55 C + 155 C Metal Foil 4 Terminal SMD/SMT AEC-Q200
Susumu Current Sense Resistors - SMD 1W 0.047 ohm 1% 1206 case size 857In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel KRL-T4 47 mOhms 1 W 1 % 50 PPM / C 0612 (Reversed) 1632 (Reversed) 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.5 mm (0.02 in) - 55 C + 155 C Metal Foil 4 Terminal SMD/SMT AEC-Q200
Susumu Current Sense Resistors - SMD 1W 0.005ohm 1% 1 549In Stock
8 000Expected 27/08/2026
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel PRL 5 mOhms 1 W 1 % 0 PPM / C, + 350 PPM / C 0612 (Reversed) 1632 (Reversed) 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.5 mm (0.02 in) - 55 C + 125 C Thin Film 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD 1W 0.011ohm 1% 1 296In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel PRL 11 mOhms 1 W 1 % 0 PPM / C, + 200 PPM / C 0612 (Reversed) 1632 (Reversed) 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.5 mm (0.02 in) - 55 C + 125 C Thin Film 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD 1W 0.012ohm 1%
2 577Expected 10/09/2026
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel PRL 12 mOhms 1 W 1 % 0 PPM / C, + 200 PPM / C 0612 (Reversed) 1632 (Reversed) 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.5 mm (0.02 in) - 55 C + 125 C Thin Film 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD 1W 0.013ohm 1% 648In Stock
1 000Expected 27/08/2026
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel PRL 13 mOhms 1 W 1 % 0 PPM / C, + 200 PPM / C 0612 (Reversed) 1632 (Reversed) 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.5 mm (0.02 in) - 55 C + 125 C Thin Film 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD 1W 0.018ohm 1% 146In Stock
2 000Expected 15/12/2026
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel PRL 18 mOhms 1 W 1 % 0 PPM / C, + 200 PPM / C 0612 (Reversed) 1632 (Reversed) 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.5 mm (0.02 in) - 55 C + 125 C Thin Film 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD 1W 0.020ohm 1% 1 090In Stock
8 000On Order
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel PRL 20 mOhms 1 W 1 % 100 PPM / C 0612 (Reversed) 1632 (Reversed) 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.5 mm (0.02 in) - 55 C + 125 C Thin Film 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD 1W 0.024ohm 1% 1 501In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel PRL 24 mOhms 1 W 1 % 100 PPM / C 0612 (Reversed) 1632 (Reversed) 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.5 mm (0.02 in) - 55 C + 125 C Thin Film 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD 1W 0.027ohm 1% 3 982In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel PRL 27 mOhms 1 W 1 % 100 PPM / C 0612 (Reversed) 1632 (Reversed) 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.5 mm (0.02 in) - 55 C + 125 C Thin Film 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD 1W 0.030ohm 1% 2 220In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel PRL 30 mOhms 1 W 1 % 100 PPM / C 0612 (Reversed) 1632 (Reversed) 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.5 mm (0.02 in) - 55 C + 125 C Thin Film 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD 1W 0.033ohm 1% 1 359In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel PRL 33 mOhms 1 W 1 % 100 PPM / C 0612 (Reversed) 1632 (Reversed) 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.5 mm (0.02 in) - 55 C + 125 C Thin Film 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD 1W 0.036ohm 1% 785In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel PRL 36 mOhms 1 W 1 % 100 PPM / C 0612 (Reversed) 1632 (Reversed) 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.5 mm (0.02 in) - 55 C + 125 C Thin Film 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD 1W 0.039ohm 1% 1 491In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel PRL 39 mOhms 1 W 1 % 100 PPM / C 0612 (Reversed) 1632 (Reversed) 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.5 mm (0.02 in) - 55 C + 125 C Thin Film 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD 1W 0.043ohm 1% 873In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel PRL 43 mOhms 1 W 1 % 100 PPM / C 0612 (Reversed) 1632 (Reversed) 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.5 mm (0.02 in) - 55 C + 125 C Thin Film 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD 1W 0.047ohm 1% 826In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel PRL 47 mOhms 1 W 1 % 100 PPM / C 0612 (Reversed) 1632 (Reversed) 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.5 mm (0.02 in) - 55 C + 125 C Thin Film 2 Terminal SMD/SMT