0805 - 55 C Current Sense Resistors - SMD

Results: 4 418
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
Wurth Elektronik Current Sense Resistors - SMD WRIS-PSMB 5 mOhms 1% 0805 0.5W 100ppm/C 4 954In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel WRIS-PSMB 5 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.22 mm (0.009 in) - 55 C + 155 C Metal Plate 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 50 mOhms 500mWat 1 % 100 ppm/C AEC-Q200 5 086In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel PE 50 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 0805 2012 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.35 mm (0.014 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 10 mOhms 250mWat 1 % 100 ppm/C AEC-Q200 9 301In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel PE 10 mOhms 250 mW (1/4 W) 1 % 100 PPM / C 0805 2012 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.35 mm (0.014 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD Current Detection Chip Resistor, 1220, +/-2%, 0.66W, 2.00m Ohm 8 514In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel PML 2 mOhms 660 mW 2 % 200 PPM / C 0805 2012 1.2 mm (0.047 in) 2 mm (0.079 in) - 55 C + 155 C Metal Plate 2 Terminal SMD/SMT
ROHM Semiconductor Current Sense Resistors - SMD High-Power/Wide-Terminal/Anti-Surge Chip Resistor, 3264mm, 3W, 200V, +/-1%, 3,000 Ohm 5 674In Stock
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape SDR 3 kOhms 3 W 5 % 200 PPM / C 0805 2012 3.2 mm (0.126 in) 6.4 mm (0.252 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film SMD/SMT
ROHM Semiconductor Current Sense Resistors - SMD High-Power/Wide-Terminal/Anti-Surge Chip Resistor, 3264mm, 3W, 200V, +/-0.5%, 3,000 Ohm 5 523In Stock
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape SDR 3 kOhms 3 W 5 % 200 PPM / C 0805 2012 3.2 mm (0.126 in) 6.4 mm (0.252 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film SMD/SMT
ROHM Semiconductor Current Sense Resistors - SMD High-Power/Wide-Terminal/Anti-Surge Chip Resistor, 3264mm, 3W, 200V, +/-0.5%, 5,600 Ohm 7 875In Stock
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape SDR 5.6 kOhms 3 W 5 % 200 PPM / C 0805 2012 3.2 mm (0.126 in) 6.4 mm (0.252 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film SMD/SMT
YAGEO Current Sense Resistors - SMD 100 mOhms 125mW 1 % 100 ppm/C AEC-Q200 18 401In Stock
Min.: 1
Mult.: 1
Max.: 20 000
: 5 000

Reel, Cut Tape, MouseReel PE 100 mOhms 125 mW (1/8 W) 1 % 100 PPM / C 0805 2012 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.35 mm (0.014 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD 0805 5mOhm 5% AEC-Q200 9 900In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel PMR 5 mOhms 500 mW (1/2 W) 5 % 150 PPM / C 0805 2012 2 mm (0.079 in) 1.2 mm (0.047 in) 0.42 mm (0.017 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD 0805 .056ohm 1% AEC-Q200 12 335In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel UCR 56 mOhms 330 mW (1/3 W) 1 % 150 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD 0805 0.068ohm 1% AEC-Q200 6 890In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel UCR 68 mOhms 330 mW (1/3 W) 1 % 150 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 22 mOhms 125mWat 1 % 1200 ppm/C 9 780In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RL 22 mOhms 250 mW (1/4 W) 1 % 1200 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD .015ohms 1% .5w 17 327In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel WFC 15 mOhms 500 mW (1/2 W) 1 % 50 PPM / C 0805 2013 2 mm (0.079 in) 1.3 mm (0.051 in) 0.7 mm (0.028 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD .02ohms 1% .5w 21 628In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel WFC 20 mOhms 500 mW (1/2 W) 1 % 50 PPM / C 0805 2013 2 mm (0.079 in) 1.3 mm (0.051 in) 0.7 mm (0.028 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 20 mOhms 500mWat 1 % 100 ppm/C AEC-Q200 8 638In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel PE 20 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 0805 2012 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.35 mm (0.014 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD 0805 .022ohm 1% AEC-Q200 8 654In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel UCR 22 mOhms 330 mW (1/3 W) 1 % 250 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD 0805 0.039ohm 1% AEC-Q200 9 284In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel UCR 39 mOhms 330 mW (1/3 W) 1 % 250 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD High-Power/Wide-Terminal/Anti-Surge Chip Resistor, 3264mm, 3W, 200V, +/-0.5%, 2,400 Ohm 7 940In Stock
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape SDR 2.4 kOhms 3 W 5 % 200 PPM / C 0805 2012 3.2 mm (0.126 in) 6.4 mm (0.252 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film SMD/SMT
YAGEO Current Sense Resistors - SMD 5 mOhms 100ppm 0805 1% AEC-Q200 4 322In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel PE 5 mOhms 125 mW (1/8 W) 1 % 100 PPM / C 0805 2012 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.35 mm (0.014 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT AEC-Q200
TE Connectivity / CGS Current Sense Resistors - SMD RLC73K 2A R412 1% 1K RL 3 885In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape RLC73 412 mOhms 125 mW (1/8 W) 1 % 200 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PD 2A R931 1% 1K RL 2 997In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape RLC73 931 mOhms 125 mW (1/8 W) 1 % 50 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PH 2A R115 1% 1K RL 1 992In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape RLC73 115 mOhms 125 mW (1/8 W) 1 % 100 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PH 2A R11 1% 1K RL 2 983In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape RLC73 110 mOhms 125 mW (1/8 W) 1 % 100 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PD 2A R887 1% 1K RL 2 998In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape RLC73 887 mOhms 125 mW (1/8 W) 1 % 50 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PH 2A R102 1% 1K RL 2 990In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape RLC73 102 mOhms 125 mW (1/8 W) 1 % 100 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT