1206 Current Sense Resistors - SMD

Results: 7 820
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PD 2B R165 1% 1K RL 1 385In Stock
Cut Tape
0,464 €
0,415 €
0,349 €
0,322 €
Reel
0,105 €
Min.: 1
Mult.: 1
: 1 000
Reel, Cut Tape RLC73 165 mOhms 250 mW (1/4 W) 1 % 50 PPM / C 1206 3115 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PD 2B R261 1% 1K RL 975In Stock
Cut Tape
0,49 €
0,482 €
0,283 €
0,161 €
Reel
0,093 €
Min.: 1
Mult.: 1
: 1 000
Reel, Cut Tape RLC73 261 mOhms 250 mW (1/4 W) 1 % 50 PPM / C 1206 3115 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PD 2B 309 mOhms 1% 1K RL 760In Stock
Cut Tape
0,464 €
0,415 €
0,349 €
0,322 €
Reel
0,094 €
Min.: 1
Mult.: 1
: 1 000
Reel, Cut Tape RLC73 309 mOhms 250 mW (1/4 W) 1 % 50 PPM / C 1206 3115 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PD 2B R499 1% 1K RL 1 124In Stock
Cut Tape
0,464 €
0,415 €
0,349 €
0,322 €
Reel
0,105 €
Min.: 1
Mult.: 1
: 1 000
Reel, Cut Tape RLC73 499 mOhms 250 mW (1/4 W) 1 % 50 PPM / C 1206 3115 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PD 2B R536 1% 1K RL 2 000In Stock
Cut Tape
0,361 €
0,309 €
0,259 €
0,239 €
Reel
0,081 €
Min.: 1
Mult.: 1
: 1 000
Reel, Cut Tape RLC73 536 mOhms 250 mW (1/4 W) 1 % 50 PPM / C 1206 3115 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PD 2B R604 1% 1K RL 205In Stock
Cut Tape
0,361 €
0,309 €
0,259 €
0,239 €
Reel
0,072 €
Min.: 1
Mult.: 1
: 1 000
Reel, Cut Tape RLC73 604 mOhms 250 mW (1/4 W) 1 % 50 PPM / C 1206 3115 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 470 mOhms 250mW 1 % 100 ppm/C AEC-Q200 556In Stock
4 000On Order
Cut Tape
0,516 €
0,316 €
0,248 €
0,174 €
Reel
0,102 €
Min.: 1
Mult.: 1
: 4 000
Reel, Cut Tape, MouseReel PE 470 mOhms 250 mW (1/4 W) 1 % 100 PPM / C 1206 3115 - 55 C + 170 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Bourns Current Sense Resistors - SMD CHIP RESISTOR Low Value 22 952In Stock
Cut Tape
0,112 €
0,086 €
0,063 €
0,034 €
Reel
0,019 €
Min.: 1
Mult.: 1
Max.: 10 000
: 5 000
Reel, Cut Tape, MouseReel CRM 20 kOhms 1 % 1206 3115 Thick Film 2 Terminal
Bourns Current Sense Resistors - SMD ResHighPower 1206 1k 5% 500mW TC200 9 680In Stock
Cut Tape
0,12 €
0,09 €
0,065 €
0,036 €
Reel
0,015 €
Min.: 1
Mult.: 1
Max.: 10 000
: 5 000
Reel, Cut Tape, MouseReel CRM 1206 3115 Thick Film 2 Terminal
Panasonic Industry Current Sense Resistors - SMD 1206 0.27ohm 5% Curr Sense AEC-Q200 9 880In Stock
Cut Tape
0,301 €
0,158 €
0,11 €
0,096 €
Reel
0,057 €
Min.: 1
Mult.: 1
: 5 000
Reel, Cut Tape, MouseReel ERJ-BQ/BS 270 mOhms 500 mW (1/2 W) 5 % 250 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD Low Resistance 1206, 25mOhms, 1%, 150PPM, 1W 2 568In Stock
5 000Expected 21/12/2026
Cut Tape
0,937 €
0,537 €
0,438 €
0,337 €
Reel
0,23 €
Min.: 1
Mult.: 1
: 5 000
Reel, Cut Tape, MouseReel ERJ-xBW 25 mOhms 1 W 1 % 150 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.65 mm (0.026 in) - 55 C + 155 C Thick Film Standard SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 1206 1.1ohm 1% Curr Sense AEC-Q200 8 265In Stock
Cut Tape
0,344 €
0,339 €
0,323 €
0,218 €
Reel
0,12 €
0,043 €
Min.: 1
Mult.: 1
: 5 000
Reel, Cut Tape, MouseReel ERJ-xRQ/S 1.1 Ohms 250 mW (1/4 W) 1 % 200 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 1206 0.75ohm 1% Curr Sense AEC-Q200 5 663In Stock
Cut Tape
0,327 €
0,235 €
0,174 €
0,141 €
Reel
0,125 €
0,041 €
Min.: 1
Mult.: 1
: 5 000
Reel, Cut Tape, MouseReel ERJ-xRQ/S 750 mOhms 250 mW (1/4 W) 1 % 200 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 1206 92mOhm 1% Curr Sense AEC-Q200 4 760In Stock
Cut Tape
0,619 €
0,391 €
0,305 €
0,21 €
Reel
0,12 €
Min.: 1
Mult.: 1
: 5 000
Reel, Cut Tape, MouseReel ERJ-L 92 mOhms 330 mW (1/3 W) 1 % 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Wurth Elektronik Current Sense Resistors - SMD WRIS-KWKB 470Ohms 5% 0.75W 200ppm 4 536In Stock
Cut Tape
0,215 €
0,153 €
0,144 €
0,14 €
Reel
0,088 €
Min.: 1
Mult.: 1
: 5 000
Reel, Cut Tape, MouseReel WRIS-KWKB 470 Ohms 750 mW (3/4 W) 5 % 200 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Kamaya Current Sense Resistors - SMD 1206 R500 1% 4 990In Stock
Cut Tape
0,232 €
0,108 €
0,06 €
0,049 €
Reel
0,028 €
Min.: 1
Mult.: 1
: 5 000
Reel, Cut Tape, MouseReel RLC 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) 2 Terminal SMD/SMT AEC-Q200
Walsin Current Sense Resistors - SMD 620 mOhms 500 mW (1/2 W) 1% 1206 2 Terminals 2 880In Stock
Cut Tape
0,324 €
0,272 €
0,199 €
0,107 €
Reel
0,042 €
Min.: 1
Mult.: 1
: 5 000
Reel, Cut Tape, MouseReel WW 620 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73K 2B R681 1% 1K RL 2 795In Stock
Cut Tape
0,327 €
0,234 €
0,173 €
0,094 €
Reel
0,059 €
Min.: 1
Mult.: 1
: 1 000
Reel, Cut Tape RLC73 681 mOhms 250 mW (1/4 W) 1 % 200 PPM / C 1206 3115 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73K 2B R768 1% 1K RL 1 965In Stock
Cut Tape
0,327 €
0,234 €
0,173 €
0,094 €
Reel
0,062 €
Min.: 1
Mult.: 1
: 1 000
Reel, Cut Tape RLC73 768 mOhms 250 mW (1/4 W) 1 % 200 PPM / C 1206 3115 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PD 2B R392 1% 1K RL 1 000In Stock
Cut Tape
0,49 €
0,482 €
0,283 €
0,161 €
Reel
0,097 €
Min.: 1
Mult.: 1
: 1 000
Reel, Cut Tape RLC73 392 mOhms 250 mW (1/4 W) 1 % 50 PPM / C 1206 3115 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PD 2B R464 1% 1K RL 998In Stock
Cut Tape
0,49 €
0,482 €
0,283 €
0,161 €
Reel
0,092 €
Min.: 1
Mult.: 1
: 1 000
Reel, Cut Tape RLC73 464 mOhms 250 mW (1/4 W) 1 % 50 PPM / C 1206 3115 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PD 2B R549 1% 1K RL 2 242In Stock
Cut Tape
0,361 €
0,261 €
0,199 €
0,117 €
Reel
0,072 €
Min.: 1
Mult.: 1
: 1 000
Reel, Cut Tape RLC73 549 mOhms 250 mW (1/4 W) 1 % 50 PPM / C 1206 3115 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PD 2B R59 1% 1K RL 1 800In Stock
Cut Tape
0,396 €
0,393 €
0,215 €
0,128 €
Reel
0,08 €
Min.: 1
Mult.: 1
: 1 000
Reel, Cut Tape RLC73 590 mOhms 250 mW (1/4 W) 1 % 50 PPM / C 1206 3115 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PD 2B R715 1% 1K RL 1 790In Stock
Cut Tape
0,361 €
0,309 €
0,259 €
0,239 €
Reel
0,081 €
Min.: 1
Mult.: 1
: 1 000
Reel, Cut Tape RLC73 715 mOhms 250 mW (1/4 W) 1 % 50 PPM / C 1206 3115 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PD 2B R909 1% 1K RL 1 740In Stock
Cut Tape
0,361 €
0,309 €
0,259 €
0,239 €
Reel
0,081 €
Min.: 1
Mult.: 1
: 1 000
Reel, Cut Tape RLC73 909 mOhms 250 mW (1/4 W) 1 % 50 PPM / C 1206 3115 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT