1206 SMD/SMT Current Sense Resistors - SMD

Results: 6 965
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
YAGEO Current Sense Resistors - SMD 100 mOhms 1 Watt 1 % 100 ppm/C AEC-Q200 77 301In Stock
Min.: 1
Mult.: 1
Max.: 16 000
: 4 000

Reel, Cut Tape, MouseReel PE 100 mOhms 1 W 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.64 mm (0.025 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1/4watt .04ohms 1% 506 240In Stock
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel WSL 40 mOhms 250 mW (1/4 W) 1 % 75 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.635 mm (0.025 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD .027ohms 1% 1W 3 742In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel WFC 27 mOhms 1 W 1 % 50 PPM / C 1206 3115 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.8 mm (0.031 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD 4mOhms 1% 1w 17 753In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel WFC 4 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 1206 3216 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.8 mm (0.031 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD .1ohms 1% .5w 15 023In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel WFC 100 mOhms 500 mW (1/2 W) 1 % 50 PPM / C 1206 3216 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.8 mm (0.031 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT
ROHM Semiconductor Current Sense Resistors - SMD 1206 0.062ohm 1% AEC-Q200 5 886In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel UCR 62 mOhms 500 mW (1/2 W) 1 % 150 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD Current Detection Chip Resistor, 3216mm, +/-5%, 0.5~1W, .068 Ohm 9 350In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel UCR 68 mOhms 500 mW (1/2 W) 0.5 % 150 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 15 mOhms 1 Watts 1 % 100 ppm/C AEC-Q200 7 349In Stock
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel PA 15 mOhms 1 % 100 PPM / C 1206 3115 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.65 mm (0.026 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 15 mOhms 1 Watts 1 % 75 ppm/C AEC-Q200 12 000In Stock
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel PE 15 mOhms 1 W 1 % 75 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.64 mm (0.025 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD 1206 0.011ohm 1% AEC-Q200 5 248In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel UCR 11 mOhms 500 mW (1/2 W) 1 % 350 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD .033ohms 1% 1w 21 885In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel WFC 33 mOhms 1 W 1 % 50 PPM / C 1206 3216 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.8 mm (0.031 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 1W 0.008 Ohm 1% 1206 AEC-Q200 4 901In Stock
Min.: 1
Mult.: 1
Max.: 16 000
: 4 000

Reel, Cut Tape, MouseReel PA-E 8 mOhms 1 W 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.4 mm (0.016 in) - 55 C + 170 C 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 70 mOhms 1W 100PPM/C 1 % 1206 6 070In Stock
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel PE 70 mOhms 1 W 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.64 mm (0.025 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT
ROHM Semiconductor Current Sense Resistors - SMD 1206 0.082ohm 1% CS-Thk Film AEC-Q200 9 173In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel UCR 82 mOhms 500 mW (1/2 W) 1 % 150 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1/4watt .005ohms 1% 12 734In Stock
Min.: 1
Mult.: 1
: 4 000
No
Reel, Cut Tape, MouseReel WSL 5 mOhms 250 mW (1/4 W) 1 % 110 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.635 mm (0.025 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 140 mOhms 250mW 1 % 600 ppm/C 33 501In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RL 140 mOhms 250 mW (1/4 W) 1 % 600 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PD 2B R20 1% 1K RL 2 729In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape RLC73 200 mOhms 250 mW (1/4 W) 1 % 50 PPM / C 1206 3115 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PD 2B R226 1% 1K RL 2 965In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape RLC73 226 mOhms 250 mW (1/4 W) 1 % 50 PPM / C 1206 3115 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PD 2B R28 1% 1K RL 2 510In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape RLC73 280 mOhms 250 mW (1/4 W) 1 % 50 PPM / C 1206 3115 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PD 2B R324 1% 1K RL 2 760In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape RLC73 324 mOhms 250 mW (1/4 W) 1 % 50 PPM / C 1206 3115 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PD 2B R34 1% 1K RL 1 851In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape RLC73 340 mOhms 250 mW (1/4 W) 1 % 50 PPM / C 1206 3115 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PD 2B R357 1% 1K RL 2 638In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape RLC73 357 mOhms 250 mW (1/4 W) 1 % 50 PPM / C 1206 3115 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PD 2B R523 1% 1K RL 2 980In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape RLC73 523 mOhms 250 mW (1/4 W) 1 % 50 PPM / C 1206 3115 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PD 2B R158 1% 1K RL 2 990In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape RLC73 158 mOhms 250 mW (1/4 W) 1 % 50 PPM / C 1206 3115 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PD 2B R215 1% 1K RL 2 954In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape RLC73 215 mOhms 250 mW (1/4 W) 1 % 50 PPM / C 1206 3115 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT