1225 (Reversed) Current Sense Resistors - SMD

Results: 885
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
ROHM Semiconductor Current Sense Resistors - SMD 1225 0.0022ohm 5% AEC-Q200 3 811In Stock
Cut Tape
0,972 €
0,617 €
0,492 €
0,455 €
Reel
0,366 €
Min.: 1
Mult.: 1
: 2 000
Reel, Cut Tape, MouseReel PML 2.2 mOhms 3 W 5 % 100 PPM / C 1225 (Reversed) 3263 (Reversed) 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 1225 2.2ohms 1% Tol AEC-Q200 6 258In Stock
Cut Tape
0,645 €
0,484 €
0,457 €
0,374 €
Reel
0,295 €
Min.: 1
Mult.: 1
: 4 000
Reel, Cut Tape, MouseReel ERJ-A1 2.2 Ohms 1.33 W 1 % 200 PPM / C 1225 (Reversed) 3263 (Reversed) 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 1225 0.33ohms 1% Tol AEC-Q200 4 248In Stock
Cut Tape
1,36 €
0,777 €
0,634 €
0,475 €
Reel
0,291 €
Min.: 1
Mult.: 1
: 4 000
Reel, Cut Tape, MouseReel ERJ-A1 330 mOhms 1.33 W 1 % 200 PPM / C 1225 (Reversed) 3263 (Reversed) 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 1225 0.12ohms 1% Tol AEC-Q200 1 354In Stock
Cut Tape
1,81 €
1,07 €
0,955 €
0,753 €
Reel
0,463 €
Min.: 1
Mult.: 1
: 4 000
Reel, Cut Tape, MouseReel ERJ-A1 120 mOhms 1.33 W 1 % 200 PPM / C 1225 (Reversed) 3263 (Reversed) 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Wurth Elektronik Current Sense Resistors - SMD WRIS-KWKB 2.2Ohms 1% 2W 200ppm 3 179In Stock
Cut Tape
0,55 €
0,48 €
0,475 €
0,429 €
Reel
0,361 €
Min.: 1
Mult.: 1
: 4 000
Reel, Cut Tape, MouseReel WRIS-KWKB 2.2 Ohms 2 W 1 % 200 PPM / C 1225 (Reversed) 3263 (Reversed) 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Welwyn Components / TT Electronics Current Sense Resistors - SMD Metal Element CS Resistor AEC-Q200 2 168In Stock
Cut Tape
3,20 €
1,97 €
1,77 €
1,46 €
Reel
1,02 €
Min.: 1
Mult.: 1
: 2 000
Reel, Cut Tape, MouseReel ULR 250 uOhms 3 W 1 % 350 PPM / C 1225 (Reversed) 3263 (Reversed) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 1225 2ohms 1% Tol AEC-Q200 3 985In Stock
Cut Tape
1,36 €
0,777 €
0,634 €
0,475 €
Reel
0,291 €
Min.: 1
Mult.: 1
: 4 000
Reel, Cut Tape, MouseReel ERJ-A1 2 Ohms 1.33 W 1 % 200 PPM / C 1225 (Reversed) 3263 (Reversed) 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Welwyn Components / TT Electronics Current Sense Resistors - SMD Metal Element CS Resistor AEC-Q200 1 861In Stock
Cut Tape
3,19 €
1,96 €
1,76 €
1,45 €
Reel
1,06 €
Min.: 1
Mult.: 1
: 2 000
Reel, Cut Tape, MouseReel ULR 100 uOhms 3 W 5 % 500 PPM / C 1225 (Reversed) 3263 (Reversed) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Susumu Current Sense Resistors - SMD 2W 10m ohm 1% 6.3 x 3.1 Metal Foil 937In Stock
Cut Tape
1,87 €
1,10 €
0,989 €
0,777 €
Reel
0,535 €
Min.: 1
Mult.: 1
: 1 000
Reel, Cut Tape, MouseReel KRL 10 mOhms 2 W 1 % 50 PPM / C 1225 (Reversed) 3263 (Reversed) 6.3 mm (0.248 in) 3.1 mm (0.122 in) 0.5 mm (0.02 in) - 55 C + 175 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
Welwyn Components / TT Electronics Current Sense Resistors - SMD Metal Element CS Resistor AEC-Q200 1 898In Stock
Cut Tape
3,20 €
1,97 €
1,77 €
1,46 €
Reel
1,02 €
Min.: 1
Mult.: 1
: 2 000
Reel, Cut Tape, MouseReel ULR 250 uOhms 3 W 5 % 350 PPM / C 1225 (Reversed) 3263 (Reversed) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Welwyn Components / TT Electronics Current Sense Resistors - SMD Metal Element CS Resistor AEC-Q200 1 935In Stock
Cut Tape
3,20 €
1,97 €
1,77 €
1,46 €
Reel
1,02 €
Min.: 1
Mult.: 1
: 2 000
Reel, Cut Tape, MouseReel ULR 400 uOhms 3 W 5 % 350 PPM / C 1225 (Reversed) 3263 (Reversed) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Susumu Current Sense Resistors - SMD 2W 56m ohm 1% 6.3 x 3.1 Metal Foil 2 046In Stock
Cut Tape
1,87 €
1,10 €
0,989 €
0,777 €
Reel
0,56 €
Min.: 1
Mult.: 1
: 1 000
Reel, Cut Tape, MouseReel KRL 56 mOhms 2 W 1 % 50 PPM / C 1225 (Reversed) 3263 (Reversed) 6.3 mm (0.248 in) 3.1 mm (0.122 in) 0.5 mm (0.02 in) - 55 C + 175 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
Ohmite Current Sense Resistors - SMD 2W 0.015 Ohms 1% 352In Stock
Cut Tape
1,65 €
0,972 €
0,869 €
0,685 €
Reel
0,464 €
Min.: 1
Mult.: 1
: 1 000
Reel, Cut Tape, MouseReel FCSL 15 mOhms 2 W 1 % 50 PPM / C 1225 (Reversed) 3263 (Reversed) 3.1 mm (0.122 in) 6.3 mm (0.248 in) 1.2 mm (0.047 in) - 55 C + 155 C Metal Foil 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD 2W 0.012ohm 1% 13In Stock
Cut Tape
1,87 €
1,10 €
0,989 €
0,777 €
Reel
0,531 €
Min.: 1
Mult.: 1
: 1 000
Reel, Cut Tape, MouseReel PRL 12 mOhms 2 W 1 % 0 PPM / C, + 200 PPM / C 1225 (Reversed) 3263 (Reversed) 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.5 mm (0.02 in) - 55 C + 125 C Thin Film 2 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD 2W 0.02 Ohms 1% 271In Stock
Cut Tape
1,65 €
0,972 €
0,869 €
0,685 €
Reel
0,501 €
Min.: 1
Mult.: 1
: 1 000
Reel, Cut Tape, MouseReel FCSL 20 mOhms 2 W 1 % 50 PPM / C 1225 (Reversed) 3263 (Reversed) 3.1 mm (0.122 in) 6.3 mm (0.248 in) 1.2 mm (0.047 in) - 55 C + 155 C Metal Foil 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD 2W 25m ohm 1% 6.3 x 3.1 Metal Foil 735In Stock
Cut Tape
1,87 €
1,10 €
0,989 €
0,777 €
Reel
0,535 €
Min.: 1
Mult.: 1
: 1 000
Reel, Cut Tape, MouseReel KRL 25 mOhms 2 W 1 % 50 PPM / C 1225 (Reversed) 3263 (Reversed) 6.3 mm (0.248 in) 3.1 mm (0.122 in) 0.5 mm (0.02 in) - 55 C + 175 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
Susumu Current Sense Resistors - SMD 2W 50m ohm 1% 6.3 x 3.1 Metal Foil 620In Stock
Cut Tape
1,87 €
1,10 €
0,989 €
0,777 €
Reel
0,535 €
Min.: 1
Mult.: 1
: 1 000
Reel, Cut Tape, MouseReel KRL 50 mOhms 2 W 1 % 50 PPM / C 1225 (Reversed) 3263 (Reversed) 6.3 mm (0.248 in) 3.1 mm (0.122 in) 0.5 mm (0.02 in) - 55 C + 175 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
Susumu Current Sense Resistors - SMD 2W 0.005ohm 2% 378In Stock
Cut Tape
1,87 €
1,10 €
0,989 €
0,777 €
Reel
0,561 €
Min.: 1
Mult.: 1
: 1 000
Reel, Cut Tape, MouseReel PRL 5 mOhms 2 W 2 % 0 PPM / C, + 350 PPM / C 1225 (Reversed) 3263 (Reversed) 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.5 mm (0.02 in) Thin Film 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD 2W 0.011ohm 1% 964In Stock
Cut Tape
1,87 €
1,10 €
0,989 €
0,777 €
Reel
0,531 €
Min.: 1
Mult.: 1
: 1 000
Reel, Cut Tape, MouseReel PRL 11 mOhms 2 W 1 % 0 PPM / C, + 200 PPM / C 1225 (Reversed) 3263 (Reversed) 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.5 mm (0.02 in) Thin Film 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD 2W 0.050ohm 1% 612In Stock
Cut Tape
1,87 €
1,10 €
0,989 €
0,777 €
Reel
0,568 €
Min.: 1
Mult.: 1
: 1 000
Reel, Cut Tape, MouseReel PRL 50 mOhms 2 W 1 % 100 PPM / C 1225 (Reversed) 3263 (Reversed) 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.5 mm (0.02 in) - 55 C + 125 C Thin Film 2 Terminal SMD/SMT
Welwyn Components / TT Electronics Current Sense Resistors - SMD Metal Element CS Resistor AEC-Q200 1 082In Stock
Cut Tape
1,88 €
1,15 €
1,06 €
0,832 €
Reel
0,611 €
Min.: 1
Mult.: 1
: 2 000
Reel, Cut Tape, MouseReel ULR 800 uOhms 3 W 1 % 250 PPM / C 1225 (Reversed) 3263 (Reversed) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Susumu Current Sense Resistors - SMD 2W 4m ohm 1% 6.3 x 3.1 Metal Foil 750In Stock
Cut Tape
1,87 €
1,10 €
0,989 €
0,777 €
Reel
0,535 €
Min.: 1
Mult.: 1
: 1 000
Reel, Cut Tape, MouseReel KRL 4 mOhms 2 W 1 % 50 PPM / C 1225 (Reversed) 3263 (Reversed) 6.3 mm (0.248 in) 3.1 mm (0.122 in) 0.5 mm (0.02 in) - 55 C + 175 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
Susumu Current Sense Resistors - SMD 2W 0.005ohm 1% 675In Stock
Cut Tape
1,87 €
1,10 €
0,989 €
0,777 €
Reel
0,535 €
Min.: 1
Mult.: 1
: 1 000
Reel, Cut Tape, MouseReel PRL 5 mOhms 2 W 1 % 0 PPM / C, + 350 PPM / C 1225 (Reversed) 3263 (Reversed) 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.5 mm (0.02 in) - 55 C + 125 C Thin Film 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD 2W 0.010ohm 1% 2W 0.015ohm 1% 368In Stock
1 000Expected 09/02/2027
Cut Tape
1,87 €
1,10 €
0,989 €
0,777 €
Reel
0,568 €
Min.: 1
Mult.: 1
: 1 000
Reel, Cut Tape, MouseReel PRL 10 mOhms 2 W 1 % 0 PPM / C, + 200 PPM / C 1225 (Reversed) 3263 (Reversed) 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.5 mm (0.02 in) - 55 C + 125 C Thin Film 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD 2W 0.100ohm 1% 535In Stock
Cut Tape
1,87 €
1,10 €
0,989 €
0,777 €
Reel
0,531 €
Min.: 1
Mult.: 1
: 1 000
Reel, Cut Tape, MouseReel PRL 100 mOhms 2 W 1 % 50 PPM / C 1225 (Reversed) 3263 (Reversed) 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.5 mm (0.02 in) - 55 C + 125 C Thin Film 2 Terminal SMD/SMT