1812 Current Sense Resistors - SMD

Results: 197
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
Panasonic Industry Current Sense Resistors - SMD 1812 82mOhm 1% Curr Sense AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Reel
0,283 €
0,234 €
Min.: 5 000
Mult.: 5 000
: 5 000
Reel ERJ-L 82 mOhms 500 mW (1/2 W) 1 % 1812 4532 4.5 mm (0.177 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 1812 83mOhm 1% Curr Sense AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Reel
0,232 €
Min.: 5 000
Mult.: 5 000
: 5 000
Reel ERJ-L 83 mOhms 500 mW (1/2 W) 1 % 1812 4532 4.5 mm (0.177 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 1812 84mOhm 1% Curr Sense AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Reel
0,232 €
Min.: 5 000
Mult.: 5 000
: 5 000
Reel ERJ-L 84 mOhms 500 mW (1/2 W) 1 % 1812 4532 4.5 mm (0.177 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 1812 85mOhm 1% Curr Sense AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Reel
0,254 €
0,234 €
Min.: 5 000
Mult.: 5 000
: 5 000
Reel ERJ-L 85 mOhms 500 mW (1/2 W) 1 % 1812 4532 4.5 mm (0.177 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 1812 86mOhm 1% Curr Sense AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Reel
0,254 €
0,234 €
Min.: 5 000
Mult.: 5 000
: 5 000
Reel ERJ-L 86 mOhms 500 mW (1/2 W) 1 % 1812 4532 4.5 mm (0.177 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 1812 87mOhm 1% Curr Sense AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Reel
0,254 €
0,234 €
Min.: 5 000
Mult.: 5 000
: 5 000
Reel ERJ-L 87 mOhms 500 mW (1/2 W) 1 % 1812 4532 4.5 mm (0.177 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 1812 88mOhm 1% Curr Sense AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Reel
0,254 €
0,234 €
Min.: 5 000
Mult.: 5 000
: 5 000
Reel ERJ-L 88 mOhms 500 mW (1/2 W) 1 % 1812 4532 4.5 mm (0.177 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 1812 89mOhm 1% Curr Sense AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Reel
0,254 €
0,234 €
Min.: 5 000
Mult.: 5 000
: 5 000
Reel ERJ-L 89 mOhms 500 mW (1/2 W) 1 % 1812 4532 4.5 mm (0.177 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 1812 90mOhm 1% Curr Sense AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Reel
0,232 €
Min.: 5 000
Mult.: 5 000
: 5 000
Reel ERJ-L 90 mOhms 500 mW (1/2 W) 1 % 1812 4532 4.5 mm (0.177 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 1812 91mOhm 1% Curr Sense AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Reel
0,283 €
0,234 €
Min.: 5 000
Mult.: 5 000
: 5 000
Reel ERJ-L 91 mOhms 500 mW (1/2 W) 1 % 1812 4532 4.5 mm (0.177 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 1812 92mOhm 1% Curr Sense AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Reel
0,254 €
0,234 €
Min.: 5 000
Mult.: 5 000
: 5 000
Reel ERJ-L 92 mOhms 500 mW (1/2 W) 1 % 1812 4532 4.5 mm (0.177 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 1812 93mOhm 1% Curr Sense AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Reel
0,232 €
Min.: 5 000
Mult.: 5 000
: 5 000
Reel ERJ-L 93 mOhms 500 mW (1/2 W) 1 % 1812 4532 4.5 mm (0.177 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 1812 94mOhm 1% Curr Sense AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Reel
0,254 €
0,234 €
Min.: 5 000
Mult.: 5 000
: 5 000
Reel ERJ-L 94 mOhms 500 mW (1/2 W) 1 % 1812 4532 4.5 mm (0.177 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 1812 95mOhm 1% Curr Sense AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Reel
0,254 €
0,234 €
Min.: 5 000
Mult.: 5 000
: 5 000
Reel ERJ-L 95 mOhms 500 mW (1/2 W) 1 % 1812 4532 4.5 mm (0.177 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 1812 96mOhm 1% Curr Sense AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Reel
0,254 €
0,234 €
Min.: 5 000
Mult.: 5 000
: 5 000
Reel ERJ-L 96 mOhms 500 mW (1/2 W) 1 % 1812 4532 4.5 mm (0.177 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 1812 97mOhm 1% Curr Sense AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Reel
0,254 €
0,234 €
Min.: 5 000
Mult.: 5 000
: 5 000
Reel ERJ-L 97 mOhms 500 mW (1/2 W) 1 % 1812 4532 4.5 mm (0.177 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 1812 98mOhm 1% Curr Sense AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Reel
0,254 €
0,234 €
Min.: 5 000
Mult.: 5 000
: 5 000
Reel ERJ-L 98 mOhms 500 mW (1/2 W) 1 % 1812 4532 4.5 mm (0.177 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 1812 99mOhm 1% Curr Sense AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Reel
0,254 €
0,234 €
Min.: 5 000
Mult.: 5 000
: 5 000
Reel ERJ-L 99 mOhms 500 mW (1/2 W) 1 % 1812 4532 4.5 mm (0.177 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 1812 100mOhm 5% Curr Sense AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Reel
0,203 €
0,187 €
Min.: 5 000
Mult.: 5 000
: 5 000
Reel ERJ-L 100 mOhms 500 mW (1/2 W) 5 % 1812 4532 4.5 mm (0.177 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 1812 20mOhm 5% Curr Sense AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Reel
0,203 €
0,187 €
Min.: 5 000
Mult.: 5 000
: 5 000
Reel ERJ-L 20 mOhms 500 mW (1/2 W) 5 % 1812 4532 4.5 mm (0.177 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 1812 21mOhm 5% Curr Sense AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Reel
0,203 €
0,187 €
Min.: 5 000
Mult.: 5 000
: 5 000
Reel ERJ-L 21 mOhms 500 mW (1/2 W) 5 % 1812 4532 4.5 mm (0.177 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 1812 22mOhm 5% Curr Sense AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Reel
0,203 €
0,187 €
Min.: 5 000
Mult.: 5 000
: 5 000
Reel ERJ-L 22 mOhms 500 mW (1/2 W) 5 % 1812 4532 4.5 mm (0.177 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 1812 23mOhm 5% Curr Sense AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Reel
0,203 €
0,187 €
Min.: 5 000
Mult.: 5 000
: 5 000
Reel ERJ-L 23 mOhms 500 mW (1/2 W) 5 % 1812 4532 4.5 mm (0.177 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 1812 24mOhm 5% Curr Sense AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Reel
0,203 €
0,187 €
Min.: 5 000
Mult.: 5 000
: 5 000
Reel ERJ-L 24 mOhms 500 mW (1/2 W) 5 % 1812 4532 4.5 mm (0.177 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 1812 26mOhm 5% Curr Sense AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Reel
0,203 €
0,187 €
Min.: 5 000
Mult.: 5 000
: 5 000
Reel ERJ-L 26 mOhms 500 mW (1/2 W) 5 % 1812 4532 4.5 mm (0.177 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200