3216 Reel Current Sense Resistors - SMD

Results: 5 525
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
KOA Speer Current Sense Resistors - SMD 8.25ohms 1% 100PPM 3 132In Stock
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel SR73 8.25 Ohms 330 mW (1/3 W) 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 55 C + 150 C Thick Film 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 0.309ohms 1% 100PPM 189In Stock
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel SR73 309 mOhms 330 mW (1/3 W) 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 55 C + 150 C Thick Film 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 0.536ohms 1% 100PPM 2 550In Stock
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel SR73 536 mOhms 330 mW (1/3 W) 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 55 C + 150 C Thick Film 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 0.562ohms 1% 100PPM 2 257In Stock
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel SR73 562 mOhms 330 mW (1/3 W) 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 55 C + 150 C Thick Film 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD .137 OHM 1% 4 937In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel SR73 137 mOhms 330 mW (1/3 W) 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 55 C + 150 C Thick Film 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 0.392ohms 1% 100PPM 3 766In Stock
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel SR73 392 mOhms 330 mW (1/3 W) 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 55 C + 150 C Thick Film 2 Terminal SMD/SMT AEC-Q200
IRC / TT Electronics Current Sense Resistors - SMD Metal Element CS Resistor AEC-Q200 2 465In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel ULR 5 mOhms 1 W 1 % 50 PPM / C 1206 3216 - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Susumu Current Sense Resistors - SMD 1/2W 2.7ohm 1% 7 420In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RL 2.7 Ohms 500 mW (1/2 W) 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.5 mm (0.02 in) - 55 C + 125 C Thin Film 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD Current Sensors, 1206 0.5W, 1% 10 588In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RL 27 mOhms 500 mW (1/2 W) 1 % 350 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.5 mm (0.02 in) - 55 C + 125 C Thin Film 2 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD 0.47 ohm 1206 1% 0.5W 21 386In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape KDV 470 mOhms 500 mW (1/2 W) 1 % 50 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD 1206 PKG 0.001 OHMS 5% Current Sense 9 090In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel 1 mOhms 1 W 5 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.4 mm (0.016 in) - 55 C + 175 C Metal Alloy 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD 1/2W 0.015ohm 2% 7 934In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RL 15 mOhms 500 mW (1/2 W) 2 % 500 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.5 mm (0.02 in) - 55 C + 125 C Thin Film 2 Terminal SMD/SMT
IRC / TT Electronics Current Sense Resistors - SMD 1/2W .13 OHM 1% 2 523In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel LR 130 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.61 mm (0.024 in) - 55 C + 150 C Thick Film 2 Terminal SMD/SMT AEC-Q200
IRC / TT Electronics Current Sense Resistors - SMD .006 OHM 1/2W 5% 13 790In Stock
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape, MouseReel LRF 6 mOhms 500 mW (1/2 W) 5 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.61 mm (0.024 in) - 55 C + 150 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Susumu Current Sense Resistors - SMD 1/2W 1.3ohm 1% 9 339In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RL 1.3 Ohms 500 mW (1/2 W) 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.5 mm (0.02 in) - 55 C + 125 C Thin Film 2 Terminal SMD/SMT
IRC / TT Electronics Current Sense Resistors - SMD .25 OHM 1/2W 1% 2 311In Stock
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape, MouseReel LRC 250 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.61 mm (0.024 in) - 55 C + 150 C Thick Film SMD/SMT AEC-Q200

CTS Electronic Components Current Sense Resistors - SMD Surface Mount Current Sense Resistor, Thick Film, 0.250 Watt, Temperature Coefficient +/-200ppm/ C, 0.100 Ohms, +/-2% Tolerance, 3.20mm x 1.60mm, -55 C to +125C 16 062In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape 73L 100 mOhms 250 mW (1/4 W) 2 % 200 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD 0.002 ohm 3% 1.0W Current Sense 9 700In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel LVT 2 mOhms 1 W 3 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.4 mm (0.016 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT
KOA Speer Current Sense Resistors - SMD .03 OHM 1/2W 1% 4 975In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel UR73 30 mOhms 500 mW (1/2 W) 1 % 200 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT
IRC / TT Electronics Current Sense Resistors - SMD 1/2W 1 OHM 1% 524In Stock
3 000Expected 16/02/2027
Min.: 1
Mult.: 1
: 3 000
No
Reel, Cut Tape, MouseReel LRC 1 Ohms 500 mW (1/2 W) 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.61 mm (0.024 in) - 55 C + 150 C Thick Film SMD/SMT AEC-Q200
IRC / TT Electronics Current Sense Resistors - SMD 1/2W .100 1% 100ppm 38In Stock
3 000Expected 23/12/2026
Min.: 1
Mult.: 1
: 3 000
No
Reel, Cut Tape, MouseReel LRC 100 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.61 mm (0.024 in) - 55 C + 150 C Thick Film SMD/SMT AEC-Q200
CTS Electronic Components 73WL4R470F
CTS Electronic Components Current Sense Resistors - SMD Surface Mount Wide Terminal Current Sense Resistor, Thick Film, 0.75 Watts, Temperature Coefficient +/-200ppm/ C, .470 Ohms, +/-1% Tolerance, 3.2mm x 1.6mm, -55 C/+155C 5 000In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape 73WL 470 mOhms 750 mW (3/4 W) 1 % 200 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
CTS Electronic Components Current Sense Resistors - SMD 0.062ohms 5% 7 599In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel 73E 62 mOhms 500 mW (1/2 W) 5 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT
IRC / TT Electronics Current Sense Resistors - SMD .01 OHM 1/2W 5% 3 995In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel LRF 10 mOhms 500 mW (1/2 W) 5 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.61 mm (0.024 in) - 55 C + 150 C Thick Film SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD .25watt .68ohm 5% 200ppm 4 607In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RCWL 680 mOhms 250 mW (1/4 W) 5 % 200 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT