3216 Reel Current Sense Resistors - SMD

Results: 5 525
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
Littelfuse Current Sense Resistors - SMD 2T WSTM1206 1W 50ppm 360 mOhm +/-1.0% 4 920In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape 360 mOhms 1 W 1 % 50 PPM / C 1206 3216 3.3 mm (0.13 in) 1.7 mm (0.067 in) 0.65 mm (0.026 in) + 5 C + 35 C Thick Film 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD ResMetalStrip 1206 R0 Jumper 1W 1 397In Stock
10 000Expected 26/08/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel CRF 0 Ohms 1 W 5 % 3800 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.7 mm (0.028 in) - 55 C + 150 C Metal Alloy 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD ResMetalStrip 1206 R040 1% 1W TCR50 7 164In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel CRF 40 mOhms 1 W 1 % 50 PPM / C 1206 3216 3.2 mm (0.126 in) 1.65 mm (0.065 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Plate 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD .5watt .250ohm 1% 100ppm 18 388In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RCWE 250 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD WSL-1206 .028 1% EA E3 2 819In Stock
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel WSL 28 mOhms 250 mW (1/4 W) 1 % 75 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.635 mm (0.025 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD RL73H 2B R10 1% 5K RL 11 865In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RL73 100 mOhms 250 mW (1/4 W) 1 % 100 PPM / C 1206 3216 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD RLP73K 2B R68 5% 5K RL 29 511In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RLP73 680 mOhms 500 mW (1/2 W) 5 % 200 PPM / C 1206 3216 1 mm (0.039 in) 0.5 mm (0.02 in) 0.32 mm (0.013 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD TLR 1206 1.0W R002 1% 50PPM 2K RL 3 452In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TLR 2 mOhms 1 W 1 % 50 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD TLR 1206 1.0W R004 1% 50PPM 2K RL 3 539In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TLR 4 mOhms 1 W 1 % 50 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD 1W 5mOhms 1% 100ppm 26 206In Stock
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel CFN 5 mOhms 1 W 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.7 mm (0.028 in) - 55 C + 155 C Metal Foil 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD 0.010 ohms 1% 75PPM 73 622In Stock
55 000Expected 04/11/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel CRF 10 mOhms 1 W 1 % 50 PPM / C 1206 3216 - 55 C + 170 C Metal Strip 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD .020 ohms 1% 75PPM 29 659In Stock
35 000Expected 30/12/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel CRF 20 mOhms 1 W 1 % 75 PPM / C 1206 3216 3.2 mm (0.126 in) 1.65 mm (0.065 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Strip 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD .01 OHM 1% 1W 100PPM 12 500In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel CRK 10 mOhms 1 W 1 % 50 PPM / C 1206 3216 3.2 mm (0.126 in) 1.7 mm (0.067 in) 0.4 mm (0.016 in) - 55 C + 170 C 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD 1206 0.1 ohms 1% 0.5W TC100 AEC-Q200 14 464In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel CRM-A 100 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 1206 1ohm 1% Curr Sense AEC-Q200 29 157In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ERJ-BQ/BS 1 Ohms 500 mW (1/2 W) 1 % 200 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD .22 OHM 1% 1/2W 99 822In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ERJ-BQ/BS 220 mOhms 500 mW (1/2 W) 1 % 200 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 1206 0.18ohm 1% Curr Sense AEC-Q200 14 512In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ERJ-BQ/BS 180 mOhms 500 mW (1/2 W) 1 % 250 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 1206 0.2ohm 1% Curr Sense AEC-Q200 30 642In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ERJ-BQ/BS 200 mOhms 500 mW (1/2 W) 1 % 250 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 1206 0.010ohm 1% Curr Sense AEC-Q200 32 605In Stock
20 000Expected 26/10/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ERJ-xBW 10 mOhms 1 W 1 % 200 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.65 mm (0.026 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 1206 0.012ohm 1% Curr Sense AEC-Q200 7 975In Stock
10 000Expected 26/10/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ERJ-xBW 12 mOhms 1 W 1 % 200 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.65 mm (0.026 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 1206 0.015ohm 1% Curr Sense AEC-Q200 9 066In Stock
10 000Expected 17/09/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ERJ-xBW 15 mOhms 1 W 1 % 200 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.65 mm (0.026 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 1206 0.016ohm 1% Curr Sense AEC-Q200 16 874In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ERJ-xBW 16 mOhms 1 W 1 % 200 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.65 mm (0.026 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 1206 0.020ohm 1% Curr Sense AEC-Q200 9 917In Stock
10 000Expected 21/09/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ERJ-xBW 20 mOhms 1 W 1 % 150 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.65 mm (0.026 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 1206 0.027ohm 1% Curr Sense AEC-Q200 6 778In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ERJ-xBW 27 mOhms 1 W 1 % 150 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.65 mm (0.026 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 1206 0.033ohm 1% Curr Sense AEC-Q200 7 990In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ERJ-xBW 33 mOhms 1 W 1 % 150 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.65 mm (0.026 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200