3216 Reel Current Sense Resistors - SMD

Results: 5 524
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
YAGEO Current Sense Resistors - SMD 25 mOhms 250mWat 1 % 75 ppm/C AEC-Q200 1 260In Stock
4 000Expected 03/11/2026
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel PE 25 mOhms 250 mW (1/4 W) 1 % 75 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.64 mm (0.025 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 33 mOhms 250mWat 1 % 75 ppm/C AEC-Q200 4 828In Stock
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel PE 33 mOhms 250 mW (1/4 W) 1 % 75 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.64 mm (0.025 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 30 mOhms 250mWat 1 % 75 ppm/C AEC-Q200 4 840In Stock
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel PE 30 mOhms 250 mW (1/4 W) 1 % 75 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.64 mm (0.025 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 51 mOhms 250mWat 1 % 50 ppm/C AEC-Q200 4 863In Stock
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel PE 51 mOhms 1 % 50 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.64 mm (0.025 in) Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 50 mOhms 250mWat 1 % 75 ppm/C AEC-Q200 23In Stock
4 000Expected 27/10/2026
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel PE 50 mOhms 250 mW (1/4 W) 1 % 75 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.64 mm (0.025 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 68 mOhms 250mWat 1 % 50 ppm/C AEC-Q200 2 330In Stock
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel PE 68 mOhms 1 % 50 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.64 mm (0.025 in) Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 120 mOhms 250mW 1 % 75 ppm/C AEC-Q200 2 065In Stock
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel PE 120 mOhms 250 mW (1/4 W) 1 % 75 PPM / C 1206 3216 - 55 C + 170 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 8 mOhms 1 Watts 1 % 75 ppm/C AEC-Q200 3 419In Stock
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel PE 8 mOhms 1 W 1 % 75 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.64 mm (0.025 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 10 mOhms 1 Watts 1 % 75 ppm/C AEC-Q200 919In Stock
4 000Expected 08/12/2026
Min.: 1
Mult.: 1
Max.: 16 000
: 4 000

Reel, Cut Tape, MouseReel PE 10 mOhms 1 W 1 % 75 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.64 mm (0.025 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 25 mOhms 1 Watts 1 % 75 ppm/C AEC-Q200 745In Stock
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel PE 25 mOhms 1 W 1 % 75 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.64 mm (0.025 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 20 mOhms 1 Watts 1 % 75 ppm/C AEC-Q200 3 182In Stock
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel PE 20 mOhms 1 W 1 % 75 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.64 mm (0.025 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 50 mOhms 1 Watts 1 % 75 ppm/C AEC-Q200 9In Stock
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel PE 50 mOhms 1 W 1 % 75 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.64 mm (0.025 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 10 mOhms 500mWat 1 % 75 ppm/C AEC-Q200 1 276In Stock
4 000Expected 12/01/2027
Min.: 1
Mult.: 1
Max.: 16 000
: 4 000

Reel, Cut Tape, MouseReel PE 10 mOhms 500 mW (1/2 W) 1 % 75 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.64 mm (0.025 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 33 mOhms 500mWat 1 % 75 ppm/C AEC-Q200 3 450In Stock
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel PE 33 mOhms 500 mW (1/2 W) 1 % 75 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.64 mm (0.025 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 47 mOhms 500mWat 1 % 75 ppm/C AEC-Q200 3 259In Stock
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel PE 47 mOhms 500 mW (1/2 W) 1 % 75 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.64 mm (0.025 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 40 mOhms 500mWat 1 % 75 ppm/C AEC-Q200 1 041In Stock
4 000Expected 22/12/2026
Min.: 1
Mult.: 1
Max.: 16 000
: 4 000

Reel, Cut Tape, MouseReel PE 40 mOhms 500 mW (1/2 W) 1 % 75 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.64 mm (0.025 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 50 mOhms 500mWat 1 % 75 ppm/C AEC-Q200 582In Stock
4 000Expected 28/09/2026
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel PE 50 mOhms 500 mW (1/2 W) 1 % 75 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.64 mm (0.025 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 5 mOhms 250 mWa 5 % 75 ppm/C AEC-Q200 4 411In Stock
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel PE 5 mOhms 250 mW (1/4 W) 5 % 75 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.64 mm (0.025 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 50 mOhms 500mWat 5 % 75 ppm/C AEC-Q200 1 603In Stock
4 000Expected 15/09/2026
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel PE 50 mOhms 500 mW (1/2 W) 5 % 75 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.64 mm (0.025 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 75mOhms 1 W 100PPM/C 1206 1 307In Stock
4 000Expected 11/11/2026
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel PE 75 mOhms 1 W 1 % 100 PPM / C 1206 3216 Thick Film 2 Terminal
YAGEO Current Sense Resistors - SMD 0Ohms 250 m Watts AEC-Q200 10 908In Stock
10 000Expected 08/12/2026
Min.: 1
Mult.: 1
Max.: 20 000
: 5 000

Reel, Cut Tape, MouseReel PT 0 Ohms 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 50 mOhms 250mWat 1 % 350 ppm/C AEC-Q200 3 858In Stock
5 000Expected 01/09/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel PT 50 mOhms 250 mW (1/4 W) 1 % 350 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 120 mOhms 250mW 1 % 75 ppm/C AEC-Q200 9 069In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel PT 120 mOhms 1 % 75 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 150 mOhms 250mW 1 % 75 ppm/C AEC-Q200 2 302In Stock
5 000Expected 12/01/2027
Min.: 1
Mult.: 1
Max.: 20 000
: 5 000

Reel, Cut Tape, MouseReel PT 150 mOhms 1 % 75 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 180 mOhms 500mW 1 % 75 ppm/C AEC-Q200 2 975In Stock
5 000Expected 27/10/2026
Min.: 1
Mult.: 1
Max.: 20 000
: 5 000

Reel, Cut Tape, MouseReel PT 180 mOhms 500 mW (1/2 W) 1 % 75 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200