3216 Reel Current Sense Resistors - SMD

Results: 5 524
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
YAGEO Current Sense Resistors - SMD 62 mOhms 250mWat 1 % 1000 ppm/C 10 466In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RL 62 mOhms 250 mW (1/4 W) 1 % 1000 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 68 mOhms 250mWat 1 % 1000 ppm/C 5 759In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RL 68 mOhms 250 mW (1/4 W) 1 % 1000 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 75 mOhms 250mWat 1 % 1000 ppm/C 17 076In Stock
Min.: 1
Mult.: 1
Max.: 20 000
: 5 000

Reel, Cut Tape, MouseReel RL 75 mOhms 250 mW (1/4 W) 1 % 1000 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 82 mOhms 250mWat 1 % 1000 ppm/C 4 668In Stock
5 000Expected 22/12/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RL 82 mOhms 250 mW (1/4 W) 1 % 1000 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 91 mOhms 250mWat 1 % 1000 ppm/C 2 010In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RL 91 mOhms 250 mW (1/4 W) 1 % 1000 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 120 mOhms 250mW 1 % 600 ppm/C 3 221In Stock
5 000Expected 08/12/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RL 120 mOhms 250 mW (1/4 W) 1 % 600 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 100 mOhms 250mW 1 % 600 ppm/C 3 798In Stock
60 000On Order
Min.: 1
Mult.: 1
Max.: 20 000
: 5 000

Reel, Cut Tape, MouseReel RL 100 mOhms 250 mW (1/4 W) 1 % 600 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 287 mOhms 250mW 1 % 600 ppm/C 1 528In Stock
5 000Expected 12/01/2027
Min.: 1
Mult.: 1
Max.: 20 000
: 5 000

Reel, Cut Tape, MouseReel RL 287 mOhms 250 mW (1/4 W) 1 % 600 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 200 mOhms 250mW 1 % 600 ppm/C 11 651In Stock
Min.: 1
Mult.: 1
Max.: 20 000
: 5 000

Reel, Cut Tape, MouseReel RL 200 mOhms 250 mW (1/4 W) 1 % 600 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 330 mOhms 250mW 1 % 600 ppm/C 27 765In Stock
20 000Expected 12/01/2027
Min.: 1
Mult.: 1
Max.: 20 000
: 5 000

Reel, Cut Tape, MouseReel RL 330 mOhms 250 mW (1/4 W) 1 % 600 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 12 mOhms 250mWat 1 % 1500 ppm/C 5 225In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RL 12 mOhms 500 mW (1/2 W) 1 % 1500 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 15 mOhms 250mWat 1 % 1500 ppm/C 5 896In Stock
Min.: 1
Mult.: 1
Max.: 20 000
: 5 000

Reel, Cut Tape, MouseReel RL 15 mOhms 500 mW (1/2 W) 1 % 1500 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 25 mOhms 250mWat 1 % 1200 ppm/C 7 763In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RL 25 mOhms 500 mW (1/2 W) 1 % 1200 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 33 mOhms 250mWat 1 % 1200 ppm/C 850In Stock
10 000On Order
Min.: 1
Mult.: 1
Max.: 20 000
: 5 000

Reel, Cut Tape, MouseReel RL 33 mOhms 500 mW (1/2 W) 1 % 1200 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 47 mOhms 500mWat 1 % 1200 ppm/C 13In Stock
5 000Expected 08/12/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RL 47 mOhms 500 mW (1/2 W) 1 % 1200 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 51 mOhms 250mWat 1 % 1000 ppm/C 8 724In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RL 51 mOhms 500 mW (1/2 W) 1 % 1000 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 82 mOhms 250mWat 1 % 1000 ppm/C 955In Stock
5 000Expected 09/10/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RL 82 mOhms 500 mW (1/2 W) 1 % 1000 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 10 mOhms 250mWat 5 % 1500 ppm/C 9 083In Stock
5 000Expected 27/10/2026
Min.: 1
Mult.: 1
Max.: 20 000
: 5 000

Reel, Cut Tape, MouseReel RL 10 mOhms 250 mW (1/4 W) 5 % 1500 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 50 mOhms 250mWat 5 % 1000 ppm/C 1 770In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RL 50 mOhms 250 mW (1/4 W) 5 % 1000 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 90 mOhms 250mWat 5 % 1000 ppm/C 3 733In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RL 90 mOhms 250 mW (1/4 W) 5 % 1000 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 120 mOhms 250mW 5 % 600 ppm/C 2 065In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RL 120 mOhms 250 mW (1/4 W) 5 % 600 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 140 mOhms 250mW 5 % 600 ppm/C 9 178In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RL 140 mOhms 250 mW (1/4 W) 5 % 600 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 220 mOhms 250mW 5 % 600 ppm/C 8 635In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RL 220 mOhms 250 mW (1/4 W) 5 % 600 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 250 mOhms 250mW 5 % 600 ppm/C 3 517In Stock
10 000Expected 22/12/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RL 250 mOhms 250 mW (1/4 W) 5 % 600 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 270 mOhms 250mW 5 % 600 ppm/C 4 329In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RL 270 mOhms 250 mW (1/4 W) 5 % 600 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT