3216 Reel Current Sense Resistors - SMD

Results: 5 524
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
Bourns Current Sense Resistors - SMD CHIP RESISTOR Low Value 13 845In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel CRM 2.4 kOhms 500 mW (1/2 W) 5 % 200 PPM / C 1206 3216 - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD 0.5W 5% 4.7 Ohm 9 933In Stock
10 000Expected 18/01/2027
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel CRM 4.7 Ohms 500 mW (1/2 W) 1 % 200 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD CHIP RESISTOR Low Value 12 756In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel CRM 5.1 kOhms 500 mW (1/2 W) 5 % 200 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD ResHighPower 1206 5R1 5% 500mW TC200 13 409In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel CRM 5.1 Ohms 500 mW (1/2 W) 5 % 200 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD .005 OHM 1% 1W 100PPM 5 996In Stock
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape CFN-A 5 mOhms 1 W 1 % 100 PPM / C 1206 3216 - 55 C + 155 C Metal Foil 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD .04 OHM 1% 1W 50PPM 5 257In Stock
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape CFN-A 40 mOhms 1 W 1 % 50 PPM / C 1206 3216 - 55 C + 155 C Metal Foil 2 Terminal SMD/SMT
Panasonic Industry Current Sense Resistors - SMD 1206 1.1ohm 1% Curr Sense AEC-Q200 114In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ERJ-BQ/BS 1.1 Ohms 500 mW (1/2 W) 1 % 200 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 1.2 OHM 1% 1/2W 1 317In Stock
20 000Expected 15/09/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ERJ-BQ/BS 1.2 Ohms 500 mW (1/2 W) 1 % 200 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 1206 1.3ohm 1% Curr Sense AEC-Q200 9 635In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ERJ-BQ/BS 1.3 Ohms 500 mW (1/2 W) 1 % 200 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 1206 1.5ohm 1% Curr Sense AEC-Q200 15 747In Stock
10 000Expected 07/12/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ERJ-BQ/BS 1.5 Ohms 500 mW (1/2 W) 1 % 200 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 1.6 OHM 1% 1/2W 81In Stock
10 000Expected 19/10/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ERJ-BQ/BS 1.6 Ohms 500 mW (1/2 W) 1 % 200 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 1206 1.8ohm 1% Curr Sense AEC-Q200 888In Stock
5 000Expected 19/10/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ERJ-BQ/BS 1.8 Ohms 500 mW (1/2 W) 1 % 200 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 1206 2ohm 1% Curr Sense AEC-Q200 27 655In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ERJ-BQ/BS 2 Ohms 500 mW (1/2 W) 1 % 200 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 1206 2.2ohm 1% Curr Sense AEC-Q200 5 571In Stock
10 000Expected 19/10/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ERJ-BQ/BS 2.2 Ohms 500 mW (1/2 W) 1 % 200 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 2.4 OHM 1% 1/2W 20 678In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ERJ-BQ/BS 2.4 Ohms 500 mW (1/2 W) 1 % 200 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 1206 2.7ohm 1% Curr Sense AEC-Q200 909In Stock
10 000Expected 22/10/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ERJ-BQ/BS 2.7 Ohms 500 mW (1/2 W) 1 % 200 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 3 OHM 1% 1/2W 6 614In Stock
10 000Expected 21/09/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ERJ-BQ/BS 3 Ohms 500 mW (1/2 W) 1 % 200 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 1206 3.3ohm 1% Curr Sense AEC-Q200 751In Stock
80 000On Order
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ERJ-BQ/BS 3.3 Ohms 500 mW (1/2 W) 1 % 200 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 1206 3.6ohm 1% Curr Sense AEC-Q200 13 924In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ERJ-BQ/BS 3.6 Ohms 500 mW (1/2 W) 1 % 200 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 3.9 OHM 1% 1/2W 4 548In Stock
25 000On Order
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ERJ-BQ/BS 3.9 Ohms 500 mW (1/2 W) 1 % 200 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 1206 4.3ohm 1% Curr Sense AEC-Q200 8 843In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ERJ-BQ/BS 4.3 Ohms 500 mW (1/2 W) 1 % 200 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 1206 5.1ohm 1% Curr Sense AEC-Q200 13 716In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ERJ-BQ/BS 5.1 Ohms 500 mW (1/2 W) 1 % 200 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 1206 5.6ohm 1% Curr Sense AEC-Q200 9 741In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ERJ-BQ/BS 5.6 Ohms 500 mW (1/2 W) 1 % 200 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 1206 6.2ohm 1% Curr Sense AEC-Q200 14 456In Stock
10 000Expected 17/09/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ERJ-BQ/BS 6.2 Ohms 500 mW (1/2 W) 1 % 200 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 1206 6.8ohm 1% Curr Sense AEC-Q200 1 334In Stock
80 000On Order
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ERJ-BQ/BS 6.8 Ohms 500 mW (1/2 W) 1 % 200 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200