3216 Reel Current Sense Resistors - SMD

Results: 5 524
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
Eaton Electronics Current Sense Resistors - SMD MFSA, 1206 SIZE, 1 Watt, 10 mohm, 50 TCR AEC-Q 2 396In Stock
8 000Expected 03/12/2026
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel MFSA 10 mOhms 1 W 1 % 50 PPM / C 1206 3216 2 mm (0.079 in) 1.25 mm (0.049 in) 0.7 mm (0.028 in) - 55 C + 155 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
Eaton Electronics Current Sense Resistors - SMD MFSA, 1206 SIZE, 1 Watt, 15 mohm, 50 TCR AEC-Q 3 636In Stock
4 000On Order
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel MFSA 15 mOhms 1 W 1 % 50 PPM / C 1206 3216 2 mm (0.079 in) 1.25 mm (0.049 in) 0.7 mm (0.028 in) - 55 C + 155 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
Eaton Electronics Current Sense Resistors - SMD MFSA, 1206 SIZE, 1 Watt, 20 mohm, 50 TCR AEC-Q 9 882In Stock
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel MFSA 20 mOhms 1 W 1 % 50 PPM / C 1206 3216 2 mm (0.079 in) 1.25 mm (0.049 in) 0.7 mm (0.028 in) - 55 C + 155 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
Eaton Electronics Current Sense Resistors - SMD MFSA, 1206 SIZE, 1 Watt, 25 mohm, 50 TCR AEC-Q 2 301In Stock
4 000Expected 07/12/2026
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel MFSA 25 mOhms 1 W 1 % 50 PPM / C 1206 3216 2 mm (0.079 in) 1.25 mm (0.049 in) 0.7 mm (0.028 in) - 55 C + 155 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 1206 1W 0.51ohm 1% AEC-Q200 3 917In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape UR73V 510 mOhms 1 W 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
KOA Speer Current Sense Resistors - SMD .1 OHM 1% 39 528In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel SR73 100 mOhms 330 mW (1/3 W) 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 55 C + 150 C Thick Film 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 0.3 ohm 1% 0.33W 34 718In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel SR73 300 mOhms 330 mW (1/3 W) 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 55 C + 150 C Thick Film 2 Terminal SMD/SMT
KOA Speer Current Sense Resistors - SMD .01 OHM 1% 1/2W 75PPM 10 822In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel TLR2B 10 mOhms 500 mW (1/2 W) 1 % 75 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 65 C + 170 C Metal Plate 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD .003 OHM 1% 3W 75PPM 9 850In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel TLR2BP 3 mOhms 3 W 1 % 75 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 65 C + 170 C SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 1206 .5W 30mOhm 1% tol. AEC-Q200 8 367In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel UR73V 30 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 1206 .5W 20mOhm 1% tol. AEC-Q200 9 488In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel UR73V 20 mOhms 500 mW (1/2 W) 1 % 75 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Susumu Current Sense Resistors - SMD 3/4w 33m ohm 1% 33 557In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel KRL 33 mOhms 750 mW (3/4 W) 1 % 50 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.5 mm (0.02 in) - 55 C + 155 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
Susumu Current Sense Resistors - SMD 3/4w 100m ohm 1% 30 579In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel KRL 100 mOhms 750 mW (3/4 W) 1 % 50 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.5 mm (0.02 in) - 55 C + 155 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
Susumu Current Sense Resistors - SMD 3/4w 330m ohm 1% 15 272In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel KRL 330 mOhms 750 mW (3/4 W) 1 % 50 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.5 mm (0.02 in) - 55 C + 155 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
Susumu Current Sense Resistors - SMD 3/4w 470m ohm 1% 24 496In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel KRL 470 mOhms 750 mW (3/4 W) 1 % 50 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.5 mm (0.02 in) - 55 C + 155 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
Susumu Current Sense Resistors - SMD 1.5W 0.010 Ohm 1% 50ppm 7 220In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel KRL 10 mOhms 1.5 W 1 % 50 PPM / C 0612 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.5 mm (0.02 in) - 55 C + 175 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1/4watt 0.1ohms 5% 3 537In Stock
Min.: 1
Mult.: 1
: 5 000
No
Reel, Cut Tape, MouseReel RCWL 100 mOhms 250 mW (1/4 W) 5 % 300 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD 1/4watt .1ohms 1% 40In Stock
Min.: 1
Mult.: 1
: 1 000
No
Reel, Cut Tape, MouseReel WSL 100 mOhms 250 mW (1/4 W) 1 % 75 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.635 mm (0.025 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1/4watt .02ohms 1% 509In Stock
Min.: 1
Mult.: 1
: 4 000
No
Reel, Cut Tape, MouseReel WSL 20 mOhms 250 mW (1/4 W) 1 % 75 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.635 mm (0.025 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Eaton Electronics Current Sense Resistors - SMD MSMA, 1206 SIZE, 1 Watt, 1 mohm, 50 TCR MnCu Metal AEC-Q 7 297In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel MSMA 1 mOhms 1 W 1 % 50 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) - 55 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Eaton Electronics Current Sense Resistors - SMD MSMA, 1206 SIZE, 1 Watt, 5 mohm, 50 TCR MnCu Metal AEC-Q 1 752In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel MSMA 5 mOhms 1 W 1 % 50 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) - 55 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Eaton Electronics Current Sense Resistors - SMD MSMA, 1206 SIZE, 1 Watt, 10 mohm, 50 TCR MnCu Metal AEC-Q 2 355In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel MSMA 10 mOhms 1 W 1 % 50 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) - 55 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Eaton Electronics Current Sense Resistors - SMD MSMA, 1206 SIZE, 1 Watt, 15 mohm, 50 TCR MnCu Metal AEC-Q 3 606In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel MSMA 15 mOhms 1 W 1 % 50 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) - 55 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Eaton Electronics Current Sense Resistors - SMD MSMA, 1206 SIZE, 1 Watt, 18 mohm, 50 TCR MnCu Metal AEC-Q 4 317In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel MSMA 18 mOhms 1 W 1 % 50 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) - 55 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Eaton Electronics Current Sense Resistors - SMD MSMA, 1206 SIZE, 1 Watt, 20 mohm, 50 TCR MnCu Metal AEC-Q 3 423In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel MSMA 20 mOhms 1 W 1 % 50 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) - 55 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200