3225 Current Sense Resistors - SMD

Results: 1 720
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
YAGEO Current Sense Resistors - SMD 240 mOhms 500mW 1 % 600 ppm/C 3 170In Stock
Cut Tape
0,353 €
0,198 €
0,144 €
0,127 €
Reel
0,08 €
Min.: 1
Mult.: 1
: 5 000
Reel, Cut Tape, MouseReel RL 240 mOhms 500 mW (1/2 W) 1 % 600 PPM / C 1210 3225 3.1 mm (0.122 in) 2.6 mm (0.102 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 390 mOhms 500mW 1 % 300 ppm/C 4 733In Stock
20 000Expected 21/12/2026
Cut Tape
0,353 €
0,198 €
0,144 €
0,127 €
Reel
0,08 €
Min.: 1
Mult.: 1
: 5 000
Reel, Cut Tape, MouseReel RL 390 mOhms 500 mW (1/2 W) 1 % 300 PPM / C 1210 3225 3.1 mm (0.122 in) 2.6 mm (0.102 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 300 mOhms 500mW 1 % 600 ppm/C 40In Stock
5 000Expected 11/01/2027
Cut Tape
0,353 €
0,198 €
0,144 €
0,127 €
Reel
0,08 €
Min.: 1
Mult.: 1
: 5 000
Reel, Cut Tape, MouseReel RL 300 mOhms 500 mW (1/2 W) 1 % 600 PPM / C 1210 3225 3.1 mm (0.122 in) 2.6 mm (0.102 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 470 mOhms 500mW 1 % 1000 ppm/C 5 981In Stock
Cut Tape
0,353 €
0,198 €
0,144 €
0,127 €
Reel
0,084 €
Min.: 1
Mult.: 1
: 5 000
Reel, Cut Tape, MouseReel RL 470 mOhms 500 mW (1/2 W) 1 % 1000 PPM / C 1210 3225 3.1 mm (0.122 in) 2.6 mm (0.102 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 400 mOhms 500mW 1 % 300 ppm/C 5 886In Stock
Cut Tape
0,353 €
0,198 €
0,144 €
0,127 €
Reel
0,08 €
Min.: 1
Mult.: 1
: 5 000
Reel, Cut Tape, MouseReel RL 400 mOhms 500 mW (1/2 W) 1 % 300 PPM / C 1210 3225 3.1 mm (0.122 in) 2.6 mm (0.102 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 510 mOhms 500mW 1 % 200 ppm/C 2 152In Stock
5 000On Order
Cut Tape
0,353 €
0,198 €
0,144 €
0,127 €
Reel
0,08 €
Min.: 1
Mult.: 1
: 5 000
Reel, Cut Tape, MouseReel RL 510 mOhms 500 mW (1/2 W) 1 % 200 PPM / C 1210 3225 3.1 mm (0.122 in) 2.6 mm (0.102 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 680 mOhms 500mW 1 % 200 ppm/C 8 372In Stock
Cut Tape
0,353 €
0,198 €
0,144 €
0,127 €
Reel
0,08 €
Min.: 1
Mult.: 1
: 5 000
Reel, Cut Tape, MouseReel RL 680 mOhms 500 mW (1/2 W) 1 % 200 PPM / C 1210 3225 3.1 mm (0.122 in) 2.6 mm (0.102 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 750 mOhms 500mW 1 % 200 ppm/C 385In Stock
5 000Expected 03/11/2026
Cut Tape
0,353 €
0,198 €
0,144 €
0,127 €
Reel
0,08 €
Min.: 1
Mult.: 1
: 5 000
Reel, Cut Tape, MouseReel RL 750 mOhms 500 mW (1/2 W) 1 % 200 PPM / C 1210 3225 3.1 mm (0.122 in) 2.6 mm (0.102 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 910 mOhms 500mW 1 % 200 ppm/C 52In Stock
Cut Tape
0,353 €
0,198 €
0,144 €
0,127 €
Reel
0,083 €
Min.: 1
Mult.: 1
: 5 000
Reel, Cut Tape, MouseReel RL 910 mOhms 500 mW (1/2 W) 1 % 200 PPM / C 1210 3225 3.1 mm (0.122 in) 2.6 mm (0.102 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 15 mOhms 500mWat 1 % 1500 ppm/C 6 635In Stock
Cut Tape
0,473 €
0,276 €
0,206 €
0,185 €
Reel
0,132 €
Min.: 1
Mult.: 1
: 5 000
Reel, Cut Tape, MouseReel RL 15 mOhms 500 mW (1/2 W) 1 % 1500 PPM / C 1210 3225 3.1 mm (0.122 in) 2.6 mm (0.102 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 33 mOhms 500mWat 1 % 1000 ppm/C 8 088In Stock
Cut Tape
0,473 €
0,276 €
0,206 €
0,185 €
Reel
0,127 €
Min.: 1
Mult.: 1
: 5 000
Reel, Cut Tape, MouseReel RL 33 mOhms 500 mW (1/2 W) 1 % 1000 PPM / C 1210 3225 3.1 mm (0.122 in) 2.6 mm (0.102 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 47 mOhms 500mWat 1 % 1000 ppm/C 6 187In Stock
Cut Tape
0,619 €
0,393 €
0,307 €
0,211 €
Reel
0,127 €
Min.: 1
Mult.: 1
: 5 000
Reel, Cut Tape, MouseReel RL 47 mOhms 500 mW (1/2 W) 1 % 1000 PPM / C 1210 3225 3.1 mm (0.122 in) 2.6 mm (0.102 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 68 mOhms 500mWat 1 % 800 ppm/C 3 700In Stock
Cut Tape
0,396 €
0,224 €
0,164 €
0,146 €
Reel
0,096 €
Min.: 1
Mult.: 1
: 5 000
Reel, Cut Tape, MouseReel RL 68 mOhms 500 mW (1/2 W) 1 % 800 PPM / C 1210 3225 3.1 mm (0.122 in) 2.6 mm (0.102 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 75 mOhms 500mWat 1 % 800 ppm/C 6 870In Stock
Cut Tape
0,482 €
0,268 €
0,197 €
0,17 €
Reel
0,097 €
Min.: 1
Mult.: 1
: 5 000
Reel, Cut Tape, MouseReel RL 75 mOhms 500 mW (1/2 W) 1 % 800 PPM / C 1210 3225 3.1 mm (0.122 in) 2.6 mm (0.102 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 200 mOhms 500mW 1 % 600 ppm/C 11 560In Stock
Cut Tape
0,353 €
0,198 €
0,144 €
0,125 €
Reel
0,086 €
Min.: 1
Mult.: 1
: 5 000
Reel, Cut Tape, MouseReel RL 200 mOhms 500 mW (1/2 W) 1 % 600 PPM / C 1210 3225 3.1 mm (0.122 in) 2.6 mm (0.102 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 500 mOhms 500mW 1 % 300 ppm/C 4 196In Stock
15 000On Order
Cut Tape
0,353 €
0,198 €
0,144 €
0,127 €
Reel
0,08 €
Min.: 1
Mult.: 1
: 5 000
Reel, Cut Tape, MouseReel RL 500 mOhms 500 mW (1/2 W) 1 % 300 PPM / C 1210 3225 3.1 mm (0.122 in) 2.6 mm (0.102 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 820 mOhms 500mW 1 % 200 ppm/C 9 993In Stock
Cut Tape
0,378 €
0,21 €
0,152 €
0,135 €
Reel
0,08 €
Min.: 1
Mult.: 1
: 5 000
Reel, Cut Tape, MouseReel RL 820 mOhms 500 mW (1/2 W) 1 % 200 PPM / C 1210 3225 3.1 mm (0.122 in) 2.6 mm (0.102 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 330 mOhms 500mW 5 % 600 ppm/C 5 141In Stock
Cut Tape
0,335 €
0,185 €
0,133 €
0,118 €
Reel
0,077 €
Min.: 1
Mult.: 1
: 5 000
Reel, Cut Tape, MouseReel RL 330 mOhms 500 mW (1/2 W) 5 % 600 PPM / C 1210 3225 3.1 mm (0.122 in) 2.6 mm (0.102 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 500 mOhms 500mW 5 % 300 ppm/C 7 399In Stock
Cut Tape
0,335 €
0,185 €
0,133 €
0,118 €
Reel
0,073 €
Min.: 1
Mult.: 1
: 5 000
Reel, Cut Tape, MouseReel RL 500 mOhms 500 mW (1/2 W) 5 % 300 PPM / C 1210 3225 3.1 mm (0.122 in) 2.6 mm (0.102 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 100 mOhms 500mW 5 % 600 ppm/C 5 767In Stock
Cut Tape
0,335 €
0,185 €
0,133 €
0,118 €
Reel
0,08 €
Min.: 1
Mult.: 1
: 5 000
Reel, Cut Tape, MouseReel RL 100 mOhms 500 mW (1/2 W) 5 % 600 PPM / C 1210 3225 3.1 mm (0.122 in) 2.6 mm (0.102 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 25 mOhms 500mWat 1 % 1200 ppm/C 8 920In Stock
Cut Tape
0,507 €
0,292 €
0,218 €
0,196 €
Reel
0,129 €
Min.: 1
Mult.: 1
: 5 000
Reel, Cut Tape, MouseReel RL 25 mOhms 500 mW (1/2 W) 1 % 1200 PPM / C 1210 3225 3.1 mm (0.122 in) 2.6 mm (0.102 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
ROHM Semiconductor Current Sense Resistors - SMD 1210 2mOhm 1% AEC-Q200 2 217In Stock
Cut Tape
0,877 €
0,565 €
0,438 €
0,347 €
Reel
0,265 €
Min.: 1
Mult.: 1
: 2 000
Reel, Cut Tape, MouseReel PMR 2 mOhms 1 W 1 % 100 PPM / C 1210 3225 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.52 mm (0.02 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD 1210 3mOhm 1% AEC-Q200 55In Stock
4 000Expected 29/12/2026
Cut Tape
0,834 €
0,541 €
0,413 €
0,366 €
Reel
0,25 €
Min.: 1
Mult.: 1
: 2 000
Reel, Cut Tape, MouseReel PMR 3 mOhms 1 W 1 % 100 PPM / C 1210 3225 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.52 mm (0.02 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD 1210 5mOhm 5% AEC-Q200 2 953In Stock
Cut Tape
0,611 €
0,393 €
0,298 €
0,267 €
Reel
0,178 €
Min.: 1
Mult.: 1
: 2 000
Reel, Cut Tape, MouseReel PMR 5 mOhms 1 W 5 % 100 PPM / C 1210 3225 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.52 mm (0.02 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD 1210 1mOhm 5% AEC-Q200 1 036In Stock
2 000Expected 07/12/2026
Cut Tape
0,654 €
0,426 €
0,323 €
0,284 €
Reel
0,199 €
Min.: 1
Mult.: 1
: 2 000
Reel, Cut Tape, MouseReel PMR 1 mOhms 2 W 5 % 100 PPM / C 1210 3225 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.52 mm (0.02 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT AEC-Q200