6332 Current Sense Resistors - SMD

Results: 3 581
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
KOA Speer Current Sense Resistors - SMD 1W 0.024 Ohm 1% 100ppm 885In Stock
Cut Tape
1,20 €
0,685 €
0,558 €
0,422 €
Reel
0,295 €
Min.: 1
Mult.: 1
: 1 000
Reel, Cut Tape, MouseReel SL1 24 mOhms 1 W 1 % 100 PPM / C 2512 6332 6.3 mm (0.248 in) 3.1 mm (0.122 in) 1.9 mm (0.075 in) - 55 C + 180 C Metal Element 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 10Ohms 2512 3W 1% Thin Curr Sens AEC-Q200 275In Stock
20 000On Order
Cut Tape
0,55 €
0,347 €
0,272 €
0,187 €
Reel
0,116 €
Min.: 1
Mult.: 1
: 4 000
Reel, Cut Tape, MouseReel CSRT 10 Ohms 3 W 1 % 50 PPM / C 2512 6332 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 155 C Thin Film 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 1watts 2.32ohms 1% 4 162In Stock
Cut Tape
0,915 €
0,594 €
0,453 €
0,406 €
Reel
0,241 €
Min.: 1
Mult.: 1
: 4 000
Reel, Cut Tape, MouseReel SR73 2.32 Ohms 1 W 1 % 100 PPM / C 2512 6332 6.3 mm (0.248 in) 3.1 mm (0.122 in) 0.6 mm (0.024 in) - 55 C + 150 C Thick Film 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 1watts 6.34ohms 1% 3 970In Stock
Cut Tape
1,14 €
0,654 €
0,533 €
0,41 €
Reel
0,209 €
Min.: 1
Mult.: 1
: 4 000
Reel, Cut Tape, MouseReel SR73 6.34 Ohms 1 W 1 % 100 PPM / C 2512 6332 6.3 mm (0.248 in) 3.1 mm (0.122 in) 0.6 mm (0.024 in) - 55 C + 150 C Thick Film 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 0.012 Ohms 0.5% 1.5 990In Stock
Cut Tape
1,54 €
0,881 €
0,718 €
0,537 €
Reel
0,377 €
Min.: 1
Mult.: 1
: 1 000
Reel, Cut Tape, MouseReel SLW1 12 mOhms 1.5 W 0.5 % 180 PPM / C 2512 6332 6.3 mm (0.248 in) 3.1 mm (0.122 in) 1.9 mm (0.075 in) - 55 C + 180 C Metal Element 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.12Ohms 2512 2W 200ppm 1% Narr Term AEC-Q200 7 160In Stock
Cut Tape
0,619 €
0,391 €
0,305 €
0,21 €
Reel
0,129 €
Min.: 1
Mult.: 1
: 4 000
Reel, Cut Tape, MouseReel CSRN 120 mOhms 3 W 1 % 200 PPM / C 2512 6332 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 1watts 1.65ohms 1% 3 111In Stock
Cut Tape
0,915 €
0,403 €
0,273 €
0,238 €
Reel
0,212 €
Min.: 1
Mult.: 1
: 4 000
Reel, Cut Tape, MouseReel SR73 1.65 Ohms 1 W 1 % 100 PPM / C 2512 6332 6.3 mm (0.248 in) 3.1 mm (0.122 in) 0.6 mm (0.024 in) - 55 C + 150 C Thick Film 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 1watt 0.100ohm 1% 3 000In Stock
Cut Tape
0,936 €
0,578 €
0,453 €
0,416 €
Reel
0,292 €
Min.: 1
Mult.: 1
: 3 000
Reel, Cut Tape, MouseReel TSL 100 mOhms 1 W 1 % 100 PPM / C 2512 6332 6.3 mm (0.248 in) 3.1 mm (0.122 in) 1 mm (0.039 in) - 55 C + 180 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Susumu Current Sense Resistors - SMD 1W 22m ohm 1% 6.3 x 3.1 Metal Foil 3 584In Stock
Cut Tape
0,697 €
0,452 €
0,343 €
0,305 €
Reel
0,197 €
Min.: 1
Mult.: 1
: 1 000
Reel, Cut Tape, MouseReel KRL 22 mOhms 1 W 1 % 50 PPM / C 2512 6332 6.3 mm (0.248 in) 3.1 mm (0.122 in) 0.5 mm (0.02 in) - 55 C + 175 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 0.02 Ohms 0.5% 1.5 W 972In Stock
Cut Tape
1,54 €
0,881 €
0,718 €
0,537 €
Reel
0,377 €
Min.: 1
Mult.: 1
: 1 000
Reel, Cut Tape, MouseReel SLW1 20 mOhms 1.5 W 0.5 % 180 PPM / C 2512 6332 6.3 mm (0.248 in) 3.1 mm (0.122 in) 1.9 mm (0.075 in) - 55 C + 180 C Metal Element 2 Terminal SMD/SMT
KOA Speer Current Sense Resistors - SMD 0.02 Ohms 1% 1.5 WAT 573In Stock
Cut Tape
1,37 €
0,784 €
0,639 €
0,478 €
Reel
0,335 €
Min.: 1
Mult.: 1
: 1 000
Reel, Cut Tape, MouseReel SLW1 20 mOhms 1.5 W 1 % 180 PPM / C 2512 6332 6.3 mm (0.248 in) 3.1 mm (0.122 in) 1.9 mm (0.075 in) - 55 C + 180 C Metal Element 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 0.033 Ohms 1% 1.5 WA 615In Stock
Cut Tape
1,37 €
0,784 €
0,639 €
0,478 €
Reel
0,335 €
Min.: 1
Mult.: 1
: 1 000
Reel, Cut Tape, MouseReel SLW1 33 mOhms 1.5 W 1 % 100 PPM / C 2512 6332 6.3 mm (0.248 in) 3.1 mm (0.122 in) 1.9 mm (0.075 in) - 55 C + 180 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Bourns Current Sense Resistors - SMD MetFilmRes 2512 120mR 1% 2W TC100 3 380In Stock
Cut Tape
0,421 €
0,273 €
0,206 €
0,183 €
Reel
0,11 €
Min.: 1
Mult.: 1
: 4 000
Reel, Cut Tape, MouseReel CRN 120 mOhms 2 W 1 % 100 PPM/C 2512 6332 6.3 mm (0.248 in) 3.1 mm (0.122 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film Metal Frame SMD/SMT
Bourns Current Sense Resistors - SMD MetFilmRes 2512 68mR 5% 2W TC100 3 383In Stock
Cut Tape
0,387 €
0,22 €
0,161 €
0,144 €
Reel
0,096 €
Min.: 1
Mult.: 1
: 4 000
Reel, Cut Tape, MouseReel CRN 68 mOhms 2 W 5 % 100 PPM/C 2512 6332 6.3 mm (0.248 in) 3.1 mm (0.122 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film Metal Frame SMD/SMT
KOA Speer Current Sense Resistors - SMD 0.0075 Ohms 1% 1.5 W 8In Stock
Cut Tape
1,37 €
0,784 €
0,639 €
0,478 €
Reel
0,335 €
Min.: 1
Mult.: 1
: 1 000
Reel, Cut Tape, MouseReel SLW1 7.5 mOhms 1.5 W 1 % 180 PPM / C 2512 6332 6.3 mm (0.248 in) 3.1 mm (0.122 in) 1.9 mm (0.075 in) - 55 C + 180 C Metal Element 2 Terminal SMD/SMT
KOA Speer Current Sense Resistors - SMD 1watts 1.13ohms 1% 2 834In Stock
Cut Tape
1,13 €
0,653 €
0,532 €
0,409 €
Reel
0,209 €
Min.: 1
Mult.: 1
: 4 000
Reel, Cut Tape, MouseReel SR73 1.13 Ohms 1 W 1 % 100 PPM / C 2512 6332 6.3 mm (0.248 in) 3.1 mm (0.122 in) 0.6 mm (0.024 in) - 55 C + 150 C Thick Film 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 1W 0.022 Ohm 5% 100ppm 474In Stock
Cut Tape
1,03 €
0,588 €
0,479 €
0,369 €
Reel
0,257 €
Min.: 1
Mult.: 1
: 1 000
Reel, Cut Tape, MouseReel SL1 22 mOhms 1 W 5 % 100 PPM / C 2512 6332 6.3 mm (0.248 in) 3.1 mm (0.122 in) 1.9 mm (0.075 in) - 55 C + 180 C Metal Element 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 1W 0.0043 Ohm 5% 180ppm 515In Stock
Cut Tape
1,71 €
0,979 €
0,798 €
0,598 €
Reel
0,418 €
Min.: 1
Mult.: 1
: 1 000
Reel, Cut Tape, MouseReel SL1 4.3 mOhms 1 W 5 % 180 PPM / C 2512 6332 6.3 mm (0.248 in) 3.1 mm (0.122 in) 1.9 mm (0.075 in) - 55 C + 180 C Metal Element 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 0.027 Ohms 0.5% 1.5 468In Stock
Cut Tape
1,54 €
0,881 €
0,718 €
0,537 €
Reel
0,377 €
Min.: 1
Mult.: 1
: 1 000
Reel, Cut Tape, MouseReel SLW1 27 mOhms 1.5 W 0.5 % 100 PPM / C 2512 6332 6.3 mm (0.248 in) 3.1 mm (0.122 in) 1.9 mm (0.075 in) - 55 C + 180 C Metal Element 2 Terminal SMD/SMT
KOA Speer Current Sense Resistors - SMD 0.005 Ohms 1% 1.5 WA 836In Stock
Cut Tape
1,37 €
0,784 €
0,639 €
0,478 €
Reel
0,335 €
Min.: 1
Mult.: 1
: 1 000
Reel, Cut Tape, MouseReel SLW1 5 mOhms 1.5 W 1 % 180 PPM / C 2512 6332 6.3 mm (0.248 in) 3.1 mm (0.122 in) 1.9 mm (0.075 in) - 55 C + 180 C Metal Element 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 0.068 Ohms 1% 1.5 WA 265In Stock
Cut Tape
1,37 €
0,784 €
0,639 €
0,478 €
Reel
0,335 €
Min.: 1
Mult.: 1
: 1 000
Reel, Cut Tape, MouseReel SLW1 68 mOhms 1.5 W 1 % 100 PPM / C 2512 6332 6.3 mm (0.248 in) 3.1 mm (0.122 in) 1.9 mm (0.075 in) - 55 C + 180 C Metal Element 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 1W 0.016 Ohm 5% 100ppm 866In Stock
Cut Tape
1,03 €
0,588 €
0,479 €
0,369 €
Reel
0,257 €
Min.: 1
Mult.: 1
: 1 000
Reel, Cut Tape, MouseReel SL1 16 mOhms 1 W 5 % 100 PPM / C 2512 6332 6.3 mm (0.248 in) 3.1 mm (0.122 in) 1.9 mm (0.075 in) - 55 C + 180 C Metal Element 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 0.012 Ohms 1% 1.5 WA 574In Stock
Cut Tape
1,37 €
0,784 €
0,639 €
0,478 €
Reel
0,335 €
Min.: 1
Mult.: 1
: 1 000
Reel, Cut Tape, MouseReel SLW1 12 mOhms 1.5 W 1 % 180 PPM / C 2512 6332 6.3 mm (0.248 in) 3.1 mm (0.122 in) 1.9 mm (0.075 in) - 55 C + 180 C Metal Element 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 0.015 Ohms 1% 1.5 WA 450In Stock
Cut Tape
1,37 €
0,784 €
0,639 €
0,478 €
Reel
0,335 €
Min.: 1
Mult.: 1
: 1 000
Reel, Cut Tape, MouseReel SLW1 15 mOhms 1.5 W 1 % 100 PPM / C 2512 6332 6.3 mm (0.248 in) 3.1 mm (0.122 in) 1.9 mm (0.075 in) - 55 C + 180 C Metal Element 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 0.082 Ohms 0.5% 1.5 81In Stock
Cut Tape
1,54 €
0,881 €
0,718 €
0,445 €
Reel
0,377 €
Min.: 1
Mult.: 1
: 1 000
Reel, Cut Tape, MouseReel SLW1 82 mOhms 1.5 W 0.5 % 100 PPM / C 2512 6332 6.3 mm (0.248 in) 3.1 mm (0.122 in) 1.9 mm (0.075 in) - 55 C + 180 C Metal Element 2 Terminal SMD/SMT