6332 Current Sense Resistors - SMD

Results: 3 581
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
KOA Speer Current Sense Resistors - SMD 1watt 0.05ohm 1% 3 083In Stock
Cut Tape
0,936 €
0,578 €
0,453 €
0,416 €
Reel
0,299 €
Min.: 1
Mult.: 1
: 3 000
Reel, Cut Tape, MouseReel TSL 50 mOhms 1 W 1 % 100 PPM / C 2512 6332 6.3 mm (0.248 in) 3.1 mm (0.122 in) 1 mm (0.039 in) - 55 C + 180 C Metal Element 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 1watts 1.4ohms 1% 3 029In Stock
Cut Tape
0,915 €
0,594 €
0,453 €
0,406 €
Reel
0,249 €
Min.: 1
Mult.: 1
: 4 000
Reel, Cut Tape, MouseReel SR73 1.4 Ohms 1 W 1 % 100 PPM / C 2512 6332 6.3 mm (0.248 in) 3.1 mm (0.122 in) 0.6 mm (0.024 in) - 55 C + 150 C Thick Film 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 1watts 4.02ohms 1% 3 490In Stock
Cut Tape
0,915 €
0,594 €
0,453 €
0,406 €
Reel
0,254 €
Min.: 1
Mult.: 1
: 4 000
Reel, Cut Tape, MouseReel SR73 4.02 Ohms 1 W 1 % 100 PPM / C 2512 6332 6.3 mm (0.248 in) 3.1 mm (0.122 in) 0.6 mm (0.024 in) - 55 C + 150 C Thick Film 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 1watts 6.04ohms 1% 4 459In Stock
Cut Tape
0,915 €
0,594 €
0,453 €
0,406 €
Reel
0,267 €
Min.: 1
Mult.: 1
: 4 000
Reel, Cut Tape, MouseReel SR73 6.04 Ohms 1 W 1 % 100 PPM / C 2512 6332 6.3 mm (0.248 in) 3.1 mm (0.122 in) 0.6 mm (0.024 in) - 55 C + 150 C Thick Film 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 1watts 0.140ohms 1% 3 844In Stock
Cut Tape
1,05 €
0,681 €
0,521 €
0,468 €
Reel
0,295 €
Min.: 1
Mult.: 1
: 4 000
Reel, Cut Tape, MouseReel SR73 140 mOhms 1 W 1 % 100 PPM / C 2512 6332 6.3 mm (0.248 in) 3.1 mm (0.122 in) 0.6 mm (0.024 in) - 55 C + 150 C Thick Film 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 1watts 0.301ohms 1% 3 461In Stock
Cut Tape
1,05 €
0,681 €
0,521 €
0,469 €
Reel
0,291 €
Min.: 1
Mult.: 1
: 4 000
Reel, Cut Tape, MouseReel SR73 301 mOhms 1 W 1 % 100 PPM / C 2512 6332 6.3 mm (0.248 in) 3.1 mm (0.122 in) 0.6 mm (0.024 in) - 55 C + 150 C Thick Film 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 1watts 51.0mohms 1% 4 034In Stock
Cut Tape
1,20 €
0,685 €
0,558 €
0,422 €
Reel
0,294 €
Min.: 1
Mult.: 1
: 1 000
Reel, Cut Tape, MouseReel SL1 51 mOhms 1 W 1 % 100 PPM / C 2512 6332 6.3 mm (0.248 in) 3.1 mm (0.122 in) 1.9 mm (0.075 in) - 55 C + 180 C Metal Element 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 0.062 Ohms 0.5% 1.5 1 002In Stock
Cut Tape
1,54 €
0,881 €
0,718 €
0,537 €
Reel
0,377 €
Min.: 1
Mult.: 1
: 1 000
Reel, Cut Tape, MouseReel SLW1 62 mOhms 1.5 W 0.5 % 100 PPM / C 2512 6332 6.3 mm (0.248 in) 3.1 mm (0.122 in) 1.9 mm (0.075 in) - 55 C + 180 C Metal Element 2 Terminal SMD/SMT
KOA Speer Current Sense Resistors - SMD .51 OHM 5% 3 900In Stock
Cut Tape
0,885 €
0,54 €
0,439 €
0,315 €
Reel
0,18 €
Min.: 1
Mult.: 1
: 4 000
Reel, Cut Tape, MouseReel SR73 510 mOhms 1 W 5 % 200 PPM / C 2512 6332 6.3 mm (0.248 in) 3.1 mm (0.122 in) 0.6 mm (0.024 in) - 55 C + 150 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Susumu Current Sense Resistors - SMD 1W 9m ohm 2% 6.3 x 3.1 Metal Foil 940In Stock
Cut Tape
0,86 €
0,524 €
0,425 €
0,305 €
Reel
0,211 €
Min.: 1
Mult.: 1
: 1 000
Reel, Cut Tape, MouseReel KRL 9 mOhms 1 W 2 % 100 PPM / C 2512 6332 6.3 mm (0.248 in) 3.1 mm (0.122 in) 0.5 mm (0.02 in) - 55 C + 175 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
Susumu Current Sense Resistors - SMD Current Sense Resistors 2512 2.0W 0.220 ohm 1% 50ppm 973In Stock
Cut Tape
0,877 €
0,502 €
0,409 €
0,316 €
Reel
0,23 €
Min.: 1
Mult.: 1
: 1 000
Reel, Cut Tape, MouseReel KRL 220 mOhms 2 W 1 % 50 PPM / C 2512 6332 6.3 mm (0.248 in) 3.1 mm (0.122 in) 0.5 mm (0.02 in) - 55 C + 155 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
Susumu Current Sense Resistors - SMD Current Sense Resistors 2512 2.0W 0.330 ohm 1% 50ppm 590In Stock
Cut Tape
0,877 €
0,502 €
0,409 €
0,316 €
Reel
0,23 €
Min.: 1
Mult.: 1
: 1 000
Reel, Cut Tape, MouseReel KRL 330 mOhms 2 W 1 % 50 PPM / C 2512 6332 6.3 mm (0.248 in) 3.1 mm (0.122 in) 0.5 mm (0.02 in) - 55 C + 155 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
Susumu Current Sense Resistors - SMD Current Sense Resistors 2512 2.0W 0.270 ohm 1% 50ppm 970In Stock
Cut Tape
0,946 €
0,543 €
0,442 €
0,341 €
Reel
0,249 €
Min.: 1
Mult.: 1
: 1 000
Reel, Cut Tape, MouseReel KRL 270 mOhms 2 W 1 % 50 PPM / C 2512 6332 6.3 mm (0.248 in) 3.1 mm (0.122 in) 0.5 mm (0.02 in) - 55 C + 155 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 1watts 1.5ohms 1% 3 620In Stock
Cut Tape
0,704 €
0,477 €
0,391 €
0,322 €
Reel
0,254 €
Min.: 1
Mult.: 1
: 4 000
Reel, Cut Tape, MouseReel SR73 1.5 Ohms 1 W 1 % 100 PPM / C 2512 6332 6.3 mm (0.248 in) 3.1 mm (0.122 in) 0.6 mm (0.024 in) - 55 C + 150 C Thick Film 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 1watts 0.412ohms 1% 3 400In Stock
Cut Tape
1,05 €
0,486 €
0,403 €
0,361 €
Reel
0,289 €
Min.: 1
Mult.: 1
: 4 000
Reel, Cut Tape, MouseReel SR73 412 mOhms 1 W 1 % 100 PPM / C 2512 6332 6.3 mm (0.248 in) 3.1 mm (0.122 in) 0.6 mm (0.024 in) - 55 C + 150 C Thick Film 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 1watts 10mohms 1% 1 127In Stock
3 000Expected 04/01/2027
Cut Tape
1,20 €
0,598 €
0,499 €
0,393 €
Reel
0,294 €
Min.: 1
Mult.: 1
: 1 000
Reel, Cut Tape, MouseReel SL1 10 mOhms 1 W 1 % 180 PPM / C 2512 6332 6.3 mm (0.248 in) 3.1 mm (0.122 in) 1.9 mm (0.075 in) - 55 C + 180 C Metal Element 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 1watts 0.025ohms 1% 181In Stock
Cut Tape
1,20 €
0,685 €
0,558 €
0,422 €
Reel
0,294 €
Min.: 1
Mult.: 1
: 1 000
Reel, Cut Tape, MouseReel SL1 25 mOhms 1 W 1 % 100 PPM / C 2512 6332 6.3 mm (0.248 in) 3.1 mm (0.122 in) 1.9 mm (0.075 in) - 55 C + 180 C Metal Element 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 1W 0.0068 Ohm 1% 180ppm 979In Stock
Cut Tape
1,20 €
0,685 €
0,558 €
0,422 €
Reel
0,294 €
Min.: 1
Mult.: 1
: 1 000
Reel, Cut Tape, MouseReel SL1 6.8 mOhms 1 W 1 % 180 PPM / C 2512 6332 6.3 mm (0.248 in) 3.1 mm (0.122 in) 1.9 mm (0.075 in) - 55 C + 180 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Susumu Current Sense Resistors - SMD 1W 20m ohm 1% 6.3 x 3.1 Metal Foil 494In Stock
Cut Tape
0,86 €
0,524 €
0,425 €
0,305 €
Reel
0,211 €
Min.: 1
Mult.: 1
: 1 000
Reel, Cut Tape, MouseReel KRL 20 mOhms 1 W 1 % 50 PPM / C 2512 6332 6.3 mm (0.248 in) 3.1 mm (0.122 in) 0.5 mm (0.02 in) - 55 C + 175 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 1watts 1.21ohms 1% 3 870In Stock
Cut Tape
0,915 €
0,594 €
0,453 €
0,406 €
Reel
0,254 €
Min.: 1
Mult.: 1
: 4 000
Reel, Cut Tape, MouseReel SR73 1.21 Ohms 1 W 1 % 100 PPM / C 2512 6332 6.3 mm (0.248 in) 3.1 mm (0.122 in) 0.6 mm (0.024 in) - 55 C + 150 C Thick Film 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 1watts 22.1mohms 1% 975In Stock
Cut Tape
1,20 €
0,685 €
0,558 €
0,422 €
Reel
0,295 €
Min.: 1
Mult.: 1
: 1 000
Reel, Cut Tape, MouseReel SL1 22.1 mOhms 1 W 1 % 100 PPM / C 2512 6332 6.3 mm (0.248 in) 3.1 mm (0.122 in) 1.9 mm (0.075 in) - 55 C + 180 C Metal Element 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD .033 OHM 1W 1% 980In Stock
Cut Tape
1,20 €
0,685 €
0,558 €
0,422 €
Reel
0,219 €
Min.: 1
Mult.: 1
: 1 000
Reel, Cut Tape, MouseReel SL1 33 mOhms 1 W 1 % 100 PPM / C 2512 6332 6.3 mm (0.248 in) 3.1 mm (0.122 in) 1.9 mm (0.075 in) - 55 C + 180 C Metal Element 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 5W 0.750mOhms 1% 1 880In Stock
Cut Tape
2,04 €
1,18 €
0,954 €
0,714 €
Reel
0,508 €
Min.: 1
Mult.: 1
: 2 000
Reel, Cut Tape, MouseReel TLR3AP 750 uOhms 5 W 1 % 75 PPM / C 2512 6332 2 Terminal AEC-Q200
Susumu Current Sense Resistors - SMD Current Sense Resistors 2512 2.0W 0.390 ohm 1% 50ppm 994In Stock
Cut Tape
1,05 €
0,603 €
0,491 €
0,371 €
Reel
0,253 €
Min.: 1
Mult.: 1
: 1 000
Reel, Cut Tape, MouseReel KRL 390 mOhms 2 W 1 % 50 PPM / C 2512 6332 6.3 mm (0.248 in) 3.1 mm (0.122 in) 0.5 mm (0.02 in) - 55 C + 175 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 1watts 12mohms 1% 692In Stock
Cut Tape
1,20 €
0,704 €
Reel
0,704 €
Min.: 1
Mult.: 1
: 1 000
Reel, Cut Tape, MouseReel SL1 12 mOhms 1 W 1 % 180 PPM / C 2512 6332 6.3 mm (0.248 in) 3.1 mm (0.122 in) 1.9 mm (0.075 in) - 55 C + 180 C Metal Element 2 Terminal SMD/SMT AEC-Q200