6432 Current Sense Resistors - SMD

Results: 2 730
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
Eaton Electronics Current Sense Resistors - SMD MFLA, 2512 SIZE, 1 Watt, 180 mohm, 200 TCR AEC-Q 3 980In Stock
Cut Tape
0,559 €
0,347 €
0,272 €
0,243 €
Reel
0,149 €
Min.: 1
Mult.: 1
: 4 000
Reel, Cut Tape, MouseReel MFLA 180 mOhms 1 W 1 % 200 PPM / C 2512 6432 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Eaton Electronics Current Sense Resistors - SMD MFLA, 2512 SIZE, 1 Watt, 300 mohm, 200 TCR AEC-Q 4 000In Stock
Cut Tape
0,447 €
0,29 €
0,219 €
0,195 €
Reel
0,143 €
Min.: 1
Mult.: 1
: 4 000
Reel, Cut Tape, MouseReel MFLA 300 mOhms 1 W 1 % 200 PPM / C 2512 6432 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
IRC / TT Electronics Current Sense Resistors - SMD 2W .030 1% 100ppm 1 780In Stock
Cut Tape
2,69 €
1,61 €
1,42 €
1,17 €
Reel
0,869 €
Min.: 1
Mult.: 1
: 1 800
No
Reel, Cut Tape, MouseReel LR 30 mOhms 2 W 1 % 100 PPM / C 2512 6432 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.74 mm (0.029 in) - 55 C + 150 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Welwyn Components / TT Electronics Current Sense Resistors - SMD 2512 .39 Ohms 1% 4 000In Stock
Cut Tape
1,75 €
1,01 €
0,815 €
0,433 €
Reel
0,348 €
0,334 €
Min.: 1
Mult.: 1
: 1 000
Reel, Cut Tape, MouseReel LR 2512 6432 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.74 mm (0.029 in) Thick Film 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 2watts 6mohms 1% 150ppm 1 962In Stock
Cut Tape
1,45 €
0,955 €
0,735 €
0,663 €
Reel
0,438 €
Min.: 1
Mult.: 1
: 2 000
Reel, Cut Tape, MouseReel TLR3AW 6 mOhms 2 W 1 % 150 PPM / C 2512 6432 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.6 mm (0.024 in) - 65 C + 170 C Metal Plate 2 Terminal SMD/SMT AEC-Q200
Susumu Current Sense Resistors - SMD 1W 0.47ohm 1% 3 673In Stock
Cut Tape
0,516 €
0,429 €
0,376 €
0,356 €
Reel
0,274 €
Min.: 1
Mult.: 1
: 5 000
Reel, Cut Tape, MouseReel RL 470 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 2512 6432 6.35 mm (0.25 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) - 55 C + 125 C Thin Film 2 Terminal SMD/SMT
KOA Speer Current Sense Resistors - SMD 1W 30L00 Ohm +1% +250ppm 3 950In Stock
Cut Tape
0,966 €
0,601 €
0,472 €
0,434 €
Reel
0,341 €
Min.: 1
Mult.: 1
: 4 000
Reel, Cut Tape, MouseReel UR73 30 mOhms 1 W 1 % 250 PPM / C 2512 6432 6.3 mm (0.248 in) 3.1 mm (0.122 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT
KOA Speer Current Sense Resistors - SMD 2W 22 mOhm 1% 75ppm 2 000In Stock
Cut Tape
2,10 €
1,33 €
1,08 €
0,961 €
Reel
0,679 €
Min.: 1
Mult.: 1
: 2 000
Reel, Cut Tape, MouseReel TLRH 22 mOhms 2 W 1 % 75 PPM / C 2412 6432 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.5 mm (0.02 in) - 65 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Welwyn Components / TT Electronics Current Sense Resistors - SMD 2512 100 mOhms 1% Tol. AEC-Q200 3 225In Stock
Cut Tape
1,55 €
0,744 €
0,569 €
0,514 €
Reel
0,415 €
Min.: 1
Mult.: 1
: 1 800
Reel, Cut Tape, MouseReel LR 100 mOhms 2 W 1 % 500 PPM / C 2512 6432 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.74 mm (0.029 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD 6432 (2512) size, 7W, 10mohm, High Power Type Metal Plate Shunt Resistor 6 783In Stock
12 000Expected 11/01/2027
Cut Tape
1,63 €
1,08 €
0,831 €
0,78 €
Reel
0,572 €
Min.: 1
Mult.: 1
: 2 000
Reel, Cut Tape GMR100 10 mOhms 7 W 1 % 20 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.4 mm (0.016 in) - 65 C + 170 C Metal Plate 2 Terminal SMD/SMT
ROHM Semiconductor Current Sense Resistors - SMD 6432 (2512) size, 7W, 20mohm, High Power Type Metal Plate Shunt Resistor 3 520In Stock
4 000On Order
Cut Tape
1,63 €
1,08 €
0,831 €
0,751 €
Reel
0,523 €
Min.: 1
Mult.: 1
: 2 000
Reel, Cut Tape GMR100 20 mOhms 7 W 1 % 20 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.4 mm (0.016 in) - 65 C + 170 C Metal Plate 2 Terminal SMD/SMT
Littelfuse Current Sense Resistors - SMD 2T SSA2512 6W 150ppm 0.5mOhm 1.0 5 051In Stock
Cut Tape
1,06 €
0,691 €
0,53 €
0,477 €
Reel
0,291 €
Min.: 1
Mult.: 1
: 3 000
Reel, Cut Tape, MouseReel SSA 500 uOhms 1 % 2512 6432 6.35 mm (0.25 in) 3.02 mm (0.119 in) 0.85 mm (0.033 in) Metal Film 2 Terminal SMD/SMT
Littelfuse Current Sense Resistors - SMD 2T WPC2512 2W 50ppm 10 mOhm +/-1.0% 7 828In Stock
Cut Tape
0,645 €
0,417 €
0,317 €
0,284 €
Reel
0,189 €
Min.: 1
Mult.: 1
: 4 000
Reel, Cut Tape 10 mOhms 2 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.9 mm (0.035 in) + 5 C + 35 C Thick Film 2 Terminal SMD/SMT
Littelfuse Current Sense Resistors - SMD 2T WPC2512 2W 100ppm 1 mOhm +/-1.0% 7 791In Stock
Cut Tape
0,645 €
0,417 €
0,317 €
0,284 €
Reel
0,189 €
Min.: 1
Mult.: 1
: 4 000
Reel, Cut Tape 1 mOhms 2 W 1 % 100 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.9 mm (0.035 in) + 5 C + 35 C Thick Film 2 Terminal SMD/SMT
Littelfuse Current Sense Resistors - SMD 2T WPC2512 3W 50ppm 8 mOhm +/-1.0% 7 260In Stock
Cut Tape
0,705 €
0,46 €
0,35 €
0,314 €
Reel
0,211 €
Min.: 1
Mult.: 1
: 4 000
Reel, Cut Tape, MouseReel 8 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.9 mm (0.035 in) + 5 C + 35 C Thick Film 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD ResMetalStrip 2512 R0 Jumper 2W 14 557In Stock
Cut Tape
0,619 €
0,462 €
0,348 €
0,269 €
Reel
0,179 €
Min.: 1
Mult.: 1
: 4 000
Reel, Cut Tape, MouseReel CRF 0 Ohms 2 W 5 % 3800 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 150 C Metal Alloy 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD 0.050ohms 1% 200 742In Stock
Cut Tape
0,482 €
0,31 €
0,234 €
0,209 €
Reel
0,125 €
Min.: 1
Mult.: 1
: 4 000
Reel, Cut Tape, MouseReel CRA2512 50 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.45 mm (0.254 in) 3.35 mm (0.132 in) 0.7 mm (0.028 in) - 55 C + 170 C Metal Plate 2 Terminal SMD/SMT AEC-Q200
Bourns Current Sense Resistors - SMD 0.010ohms 1% +/- 50PPM 120 265In Stock
Cut Tape
0,473 €
0,304 €
0,23 €
0,205 €
Reel
0,125 €
Min.: 1
Mult.: 1
: 4 000
Reel, Cut Tape, MouseReel CRA2512 10 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.45 mm (0.254 in) 3.35 mm (0.132 in) 0.7 mm (0.028 in) - 55 C + 170 C Metal Plate 2 Terminal SMD/SMT AEC-Q200
Bourns Current Sense Resistors - SMD 0.060ohms 1% +/- 50PPM 155 600In Stock
Cut Tape
0,482 €
0,31 €
0,234 €
0,209 €
Reel
0,127 €
Min.: 1
Mult.: 1
: 4 000
Reel, Cut Tape, MouseReel CRA2512 60 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.45 mm (0.254 in) 3.35 mm (0.132 in) 0.7 mm (0.028 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Bourns Current Sense Resistors - SMD 0.100ohms 1% +/- 50PPM 203 859In Stock
Cut Tape
0,507 €
0,328 €
0,248 €
0,21 €
Reel
0,134 €
Min.: 1
Mult.: 1
: 4 000
Reel, Cut Tape, MouseReel CRA2512 100 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.45 mm (0.254 in) 3.35 mm (0.132 in) 0.7 mm (0.028 in) - 55 C + 170 C Metal Plate 2 Terminal SMD/SMT AEC-Q200
Bourns Current Sense Resistors - SMD .001 Ohms 3W 1% AEC-Q200 2512 195 047In Stock
Cut Tape
0,662 €
0,431 €
0,328 €
0,269 €
Reel
0,179 €
Min.: 1
Mult.: 1
Max.: 4 000
: 4 000
Reel, Cut Tape, MouseReel CRE 1 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.45 mm (0.254 in) 3.35 mm (0.132 in) 0.7 mm (0.028 in) - 55 C + 170 C Metal Strip SMD/SMT AEC-Q200
Bourns Current Sense Resistors - SMD .003 Ohms 3W 1% AEC-Q200 2512 106 082In Stock
Cut Tape
0,628 €
0,407 €
0,309 €
0,277 €
Reel
0,17 €
Min.: 1
Mult.: 1
Max.: 4 000
: 4 000
Reel, Cut Tape, MouseReel CRE 3 mOhms 3 W 1 % 75 PPM / C 2512 6432 6.45 mm (0.254 in) 3.35 mm (0.132 in) 0.7 mm (0.028 in) - 55 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Bourns Current Sense Resistors - SMD .005 Ohms 3W 1% AEC-Q200 2512 107 946In Stock
Cut Tape
0,628 €
0,407 €
0,309 €
0,269 €
Reel
0,17 €
Min.: 1
Mult.: 1
Max.: 4 000
: 4 000
Reel, Cut Tape, MouseReel CRE 5 mOhms 3 W 1 % 75 PPM / C 2512 6432 6.45 mm (0.254 in) 3.35 mm (0.132 in) 0.7 mm (0.028 in) - 55 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Bourns Current Sense Resistors - SMD 0.002ohms 1% 75PPM 188 610In Stock
Cut Tape
0,439 €
0,329 €
0,248 €
0,187 €
Reel
0,118 €
Min.: 1
Mult.: 1
: 4 000
Reel, Cut Tape, MouseReel CRF 2 mOhms 2 W 1 % 50 PPM / C 2512 6432 - 55 C + 170 C Metal Strip 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD 2watts 1% 10ohms 100 PPM 2512 190 053In Stock
Cut Tape
0,447 €
0,255 €
0,187 €
0,169 €
Reel
0,105 €
Min.: 1
Mult.: 1
Max.: 4 000
: 4 000
Reel, Cut Tape, MouseReel CRM 10 Ohms 2 W 1 % 100 PPM / C 2512 6432 6.3 mm (0.248 in) 3.1 mm (0.122 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT