SEI Stackpole CSRF Series Current Sense Resistors - SMD

Results: 196
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
SEI Stackpole Current Sense Resistors - SMD RES CS, 2512, 0.025 ohm, 1%, 2W Non-Stocked Lead-Time 22 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

Reel CSRF 25 mOhms 2 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES CS, 2512, 0.027 ohm, 1%, 2W Non-Stocked Lead-Time 22 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

Reel CSRF 27 mOhms 2 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES CS, 2512, 0.03 ohm, 1%, 2W Non-Stocked Lead-Time 22 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

Reel CSRF 30 mOhms 2 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES CS, 2512, 0.033 ohm, 1%, 2W Non-Stocked Lead-Time 22 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

Reel CSRF 33 mOhms 2 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES CS, 2512, 0.035 ohm, 1%, 2W Non-Stocked Lead-Time 22 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

Reel CSRF 35 mOhms 2 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES CS, 2512, 0.036 ohm, 1%, 2W Non-Stocked Lead-Time 22 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

Reel CSRF 36 mOhms 2 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES CS, 2512, 0.039 ohm, 1%, 2W Non-Stocked Lead-Time 22 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

Reel CSRF 39 mOhms 2 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES CS, 2512, 0.003 ohm, 1%, 2W Non-Stocked Lead-Time 22 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

Reel CSRF 3 mOhms 2 W 1 % 100 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES CS, 2512, 0.04 ohm, 1%, 2W Non-Stocked Lead-Time 22 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

Reel CSRF 40 mOhms 2 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES CS, 2512, 0.043 ohm, 1%, 2W Non-Stocked Lead-Time 21 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

Reel CSRF 43 mOhms 2 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES CS, 2512, 0.047 ohm, 1%, 2W Non-Stocked Lead-Time 22 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

Reel CSRF 47 mOhms 2 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES CS, 2512, 0.004 ohm, 1%, 2W Non-Stocked Lead-Time 21 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

Reel CSRF 4 mOhms 2 W 1 % 100 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES CS, 2512, 0.051 ohm, 1%, 2W Non-Stocked Lead-Time 22 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

Reel CSRF 51 mOhms 2 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES CS, 2512, 0.056 ohm, 1%, 2W Non-Stocked Lead-Time 22 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

Reel CSRF 56 mOhms 2 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES CS, 2512, 0.06 ohm, 1%, 2W Non-Stocked Lead-Time 22 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

Reel CSRF 60 mOhms 2 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES CS, 2512, 0.062 ohm, 1%, 2W Non-Stocked Lead-Time 22 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

Reel CSRF 62 mOhms 2 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES CS, 2512, 0.068 ohm, 1%, 2W Non-Stocked Lead-Time 22 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

Reel CSRF 68 mOhms 2 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES CS, 2512, 0.006 ohm, 1%, 2W Non-Stocked Lead-Time 22 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

Reel CSRF 6 mOhms 2 W 1 % 100 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES CS, 2512, 0.075 ohm, 1%, 2W Non-Stocked Lead-Time 22 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

Reel CSRF 75 mOhms 2 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES CS, 2512, 0.007 ohm, 1%, 2W Non-Stocked Lead-Time 22 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

Reel CSRF 7 mOhms 2 W 1 % 100 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES CS, 2512, 0.08 ohm, 1%, 2W Non-Stocked Lead-Time 22 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

Reel CSRF 80 mOhms 2 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES CS, 2512, 0.082 ohm, 1%, 2W Non-Stocked Lead-Time 22 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

Reel CSRF 82 mOhms 2 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES CS, 2512, 0.008 ohm, 1%, 2W Non-Stocked Lead-Time 21 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

Reel CSRF 8 mOhms 2 W 1 % 100 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES CS, 2512, 0.091 ohm, 1%, 2W Non-Stocked Lead-Time 22 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

Reel CSRF 91 mOhms 2 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES CS, 2512, 0.009 ohm, 1%, 2W Non-Stocked Lead-Time 22 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

Reel CSRF 9 mOhms 2 W 1 % 100 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT AEC-Q200