SEI Stackpole CSRF Series Current Sense Resistors - SMD

Results: 196
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
SEI Stackpole Current Sense Resistors - SMD RES CS, 2512, 0.06 ohm, 5%, 2W Non-Stocked Lead-Time 22 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

Reel CSRF 60 mOhms 2 W 5 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES CS, 2512, 0.062 ohm, 5%, 2W Non-Stocked Lead-Time 22 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

Reel CSRF 62 mOhms 2 W 5 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES CS, 2512, 0.068 ohm, 5%, 2W Non-Stocked Lead-Time 22 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

Reel CSRF 68 mOhms 2 W 5 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES CS, 2512, 0.006 ohm, 5%, 2W Non-Stocked Lead-Time 22 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

Reel CSRF 6 mOhms 2 W 5 % 100 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES CS, 2512, 0.075 ohm, 5%, 2W Non-Stocked Lead-Time 22 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

Reel CSRF 75 mOhms 2 W 5 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES CS, 2512, 0.007 ohm, 5%, 2W Non-Stocked Lead-Time 22 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

Reel CSRF 7 mOhms 2 W 5 % 100 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES CS, 2512, 0.08 ohm, 5%, 2W Non-Stocked Lead-Time 22 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

Reel CSRF 80 mOhms 2 W 5 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES CS, 2512, 0.082 ohm, 5%, 2W Non-Stocked Lead-Time 22 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

Reel CSRF 82 mOhms 2 W 5 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES CS, 2512, 0.008 ohm, 5%, 2W Non-Stocked Lead-Time 22 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

Reel CSRF 8 mOhms 2 W 5 % 100 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES CS, 2512, 0.091 ohm, 5%, 2W Non-Stocked Lead-Time 22 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

Reel CSRF 91 mOhms 2 W 5 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES CS, 2512, 0.009 ohm, 5%, 2W Non-Stocked Lead-Time 22 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

Reel CSRF 9 mOhms 2 W 5 % 100 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES CS, 2512, 0.1 ohm, 5%, 2W Non-Stocked Lead-Time 22 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

Reel CSRF 100 mOhms 2 W 5 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES CS, 2817, 0.01 ohm, 1%, 5W Non-Stocked Lead-Time 22 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

Reel CSRF 10 mOhms 5 W 1 % 50 PPM / C 2817 7142 7.1 mm (0.28 in) 4.2 mm (0.165 in) 0.8 mm (0.031 in) - 55 C + 155 C Metal Foil 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD RES CS, 2817, 0.015 ohm, 1%, 5W Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000

Reel CSRF 15 mOhms 5 W 1 % 50 PPM / C 2817 7142 7.1 mm (0.28 in) 4.2 mm (0.165 in) 0.8 mm (0.031 in) - 55 C + 155 C Metal Foil 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD RES CS, 2817, 0.02 ohm, 1%, 5W Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000

Reel CSRF 20 mOhms 4 W 1 % 50 PPM / C 2817 7142 7.1 mm (0.28 in) 4.2 mm (0.165 in) 0.8 mm (0.031 in) - 55 C + 155 C Metal Foil 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD RES CS, 2817, 0.033 ohm, 1%, 3W Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000

Reel CSRF 33 mOhms 4 W 1 % 50 PPM / C 2817 7142 7.1 mm (0.28 in) 4.2 mm (0.165 in) 0.8 mm (0.031 in) - 55 C + 155 C Metal Foil 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD RES CS, 2817, 0.005 ohm, 1%, 5W Non-Stocked Lead-Time 22 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

Reel CSRF 5 mOhms 5 W 1 % 50 PPM / C 2817 7142 7.1 mm (0.28 in) 4.2 mm (0.165 in) 0.8 mm (0.031 in) - 55 C + 155 C Metal Foil 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD RES CS, 4320, 0.01 ohm, 1%, 5W Non-Stocked Lead-Time 22 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

Reel CSRF 10 mOhms 5 W 1 % 50 PPM / C 4320 11050 11 mm (0.433 in) 0.5 mm (0.02 in) 0.65 mm (0.026 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD RES CS, 4320, 0.02 ohm, 1%, 5W Non-Stocked Lead-Time 22 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

Reel CSRF 20 mOhms 5 W 1 % 50 PPM / C 4320 11050 11 mm (0.433 in) 0.5 mm (0.02 in) 0.65 mm (0.026 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD RES CS, 4320, 0.03 ohm, 1%, 5W Non-Stocked Lead-Time 22 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

Reel CSRF 30 mOhms 5 W 1 % 50 PPM / C 4320 11050 11 mm (0.433 in) 0.5 mm (0.02 in) 0.65 mm (0.026 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD RES CS, 4320, 0.005 ohm, 1%, 5W Non-Stocked Lead-Time 22 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

Reel CSRF 5 mOhms 5 W 1 % 50 PPM / C 4320 11050 11 mm (0.433 in) 0.5 mm (0.02 in) 0.65 mm (0.026 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT